Toshiba Semiconductor and Storage Solid State Relays (SSR)

Results: 314
Series
-TLP170ATLP170AMTLP170DTLP170GTLP170GMTLP170JTLP171ATLP171DTLP172ATLP172AMTLP172G
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveObsolete
Mounting Type
Surface MountThrough Hole
Circuit
SPST-NC (1 Form B) x 2SPST-NC (1 Form B)SPST-NO (1 Form A) x 2SPST-NO (1 Form A)SPST-NO + SPST-NC (1 Form A and B)
Output Type
AC, DCDC
Voltage - Input
0.8 ~ 3VDC1.1 ~ 1.4VDC1.15VDC1.2VDC1.21VDC1.22VDC1.24VDC1.26VDC1.27VDC1.3VDC1.33VDC1.4VDC1.5VDC1.63VDC
Voltage - Load
0 V ~ 100 V0 V ~ 20 V0 V ~ 200 V0 V ~ 30 V0 V ~ 350 V0 V ~ 40 V0 V ~ 400 V0 V ~ 50 V0 V ~ 60 V0 V ~ 600 V0 V ~ 75 V0 V ~ 80 V
Load Current
40 mA50 mA80 mA90 mA100 mA110 mA120 mA140 mA150 mA160 mA200 mA250 mA
On-State Resistance (Max)
30 mOhms40 mOhms50 mOhms60 mOhms65 mOhms70 mOhms80 mOhms100 mOhms130 mOhms150 mOhms200 mOhms220 mOhms
Termination Style
-Gull WingPC PinSMD (SMT) Tab
Package / Case
4-DIP (0.300", 7.62mm)4-LDFN4-SMD (0.079", 2.00mm)4-SMD (0.083", 2.10mm)4-SMD (0.096", 2.45mm)4-SMD (0.108", 2.75mm)4-SMD (0.128", 3.25mm)4-SMD (0.300", 7.62mm)4-SMD (0.400", 10.16mm)4-SMD, Flat Leads4-SMD, Gull Wing4-SOP (0.173", 4.40mm)
Supplier Device Package
4-DIP4-S-VSON4-SMD4-SOP4-SSOP4-USOP4-VSON (1.45x2.45)4-VSONR (1.45x2.75)6-DIP (Cut), 5 Lead6-DIP6-SMD6-SO, 4 Lead
Stocking Options
Environmental Options
Media
Marketplace Product
314Results
Applied FiltersRemove All

Showing
of 314
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Output Type
Voltage - Input
Voltage - Load
Load Current
On-State Resistance (Max)
Termination Style
Package / Case
Supplier Device Package
7,500
In Stock
2,500 : £0.62812
Tape & Reel (TR)
Tape & Reel (TR)
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.15VDC0 V ~ 200 V200 mA8 OhmsGull Wing4-SMD, Gull Wing4-SOP
15,117
In Stock
1 : £0.89000
Cut Tape (CT)
3,000 : £0.29845
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.27VDC0 V ~ 60 V100 mA50 OhmsGull Wing6-SOP (0.179", 4.55mm), 4 Leads6-SO, 4 Lead
TLP592A(F)
TLP592A(F)
SSR RELAY SPST-NO 500MA 0-60V
Toshiba Semiconductor and Storage
20,125
In Stock
1 : £1.02000
Tube
Tube
ActiveThrough HoleSPST-NO (1 Form A)AC, DC1.15VDC0 V ~ 60 V500 mA2 OhmsPC Pin6-DIP (0.300", 7.62mm)6-DIP
9,328
In Stock
1 : £1.02000
Cut Tape (CT)
3,000 : £0.58405
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.27VDC0 V ~ 60 V700 mA300 mOhmsGull Wing6-SOP (0.179", 4.55mm), 4 Leads6-SOP (2.54mm)
9,203
In Stock
1 : £1.02000
Cut Tape (CT)
3,000 : £0.58405
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.27VDC0 V ~ 60 V700 mA300 mOhmsGull Wing6-SMD, Gull Wing6-SMD
7,511
In Stock
1 : £1.02000
Cut Tape (CT)
3,000 : £0.58405
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.27VDC0 V ~ 350 V110 mA50 OhmsGull Wing6-SOP (0.179", 4.55mm), 4 Leads6-SOP (2.54mm)
4-SMD Pkg
TLP170D(F)
SSR RELAY SPST-NO 200MA 0-200V
Toshiba Semiconductor and Storage
30,947
In Stock
1 : £1.10000
Tube
Tube
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.15VDC0 V ~ 200 V200 mA8 OhmsGull Wing4-SMD, Gull Wing4-SOP
986
In Stock
1 : £1.12000
Cut Tape (CT)
2,500 : £0.63914
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.15VDC0 V ~ 600 V90 mA60 OhmsGull Wing4-SMD, Gull Wing4-SOP
4-SMD Pkg
TLP176D(F)
SSR RELAY SPST-NO 200MA 0-200V
Toshiba Semiconductor and Storage
6,485
In Stock
1 : £1.23000
Tube
Tube
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.15VDC0 V ~ 200 V200 mA8 OhmsGull Wing4-SMD, Gull Wing4-SOP
28,023
In Stock
1 : £1.44000
Cut Tape (CT)
1,500 : £0.57303
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.27VDC0 V ~ 40 V2 A150 mOhmsGull Wing4-SMD (0.300", 7.62mm)4-SMD
47,342
In Stock
1 : £1.49000
Cut Tape (CT)
3,000 : £0.56261
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.27VDC0 V ~ 60 V500 mA2 OhmsGull Wing6-SOP (0.179", 4.55mm), 4 Leads6-SO, 4 Lead
6,207
In Stock
1 : £1.52000
Cut Tape (CT)
3,000 : £0.57303
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.27VDC0 V ~ 350 V110 mA50 OhmsGull Wing6-SOP (0.179", 4.55mm), 4 Leads6-SO, 4 Lead
2,019
In Stock
1 : £1.54000
Cut Tape (CT)
3,000 : £0.88158
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.27VDC0 V ~ 60 V1.4 A250 mOhmsGull Wing6-SOP (0.179", 4.55mm), 4 Leads6-SO, 4 Lead
3,300
In Stock
1 : £1.56000
Cut Tape (CT)
1,500 : £0.55203
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.27VDC0 V ~ 200 V250 mA8 OhmsGull Wing4-SMD (0.300", 7.62mm)4-SMD
11,892
In Stock
1 : £2.18000
Cut Tape (CT)
1,000 : £0.87056
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.27VDC0 V ~ 40 V2 A150 mOhmsGull Wing4-SMD (0.400", 10.16mm)4-SMD
3,213
In Stock
1 : £2.29000
Tube
Tube
ActiveSurface MountSPST-NO + SPST-NC (1 Form A and B)AC, DC1.15VDC0 V ~ 350 V120 mA25 OhmsGull Wing8-SMD, Gull Wing8-SOP (2.54mm)
3,275
In Stock
1 : £2.40000
Tube
Tube
ActiveThrough HoleSPST-NO (1 Form A)AC, DC1.33VDC0 V ~ 60 V2.5 A100 mOhmsPC Pin6-DIP (0.300", 7.62mm), 5 Leads6-DIP (Cut), 5 Lead
10,895
In Stock
1 : £2.48000
Cut Tape (CT)
1,500 : £1.44739
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.64VDC0 V ~ 60 V3 A100 mOhmsGull Wing4-SMD (0.300", 7.62mm)4-SMD
2,767
In Stock
1 : £2.48000
Cut Tape (CT)
1,500 : £1.44739
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.64VDC0 V ~ 30 V4 A50 mOhmsGull Wing4-SMD, Gull Wing4-SMD
4-SMD
TLP241B(TP1,F
PHOTORELAY; 100V/2A; DIP4; SMD;
Toshiba Semiconductor and Storage
192
In Stock
1 : £2.49000
Cut Tape (CT)
1,500 : £0.99177
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.65VDC0 V ~ 100 V2 A200 mOhmsSMD (SMT) Tab4-SMD (0.300", 7.62mm)4-SMD
2,726
In Stock
1 : £2.67000
Cut Tape (CT)
1,500 : £1.55959
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.64VDC0 V ~ 100 V2 A200 mOhmsGull Wing4-SMD (0.300", 7.62mm)4-SMD
8,224
In Stock
1 : £2.69000
Cut Tape (CT)
1,500 : £1.20447
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.15VDC0 V ~ 80 V120 mA12 OhmsGull Wing4-SMD (0.128", 3.25mm)4-USOP
10,018
In Stock
1 : £3.05000
Cut Tape (CT)
1,500 : £1.78399
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.64VDC0 V ~ 100 V3.5 A80 mOhmsGull Wing6-SMD (0.300", 7.62mm)6-SMD
6,670
In Stock
1 : £3.08000
Cut Tape (CT)
1,500 : £1.79521
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.64VDC0 V ~ 60 V4 A60 mOhmsGull Wing6-SMD (0.300", 7.62mm)6-SMD
1,318
In Stock
1 : £3.08000
Cut Tape (CT)
1,500 : £1.79521
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.64VDC0 V ~ 30 V5 A40 mOhmsGull Wing6-SMD (0.300", 7.62mm)6-SMD
Showing
of 314

Toshiba Semiconductor and Storage Solid State Relays (SSR)


Solid-state relays (SSRs) are optically isolated electronic switching devices that switch on or off when a small voltage is applied across control input terminals. SSRs are similar to chassis, DIN rail, socket and board mount electromechanical relays designed to switch either AC or DC loads up to 660 volts but are semiconductor based and have no moving parts. They are selected by load voltage, current ratings, and switch circuit configurations such as SPST, SPDT, DPST and 3PST.