SPST-NO (1 Form A) Solid State Relays (SSR)

Results: 7,183
Manufacturer
Altech CorporationAltran Magnetics, LLCAmphenol AnytekBright Toward Industrial Co., Ltd.Broadcom LimitedCarlo Gavazzi Inc.CELCelduc Inc.Cole HerseeComus InternationalConta-Clip, Inc.Coto Technology
Series
-11-110/125A1-DC1-DCL1T220422121RS2323RS
Packaging
-BagBoxBulkCut Tape (CT)Digi-Reel®StripTape & Box (TB)Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Mounting Type
-Chassis Mount or Panel MountChassis MountChassis Mount, DIN RailDIN RailSocketableSurface MountThrough Hole
Output Type
-ACAC, DC (RF)AC, DCAC, Proportional ControlAC, Zero CrossDCDC, Current Limited
Voltage - Input
0 ~ 1.5VDC0 ~ 10VDC0 ~ 5VDC0 ~ 7VDC4mA ~ 20mA (Current Loop)0.8 ~ 3VDC0.9 ~ 1.5VDC1 ~ 1.5VDC1.1 ~ 1.4VDC1.1VDC1.13VDC1.14 ~ 1.5VDC
Voltage - Load
0 V ~ 100 V0 V ~ 1000 V0 V ~ 110 V0 V ~ 120 V0 V ~ 1200 V0 V ~ 150 V0 V ~ 1500 V0 V ~ 1700 V0 V ~ 180 V0 V ~ 20 V0 V ~ 200 V0 V ~ 22 V
Load Current
3 mA4.4 mA7.7 mA10 mA12 mA16 mA20 mA25 mA30 mA40 mA45 mA50 mA
On-State Resistance (Max)
1 mOhms2 mOhms3 mOhms3.3 mOhms3.5 mOhms4 mOhms4.5 mOhms4.8 mOhms5 mOhms5.6 mOhms5.8 mOhms6 mOhms
Termination Style
-Gull WingPC PinPlug InPlug In, 8 Pin (Octal)Plug In, Quick Connect - 0.187" (4.7mm)Quick Connect - 0.110"/0.250"Quick Connect - 0.187" (4.7mm)Quick Connect - 0.187"/0.250"Quick Connect - 0.250" (6.3mm)Quick Connect, DisconnectSMD (SMT) TabScrew TerminalScrew Terminal, Quick Connect - 0.250" (6.3mm)
Operating Temperature
-40°C ~ 100°C-40°C ~ 125°C-40°C ~ 80°C-40°C ~ 85°C-30°C ~ 80°C-20°C ~ 60°C-20°C ~ 70°C
Package / Case
4-DIP (0.300", 7.62mm)4-DIP (0.400", 10.16mm)4-DIP Module4-DIP4-LDFN4-SIP Module4-SIP4-SMD (0.071", 1.80mm)4-SMD (0.079", 2.00mm)4-SMD (0.083", 2.10mm)4-SMD (0.096", 2.45mm)4-SMD (0.098", 2.50mm)
Supplier Device Package
4-DIP4-Mini SIP4-S-VSON4-SIL4-SIP4-SMD4-SMT4-SO4-SON4-SOP (2.54mm)4-SOP4-SSOP
Approval Agency
-CECE, CSACE, CSA, EAC, ULCE, CSA, GOST, ULCE, CSA, ULCE, cULus, EAC, UKCACSA, EAC, ULCSA, ULcUL, cULus, DNV GL, EAC, UL
Grade
-AutomotiveMilitary
Qualification
-AEC-Q101AEC-Q102MIL-PRF-28750DMIL-R-28750C
Stocking Options
Environmental Options
Media
Marketplace Product
7,183Results
Applied FiltersRemove All

Showing
of 7,183
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Output Type
Voltage - Input
Voltage - Load
Load Current
On-State Resistance (Max)
Termination Style
Operating Temperature
Package / Case
Supplier Device Package
Approval Agency
Grade
Qualification
7,500
In Stock
2,500 : £0.62812
Tape & Reel (TR)
Tape & Reel (TR)
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.15VDC0 V ~ 200 V200 mA8 OhmsGull Wing-4-SMD, Gull Wing4-SOP---
4-SOP
CPC1017NTR
SSR RELAY SPST-NO 100MA 0-60V
IXYS Integrated Circuits Division
85,508
In Stock
1,102,000
Factory
1 : £0.75000
Cut Tape (CT)
2,000 : £0.43871
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.2VDC0 V ~ 60 V100 mA16 OhmsGull Wing-4-SOP (0.150", 3.81mm)4-SOP---
4-SOP
CPC1017N
SSR RELAY SPST-NO 100MA 0-60V
IXYS Integrated Circuits Division
59,264
In Stock
1 : £0.79000
Tube
Tube
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.2VDC0 V ~ 60 V100 mA16 OhmsGull Wing-4-SOP (0.150", 3.81mm)4-SOP---
23,057
In Stock
1 : £0.86000
Cut Tape (CT)
2,000 : £0.50491
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.1VDC0 V ~ 60 V100 mA5 OhmsGull Wing-4-SOP (0.173", 4.40mm)4-SOP---
15,117
In Stock
1 : £0.89000
Cut Tape (CT)
3,000 : £0.29845
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.27VDC0 V ~ 60 V100 mA50 OhmsGull Wing-6-SOP (0.179", 4.55mm), 4 Leads6-SO, 4 Lead---
7,393
In Stock
500,000
Factory
1 : £0.90000
Cut Tape (CT)
2,000 : £0.52903
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.2VDC0 V ~ 60 V75 mA10 OhmsGull Wing-4-SOP (0.150", 3.81mm)4-SOP---
4-SOP
CPC1006N
SSR RELAY SPST-NO 75MA 0-60V
IXYS Integrated Circuits Division
6,020
In Stock
35,400
Factory
1 : £0.95000
Tube
Tube
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.2VDC0 V ~ 60 V75 mA10 OhmsGull Wing-4-SOP (0.150", 3.81mm)4-SOP---
TLP592A(F)
TLP592A(F)
SSR RELAY SPST-NO 500MA 0-60V
Toshiba Semiconductor and Storage
20,125
In Stock
1 : £1.02000
Tube
Tube
ActiveThrough HoleSPST-NO (1 Form A)AC, DC1.15VDC0 V ~ 60 V500 mA2 OhmsPC Pin-6-DIP (0.300", 7.62mm)6-DIP---
9,328
In Stock
1 : £1.02000
Cut Tape (CT)
3,000 : £0.58405
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.27VDC0 V ~ 60 V700 mA300 mOhmsGull Wing-6-SOP (0.179", 4.55mm), 4 Leads6-SOP (2.54mm)---
9,203
In Stock
1 : £1.02000
Cut Tape (CT)
3,000 : £0.58405
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.27VDC0 V ~ 60 V700 mA300 mOhmsGull Wing-6-SMD, Gull Wing6-SMD---
7,511
In Stock
1 : £1.02000
Cut Tape (CT)
3,000 : £0.58405
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.27VDC0 V ~ 350 V110 mA50 OhmsGull Wing-6-SOP (0.179", 4.55mm), 4 Leads6-SOP (2.54mm)---
ABxxS
AB31S
SSR RELAY SPST-NO 120MA 0-350V
Comus International
256
In Stock
1 : £1.06000
Tube
Tube
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.17VDC0 V ~ 350 V120 mA24 OhmsGull Wing-4-SOP (0.173", 4.40mm)4-SOP---
4-SOP
CPC1002NTR
SSR RELAY SPST-NO 700MA 0-60V
IXYS Integrated Circuits Division
55,603
In Stock
1 : £1.09000
Cut Tape (CT)
2,000 : £0.63226
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)DC1.2VDC0 V ~ 60 V700 mA550 mOhmsGull Wing-4-SOP (0.150", 3.81mm)4-SOP---
4-SMD Pkg
TLP170D(F)
SSR RELAY SPST-NO 200MA 0-200V
Toshiba Semiconductor and Storage
30,947
In Stock
1 : £1.10000
Tube
Tube
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.15VDC0 V ~ 200 V200 mA8 OhmsGull Wing-4-SMD, Gull Wing4-SOP---
4-SOP Pkg
AQY280SX
SSR RELAY SPST-NO 120MA 0-350V
Panasonic Electric Works
5,488
In Stock
1 : £1.12000
Cut Tape (CT)
1,000 : £0.65077
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.14VDC0 V ~ 350 V120 mA25 OhmsGull Wing-4-SOP (0.173", 4.40mm)4-SOP---
986
In Stock
1 : £1.12000
Cut Tape (CT)
2,500 : £0.63914
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.15VDC0 V ~ 600 V90 mA60 OhmsGull Wing-4-SMD, Gull Wing4-SOP---
4-SOP
CPC1002N
SSR RELAY SPST-NO 700MA 0-60V
IXYS Integrated Circuits Division
8,593
In Stock
3,000
Factory
1 : £1.13000
Tube
Tube
ActiveSurface MountSPST-NO (1 Form A)DC1.2VDC0 V ~ 60 V700 mA550 mOhmsGull Wing-4-SOP (0.150", 3.81mm)4-SOP---
4-SOP
CPC1014NTR
SSR RELAY SPST-NO 400MA 0-60V
IXYS Integrated Circuits Division
84,796
In Stock
490,000
Factory
1 : £1.21000
Cut Tape (CT)
2,000 : £0.70967
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.2VDC0 V ~ 60 V400 mA2 OhmsGull Wing-4-SOP (0.150", 3.81mm)4-SOP---
4-SOP
CPC1008NTR
SSR RELAY SPST-NO 150MA 0-100V
IXYS Integrated Circuits Division
41,687
In Stock
1 : £1.21000
Cut Tape (CT)
2,000 : £0.70967
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.2VDC0 V ~ 100 V150 mA8 OhmsGull Wing-4-SOP (0.150", 3.81mm)4-SOP---
4-SOP
CPC1009NTR
SSR RELAY SPST-NO 150MA 0-100V
IXYS Integrated Circuits Division
18,490
In Stock
1 : £1.21000
Cut Tape (CT)
2,000 : £0.70967
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.2VDC0 V ~ 100 V150 mA8 OhmsGull Wing-4-SOP (0.150", 3.81mm)4-SOP---
4-SOP
CPC1016NTR
SSR RELAY SPST-NO 100MA 0-100V
IXYS Integrated Circuits Division
6,695
In Stock
1 : £1.21000
Cut Tape (CT)
2,000 : £0.70967
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.2VDC0 V ~ 100 V100 mA16 OhmsGull Wing-4-SOP (0.150", 3.81mm)4-SOP---
4-SOP Pkg
AQY282SX
SSR RELAY SPST-NO 500MA 0-60V
Panasonic Electric Works
34,312
In Stock
12,000
Factory
1 : £1.23000
Cut Tape (CT)
1,000 : £0.71809
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.14VDC0 V ~ 60 V500 mA2.5 OhmsGull Wing-4-SOP (0.173", 4.40mm)4-SOP---
4-SOP Pkg
AQY282SZ
SSR RELAY SPST-NO 500MA 0-60V
Panasonic Electric Works
24,670
In Stock
1 : £1.23000
Cut Tape (CT)
1,000 : £0.71809
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.14VDC0 V ~ 60 V500 mA2.5 OhmsGull Wing-4-SOP (0.173", 4.40mm)4-SOP---
4-SMD Pkg
TLP176D(F)
SSR RELAY SPST-NO 200MA 0-200V
Toshiba Semiconductor and Storage
6,485
In Stock
1 : £1.23000
Tube
Tube
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.15VDC0 V ~ 200 V200 mA8 OhmsGull Wing-4-SMD, Gull Wing4-SOP---
4-SOP
CPC1025NTR
SSR RELAY SPST-NO 120MA 0-400V
IXYS Integrated Circuits Division
15,765
In Stock
1 : £1.25000
Cut Tape (CT)
2,000 : £0.72516
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.2VDC0 V ~ 400 V120 mA30 OhmsGull Wing-4-SOP (0.150", 3.81mm)4-SOP---
Showing
of 7,183

SPST-NO (1 Form A) Solid State Relays (SSR)


Solid-state relays (SSRs) are optically isolated electronic switching devices that switch on or off when a small voltage is applied across control input terminals. SSRs are similar to chassis, DIN rail, socket and board mount electromechanical relays designed to switch either AC or DC loads up to 660 volts but are semiconductor based and have no moving parts. They are selected by load voltage, current ratings, and switch circuit configurations such as SPST, SPDT, DPST and 3PST.