Omron Electronics Inc-EMC Div Solid State Relays (SSR)

Results: 457
Stocking Options
Environmental Options
Media
Exclude
457Results
Applied FiltersRemove All

Showing
of 457
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Output Type
Voltage - Input
Voltage - Load
Load Current
On-State Resistance (Max)
Termination Style
Operating Temperature
Package / Case
Supplier Device Package
Approval Agency
Grade
Qualification
9,429
In Stock
1 : £7.76000
Cut Tape (CT)
500 : £5.79634
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.27VDC
0 V ~ 20 V
1 A
220 mOhms
SMD (SMT) Tab
-40°C ~ 85°C
4-SMD (0.096", 2.45mm)
4-VSON
-
-
-
7,905
In Stock
3,500
Factory
1 : £1.15000
Cut Tape (CT)
500 : £0.71232
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.27VDC
0 V ~ 60 V
700 mA
2 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.179", 4.55mm)
4-SOP
-
-
-
G3VM-61VY
G3VM-61VY2
SSR RELAY SPST-NO 500MA 0-60V
Omron Electronics Inc-EMC Div
233
In Stock
1 : £1.17000
Tube
Tube
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.27VDC
0 V ~ 60 V
500 mA
2 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.179", 4.55mm)
4-SOP
-
-
-
G3VM-61ER1
G3VM-61H1(TR)
SSR RELAY SPST-NO 400MA 0-60V
Omron Electronics Inc-EMC Div
15,123
In Stock
7,500
Factory
1 : £1.24000
Cut Tape (CT)
2,500 : £1.00127
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.15VDC
0 V ~ 60 V
400 mA
2 Ohms
Gull Wing
-40°C ~ 85°C
6-SOP (0.173", 4.40mm)
6-SOP
-
-
-
677
In Stock
1 : £1.56000
Cut Tape (CT)
500 : £1.14114
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.27VDC
0 V ~ 350 V
110 mA
50 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.179", 4.55mm)
4-SOP
-
-
-
4-SOP Pkg
G3VM-351GL
SSR RELAY SPST-NO 110MA 0-350V
Omron Electronics Inc-EMC Div
5,204
In Stock
1 : £1.83000
Tube
Tube
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.15VDC
0 V ~ 350 V
110 mA
35 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.173", 4.40mm)
4-SOP
-
-
-
4-SOP Pkg
G3VM-401G
SSR RELAY SPST-NO 120MA 0-400V
Omron Electronics Inc-EMC Div
9,428
In Stock
1 : £2.14000
Tube
Tube
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.15VDC
0 V ~ 400 V
120 mA
35 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.173", 4.40mm)
4-SOP
-
-
-
4-SOP Pkg
G3VM-401G(TR)
SSR RELAY SPST-NO 120MA 0-400V
Omron Electronics Inc-EMC Div
1,735
In Stock
1 : £2.14000
Cut Tape (CT)
2,500 : £1.23883
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.15VDC
0 V ~ 400 V
120 mA
35 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.173", 4.40mm)
4-SOP
-
-
-
4-SOP Pkg
G3VM-61G2
SSR RELAY SPST-NO 400MA 0-60V
Omron Electronics Inc-EMC Div
5,136
In Stock
1 : £2.16000
Tube
Tube
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.15VDC
0 V ~ 60 V
400 mA
2 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.173", 4.40mm)
4-SOP
-
-
-
4-SOP Pkg
G3VM-41GR6
SSR RELAY SPST-NO 120MA 0-40V
Omron Electronics Inc-EMC Div
15,399
In Stock
800
Factory
1 : £2.19000
Tube
Tube
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.15VDC
0 V ~ 40 V
120 mA
15 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.173", 4.40mm)
4-SOP
-
-
-
4-SOP Pkg
G3VM-61GR2
SSR RELAY SPST-NO 1.7A 0-60V
Omron Electronics Inc-EMC Div
3,842
In Stock
1 : £2.36000
Tube
Tube
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.33VDC
0 V ~ 60 V
1.7 A
130 mOhms
Gull Wing
-40°C ~ 85°C
4-SOP (0.173", 4.40mm)
4-SOP
-
-
-
4-SOP Pkg
G3VM-201G2(TR)
SSR RELAY SPST-NO 200MA 0-200V
Omron Electronics Inc-EMC Div
666
In Stock
1 : £2.40000
Cut Tape (CT)
2,500 : £1.45034
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.27VDC
0 V ~ 200 V
200 mA
8 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.173", 4.40mm)
4-SOP
-
-
-
13,634
In Stock
10,000
Factory
1 : £2.44000
Cut Tape (CT)
500 : £1.48810
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.33VDC
0 V ~ 60 V
1.7 A
130 mOhms
Gull Wing
-40°C ~ 85°C
4-SOP (0.173", 4.40mm)
4-SOP
-
-
-
G3VM-61VY
G3VM-61VR(TR)
SSR RELAY SPST-NO 1.4A 0-60V
Omron Electronics Inc-EMC Div
5,482
In Stock
1 : £2.47000
Cut Tape (CT)
3,000 : £1.39746
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.27VDC
0 V ~ 60 V
1.4 A
250 mOhms
Gull Wing
-40°C ~ 85°C
4-SOP (0.179", 4.55mm)
4-SOP
-
-
-
5,099
In Stock
10,000
Factory
1 : £2.47000
Cut Tape (CT)
500 : £1.51832
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.27VDC
0 V ~ 40 V
2 A
150 mOhms
Gull Wing
-40°C ~ 85°C
4-SMD (0.300", 7.62mm)
4-SMD
-
-
-
4-SOP Pkg
G3VM-41GR5(TR)
SSR RELAY SPST-NO 300MA 0-40V
Omron Electronics Inc-EMC Div
5,242
In Stock
1 : £2.48000
Cut Tape (CT)
2,500 : £1.38235
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.15VDC
0 V ~ 40 V
300 mA
1.5 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.173", 4.40mm)
4-SOP
-
-
-
9,895
In Stock
5,000
Factory
1 : £2.51000
Cut Tape (CT)
500 : £1.49566
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.27VDC
0 V ~ 60 V
1.4 A
250 mOhms
Gull Wing
-40°C ~ 85°C
4-SOP (0.179", 4.55mm)
4-SOP
-
-
-
4-SOP Pkg
G3VM-41GR4
SSR RELAY SPST-NO 250MA 0-40V
Omron Electronics Inc-EMC Div
803
In Stock
1 : £2.54000
Tube
Tube
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.15VDC
0 V ~ 40 V
250 mA
3 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.173", 4.40mm)
4-SOP
-
-
-
4-SOP Pkg
G3VM-81G1
SSR RELAY SPST-NO 350MA 0-80V
Omron Electronics Inc-EMC Div
4,254
In Stock
1 : £2.58000
Tube
Tube
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.15VDC
0 V ~ 80 V
350 mA
1.2 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.173", 4.40mm)
4-SOP
-
-
-
G3VM-41DY1(TR05)
G3VM-41DY1
SSR RELAY SPST-NO 2A 0-40V
Omron Electronics Inc-EMC Div
1,299
In Stock
1 : £2.88000
Tube
Tube
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.27VDC
0 V ~ 40 V
2 A
150 mOhms
Gull Wing
-40°C ~ 85°C
4-SMD (0.300", 7.62mm)
4-SMD
-
-
-
4-SOP PKG
G3VM-21GR1(TR)
SSR RELAY SPST-NO 300MA 0-20V
Omron Electronics Inc-EMC Div
2,827
In Stock
1 : £3.15000
Cut Tape (CT)
2,500 : £1.80536
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.15VDC
0 V ~ 20 V
300 mA
1.5 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.173", 4.40mm)
4-SOP
-
-
-
G3VM-352J
G3VM-202J1
SSR RELAY SPST-NO 200MA 0-200V
Omron Electronics Inc-EMC Div
3,370
In Stock
1,400
Factory
1 : £3.39000
Tube
Tube
Active
Surface Mount
SPST-NO (1 Form A) x 2
AC, DC
1.15VDC
0 V ~ 200 V
200 mA
8 Ohms
Gull Wing
-40°C ~ 85°C
8-SOP (0.173", 4.40mm Width)
8-SOP
-
-
-
4-SOP Pkg
G3VM-201G(TR)
SSR RELAY SPST-NO 50MA 0-200V
Omron Electronics Inc-EMC Div
1,400
In Stock
1 : £3.47000
Cut Tape (CT)
2,500 : £1.86580
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.15VDC
0 V ~ 200 V
50 mA
50 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.173", 4.40mm)
4-SOP
-
-
-
4-SOP Pkg
G3VM-81G1(TR)
SSR RELAY SPST-NO 350MA 0-80V
Omron Electronics Inc-EMC Div
1,315
In Stock
1 : £3.62000
Cut Tape (CT)
2,500 : £2.44745
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.15VDC
0 V ~ 80 V
350 mA
1.2 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.173", 4.40mm)
4-SOP
-
-
-
4-SOP Pkg
G3VM-63G(TR05)
SSR RELAY SPST-NC 500MA 0-60V
Omron Electronics Inc-EMC Div
1,060
In Stock
16,500
Factory
1 : £3.65000
Cut Tape (CT)
500 : £2.14530
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NC (1 Form B)
AC, DC
1.15VDC
0 V ~ 60 V
500 mA
2.5 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.173", 4.40mm)
4-SOP
-
-
-
Showing
of 457

Solid State Relays (SSR)


Solid-state relays (SSRs) are optically isolated electronic switching devices that switch on or off when a small voltage is applied across control input terminals. SSRs are similar to chassis, DIN rail, socket and board mount electromechanical relays designed to switch either AC or DC loads up to 660 volts but are semiconductor based and have no moving parts. They are selected by load voltage, current ratings, and switch circuit configurations such as SPST, SPDT, DPST and 3PST.