IXYS Integrated Circuits Division Solid State Relays (SSR)

Results: 563
Series
-*CPCCPC, OptoMOS®LAA, OptoMOS®LBA, OptoMOS®LBB, OptoMOS®LCA, OptoMOS®LCB, OptoMOS®LCC, OptoMOS®OAA, OptoMOS®OMA, OptoMOS®
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveDiscontinued at Digi-KeyObsolete
Mounting Type
-Surface MountThrough Hole
Circuit
-SPDT (1 Form C)SPST-NC (1 Form B) x 2SPST-NC (1 Form B)SPST-NO (1 Form A) x 2SPST-NO (1 Form A)SPST-NO + SPST-NC (1 Form A and B)
Output Type
-ACAC, DCAC, Zero CrossDC
Voltage - Input
1.2VDC1.22VDC1.24VDC1.26VDC1.35VDC1.36VDC1.37VDC2.4VDC3.75 ~ 12VDC5 ~ 12VDC9 ~ 16VDC-
Voltage - Load
0 V ~ 100 V0 V ~ 1000 V0 V ~ 230 V0 V ~ 250 V0 V ~ 280 V0 V ~ 30 V0 V ~ 300 V0 V ~ 350 V0 V ~ 400 V0 V ~ 500 V0 V ~ 60 V0 V ~ 600 V0 V ~ 70 V0 V ~ 800 V
Load Current
50 mA75 mA80 mA85 mA90 mA100 mA120 mA130 mA140 mA150 mA170 mA180 mA
On-State Resistance (Max)
50 mOhms60 mOhms75 mOhms80 mOhms90 mOhms100 mOhms150 mOhms200 mOhms245 mOhms250 mOhms300 mOhms340 mOhms
Termination Style
-Gull WingPC Pin
Package / Case
4-DIP (0.300", 7.62mm)4-SIP4-SMD (0.300", 7.62mm)4-SOP (0.150", 3.81mm)6-DIP (0.300", 7.62mm)6-SMD (0.300", 7.62mm)8-DIP (0.300", 7.62mm)8-SIP, 4 Leads8-SMD (0.300", 7.62mm)8-SMD (0.300", 7.62mm), 6 Leads8-SMD, Gull Wing8-SOP (0.150", 3.81mm Width)8-SOP (0.400", 10.16mm Width)14-DIP (0.300", 7.62mm), 4 Leads
Supplier Device Package
4-DIP4-SIP4-SMD4-SOP6-DIP6-Flatpack6-SMD8-DIP8-Flatpack8-SMD8-SOIC16-DIP16-SMD16-SOIC
Stocking Options
Environmental Options
Media
Marketplace Product
563Results
Applied FiltersRemove All

Showing
of 563
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Output Type
Voltage - Input
Voltage - Load
Load Current
On-State Resistance (Max)
Termination Style
Package / Case
Supplier Device Package
4-SOP
CPC1017NTR
SSR RELAY SPST-NO 100MA 0-60V
IXYS Integrated Circuits Division
85,508
In Stock
1,102,000
Factory
1 : £0.75000
Cut Tape (CT)
2,000 : £0.43871
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.2VDC0 V ~ 60 V100 mA16 OhmsGull Wing4-SOP (0.150", 3.81mm)4-SOP
4-SOP
CPC1017N
SSR RELAY SPST-NO 100MA 0-60V
IXYS Integrated Circuits Division
59,264
In Stock
1 : £0.79000
Tube
Tube
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.2VDC0 V ~ 60 V100 mA16 OhmsGull Wing4-SOP (0.150", 3.81mm)4-SOP
7,393
In Stock
500,000
Factory
1 : £0.90000
Cut Tape (CT)
2,000 : £0.52903
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.2VDC0 V ~ 60 V75 mA10 OhmsGull Wing4-SOP (0.150", 3.81mm)4-SOP
4-SOP
CPC1006N
SSR RELAY SPST-NO 75MA 0-60V
IXYS Integrated Circuits Division
6,020
In Stock
35,400
Factory
1 : £0.95000
Tube
Tube
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.2VDC0 V ~ 60 V75 mA10 OhmsGull Wing4-SOP (0.150", 3.81mm)4-SOP
4-SOP
CPC1002NTR
SSR RELAY SPST-NO 700MA 0-60V
IXYS Integrated Circuits Division
55,603
In Stock
1 : £1.09000
Cut Tape (CT)
2,000 : £0.63226
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)DC1.2VDC0 V ~ 60 V700 mA550 mOhmsGull Wing4-SOP (0.150", 3.81mm)4-SOP
4-SOP
CPC1117NTR
SSR RELAY SPST-NC 150MA 0-60V
IXYS Integrated Circuits Division
25,459
In Stock
1 : £1.12000
Cut Tape (CT)
2,000 : £0.65166
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NC (1 Form B)AC, DC1.2VDC0 V ~ 60 V150 mA16 OhmsGull Wing4-SOP (0.150", 3.81mm)4-SOP
4-SOP
CPC1002N
SSR RELAY SPST-NO 700MA 0-60V
IXYS Integrated Circuits Division
8,593
In Stock
3,000
Factory
1 : £1.13000
Tube
Tube
ActiveSurface MountSPST-NO (1 Form A)DC1.2VDC0 V ~ 60 V700 mA550 mOhmsGull Wing4-SOP (0.150", 3.81mm)4-SOP
4-SOP
CPC1117N
SSR RELAY SPST-NC 150MA 0-60V
IXYS Integrated Circuits Division
3,312
In Stock
33,600
Factory
1 : £1.17000
Tube
Tube
ActiveSurface MountSPST-NC (1 Form B)AC, DC1.2VDC0 V ~ 60 V150 mA16 OhmsGull Wing4-SOP (0.150", 3.81mm)4-SOP
4-SOP
CPC1014NTR
SSR RELAY SPST-NO 400MA 0-60V
IXYS Integrated Circuits Division
84,796
In Stock
490,000
Factory
1 : £1.21000
Cut Tape (CT)
2,000 : £0.70967
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.2VDC0 V ~ 60 V400 mA2 OhmsGull Wing4-SOP (0.150", 3.81mm)4-SOP
4-SOP
CPC1008NTR
SSR RELAY SPST-NO 150MA 0-100V
IXYS Integrated Circuits Division
41,687
In Stock
1 : £1.21000
Cut Tape (CT)
2,000 : £0.70967
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.2VDC0 V ~ 100 V150 mA8 OhmsGull Wing4-SOP (0.150", 3.81mm)4-SOP
4-SOP
CPC1009NTR
SSR RELAY SPST-NO 150MA 0-100V
IXYS Integrated Circuits Division
18,490
In Stock
1 : £1.21000
Cut Tape (CT)
2,000 : £0.70967
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.2VDC0 V ~ 100 V150 mA8 OhmsGull Wing4-SOP (0.150", 3.81mm)4-SOP
4-SOP
CPC1016NTR
SSR RELAY SPST-NO 100MA 0-100V
IXYS Integrated Circuits Division
6,695
In Stock
1 : £1.21000
Cut Tape (CT)
2,000 : £0.70967
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.2VDC0 V ~ 100 V100 mA16 OhmsGull Wing4-SOP (0.150", 3.81mm)4-SOP
4-SOP
CPC1025NTR
SSR RELAY SPST-NO 120MA 0-400V
IXYS Integrated Circuits Division
15,765
In Stock
1 : £1.25000
Cut Tape (CT)
2,000 : £0.72516
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.2VDC0 V ~ 400 V120 mA30 OhmsGull Wing4-SOP (0.150", 3.81mm)4-SOP
4-SOP
CPC1014N
SSR RELAY SPST-NO 400MA 0-60V
IXYS Integrated Circuits Division
6,242
In Stock
28,700
Factory
1 : £1.28000
Tube
Tube
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.2VDC0 V ~ 60 V400 mA2 OhmsGull Wing4-SOP (0.150", 3.81mm)4-SOP
4-SOP
CPC1008N
SSR RELAY SPST-NO 150MA 0-100V
IXYS Integrated Circuits Division
4,166
In Stock
1 : £1.28000
Tube
Tube
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.2VDC0 V ~ 100 V150 mA8 OhmsGull Wing4-SOP (0.150", 3.81mm)4-SOP
4-SOP
CPC1025N
SSR RELAY SPST-NO 120MA 0-400V
IXYS Integrated Circuits Division
2,227
In Stock
12,400
Factory
1 : £1.30000
Tube
Tube
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.2VDC0 V ~ 400 V120 mA30 OhmsGull Wing4-SOP (0.150", 3.81mm)4-SOP
4-SOP
CPC1114N
SSR RELAY SPST-NC 400MA 0-60V
IXYS Integrated Circuits Division
1,591
In Stock
1 : £1.33000
Tube
Tube
ActiveSurface MountSPST-NC (1 Form B)AC, DC1.2VDC0 V ~ 60 V400 mA2 OhmsGull Wing4-SOP (0.150", 3.81mm)4-SOP
4-SOP
CPC1035NTR
SSR RELAY SPST-NO 100MA 0-350V
IXYS Integrated Circuits Division
3,339
In Stock
1 : £1.35000
Cut Tape (CT)
2,000 : £0.78709
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.2VDC0 V ~ 350 V100 mA35 OhmsGull Wing4-SOP (0.150", 3.81mm)4-SOP
4-SOP
CPC1230NTR
SSR RELAY SPST-NO 120MA 0-350V
IXYS Integrated Circuits Division
27,519
In Stock
8,000
Factory
1 : £1.38000
Cut Tape (CT)
2,000 : £0.80695
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.2VDC0 V ~ 350 V120 mA30 OhmsGull Wing4-SOP (0.150", 3.81mm)4-SOP
4-SOP
CPC1004NTR
SSR RELAY SPST-NO 300MA 0-100V
IXYS Integrated Circuits Division
3,956
In Stock
2,000
Factory
1 : £1.41000
Cut Tape (CT)
2,000 : £0.82580
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveSurface MountSPST-NO (1 Form A)DC1.2VDC0 V ~ 100 V300 mA4 OhmsGull Wing4-SOP (0.150", 3.81mm)4-SOP
4-SOP
CPC1225NTR
SSR RELAY SPST-NO 120MA 0-400V
IXYS Integrated Circuits Division
7,065
In Stock
1 : £1.43000
Cut Tape (CT)
2,000 : £0.83433
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.2VDC0 V ~ 400 V120 mA30 OhmsGull Wing4-SOP (0.150", 3.81mm)4-SOP
4-SOP
CPC1330GRTR
SSR RELAY SPST-NO 120MA 0-350V
IXYS Integrated Circuits Division
3,791
In Stock
1 : £1.48000
Cut Tape (CT)
1,000 : £0.86170
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.2VDC0 V ~ 350 V120 mA30 OhmsGull Wing4-SMD (0.300", 7.62mm)4-SMD
4-SOP
CPC1004N
SSR RELAY SPST-NO 300MA 0-100V
IXYS Integrated Circuits Division
10,730
In Stock
3,000
Factory
1 : £1.48000
Tube
Tube
ActiveSurface MountSPST-NO (1 Form A)DC1.2VDC0 V ~ 100 V300 mA4 OhmsGull Wing4-SOP (0.150", 3.81mm)4-SOP
4-SOP
CPC1150NTR
SSR RELAY SPST-NC 120MA 0-350V
IXYS Integrated Circuits Division
13,361
In Stock
1 : £1.57000
Cut Tape (CT)
2,000 : £0.91870
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NC (1 Form B)AC, DC1.2VDC0 V ~ 350 V120 mA50 OhmsGull Wing4-SOP (0.150", 3.81mm)4-SOP
4-SOP
CPC1019NTR
SSR RELAY SPST-NO 750MA 0-60V
IXYS Integrated Circuits Division
12,105
In Stock
282,000
Factory
1 : £1.59000
Cut Tape (CT)
2,000 : £0.92902
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveSurface MountSPST-NO (1 Form A)AC1.2VDC0 V ~ 60 V750 mA600 mOhmsGull Wing4-SOP (0.150", 3.81mm)4-SOP
Showing
of 563

IXYS Integrated Circuits Division Solid State Relays (SSR)


Solid-state relays (SSRs) are optically isolated electronic switching devices that switch on or off when a small voltage is applied across control input terminals. SSRs are similar to chassis, DIN rail, socket and board mount electromechanical relays designed to switch either AC or DC loads up to 660 volts but are semiconductor based and have no moving parts. They are selected by load voltage, current ratings, and switch circuit configurations such as SPST, SPDT, DPST and 3PST.