6-SOP (0.179", 4.55mm), 4 Leads Solid State Relays (SSR)

Results: 13
Series
TLP170AMTLP170GMTLP172AMTLP172GMTLP175ATLP176AMTLP3122A
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Voltage - Load
0 V ~ 350 V0 V ~ 60 V
Load Current
100 mA110 mA500 mA700 mA1.4 A
On-State Resistance (Max)
250 mOhms300 mOhms2 Ohms50 Ohms
Supplier Device Package
6-SO, 4 Lead6-SOP (2.54mm)
Stocking Options
Environmental Options
Media
Marketplace Product
13Results
Applied FiltersRemove All

Showing
of 13
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Output Type
Voltage - Input
Voltage - Load
Load Current
On-State Resistance (Max)
Termination Style
Package / Case
Supplier Device Package
15,034
In Stock
1 : £0.89000
Cut Tape (CT)
3,000 : £0.29845
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.27VDC0 V ~ 60 V100 mA50 OhmsGull Wing6-SOP (0.179", 4.55mm), 4 Leads6-SO, 4 Lead
8,553
In Stock
1 : £1.02000
Cut Tape (CT)
3,000 : £0.58405
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.27VDC0 V ~ 60 V700 mA300 mOhmsGull Wing6-SOP (0.179", 4.55mm), 4 Leads6-SOP (2.54mm)
6,896
In Stock
1 : £1.02000
Cut Tape (CT)
3,000 : £0.58405
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.27VDC0 V ~ 350 V110 mA50 OhmsGull Wing6-SOP (0.179", 4.55mm), 4 Leads6-SOP (2.54mm)
47,092
In Stock
1 : £1.49000
Cut Tape (CT)
3,000 : £0.56261
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.27VDC0 V ~ 60 V500 mA2 OhmsGull Wing6-SOP (0.179", 4.55mm), 4 Leads6-SO, 4 Lead
6,207
In Stock
1 : £1.52000
Cut Tape (CT)
3,000 : £0.57303
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.27VDC0 V ~ 350 V110 mA50 OhmsGull Wing6-SOP (0.179", 4.55mm), 4 Leads6-SO, 4 Lead
1,928
In Stock
1 : £1.54000
Cut Tape (CT)
3,000 : £0.88158
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.27VDC0 V ~ 60 V1.4 A250 mOhmsGull Wing6-SOP (0.179", 4.55mm), 4 Leads6-SO, 4 Lead
3,158
In Stock
1 : £1.10000
Cut Tape (CT)
3,000 : £0.62812
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.27VDC0 V ~ 60 V700 mA2 OhmsGull Wing6-SOP (0.179", 4.55mm), 4 Leads6-SO, 4 Lead
6-SO, 4 Lead
TLP176AM(E
SSR RELAY SPST-NO 700MA 0-60V
Toshiba Semiconductor and Storage
273
In Stock
1 : £1.10000
Tube
Tube
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.27VDC0 V ~ 60 V700 mA2 OhmsGull Wing6-SOP (0.179", 4.55mm), 4 Leads6-SO, 4 Lead
592
In Stock
1 : £1.49000
Cut Tape (CT)
3,000 : £0.56261
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.27VDC0 V ~ 60 V500 mA2 OhmsGull Wing6-SOP (0.179", 4.55mm), 4 Leads6-SO, 4 Lead
1,062
In Stock
1 : £1.54000
Tube
Tube
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.27VDC0 V ~ 60 V1.4 A250 mOhmsGull Wing6-SOP (0.179", 4.55mm), 4 Leads6-SO, 4 Lead
6-SO, 4 Lead
TLP172AM(E
SSR RELAY SPST-NO 500MA 0-60V
Toshiba Semiconductor and Storage
1,189
In Stock
1 : £1.49000
Tube
Tube
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.27VDC0 V ~ 60 V500 mA2 OhmsGull Wing6-SOP (0.179", 4.55mm), 4 Leads6-SO, 4 Lead
2,997
In Stock
1 : £1.52000
Cut Tape (CT)
3,000 : £0.57303
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.27VDC0 V ~ 350 V110 mA50 OhmsGull Wing6-SOP (0.179", 4.55mm), 4 Leads6-SO, 4 Lead
6-SO, 4 Lead
TLP172GM(E
SSR RELAY SPST-NO 110MA 0-350V
Toshiba Semiconductor and Storage
90
In Stock
1 : £1.52000
Tube
Tube
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.27VDC0 V ~ 350 V110 mA50 OhmsGull Wing6-SOP (0.179", 4.55mm), 4 Leads6-SO, 4 Lead
Showing
of 13

Solid State Relays (SSR)


Solid-state relays (SSRs) are optically isolated electronic switching devices that switch on or off when a small voltage is applied across control input terminals. SSRs are similar to chassis, DIN rail, socket and board mount electromechanical relays designed to switch either AC or DC loads up to 660 volts but are semiconductor based and have no moving parts. They are selected by load voltage, current ratings, and switch circuit configurations such as SPST, SPDT, DPST and 3PST.