4-SMD, Gull Wing Solid State Relays (SSR)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | On-State Resistance (Max) | Termination Style | Operating Temperature | Package / Case | Supplier Device Package | Approval Agency | Grade | Qualification | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,376 In Stock | 1 : £1.11000 Cut Tape (CT) 2,500 : £0.75184 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.15VDC | 0 V ~ 600 V | 90 mA | 60 Ohms | Gull Wing | -40°C ~ 85°C | 4-SMD, Gull Wing | 4-SOP | cUL, UL, VDE | - | - | |||
1,637 In Stock | 1 : £1.11000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.15VDC | 0 V ~ 600 V | 90 mA | 60 Ohms | Gull Wing | -40°C ~ 85°C | 4-SMD, Gull Wing | 4-SOP | cUL, UL, VDE | - | - | |||
2,616 In Stock | 1 : £1.22000 Tube | Tube | Last Time Buy | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.15VDC | 0 V ~ 200 V | 200 mA | 8 Ohms | Gull Wing | -40°C ~ 85°C | 4-SMD, Gull Wing | 4-SOP | cUL, UL, VDE | - | - | |||
3,380 In Stock | 1 : £2.36000 Cut Tape (CT) 1,500 : £1.63263 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.64VDC | 0 V ~ 30 V | 4 A | 50 mOhms | Gull Wing | -40°C ~ 110°C | 4-SMD, Gull Wing | 4-SMD | CSA, cUL, UL, VDE | - | - | |||
7,436 In Stock | 1 : £2.87000 Cut Tape (CT) 2,500 : £1.32502 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.65VDC | 0 V ~ 100 V | 1.5 A | 200 mOhms | Gull Wing | -40°C ~ 110°C | 4-SMD, Gull Wing | 4-SOP | CSA, cUL, UL | - | - | |||
4,000 In Stock | 1 : £2.87000 Cut Tape (CT) 2,500 : £1.32502 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.65VDC | 0 V ~ 30 V | 3.3 A | 50 mOhms | Gull Wing | - | 4-SMD, Gull Wing | 4-SOP | - | - | - | |||
1,034 In Stock | 1 : £2.87000 Cut Tape (CT) 2,500 : £1.32502 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.65VDC | 0 V ~ 60 V | 2.5 A | 100 mOhms | Gull Wing | -40°C ~ 110°C | 4-SMD, Gull Wing | 4-SOP | CSA, cUL, UL | - | - | |||
7,899 In Stock | 1 : £3.95000 Cut Tape (CT) 1,000 : £2.79588 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NC (1 Form B) | AC, DC | 1.14VDC | 0 V ~ 60 V | 500 mA | 2.5 Ohms | Gull Wing | -40°C ~ 85°C | 4-SMD, Gull Wing | 4-SOP | BSI, cURus | - | - | |||
2,321 In Stock | 1 : £3.95000 Tube | Tube | Active | Surface Mount | SPST-NC (1 Form B) | AC, DC | 1.14VDC | 0 V ~ 60 V | 500 mA | 2.5 Ohms | Gull Wing | -40°C ~ 85°C | 4-SMD, Gull Wing | 4-SOP | BSI, cURus | - | - | |||
245 In Stock | 1 : £6.69000 Cut Tape (CT) 1,000 : £4.72532 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.32VDC | 0 V ~ 60 V | 1.8 A | 150 mOhms | Gull Wing | -40°C ~ 85°C | 4-SMD, Gull Wing | 4-SOP | BSI, cURus | - | - | |||
1,237 In Stock | 1 : £0.90000 Cut Tape (CT) 2,000 : £0.30993 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.3V | 0 V ~ 80 V | 150 mA | 12 Ohms | Gull Wing | -55°C ~ 125°C | 4-SMD, Gull Wing | 4-SOIC | - | - | - | ||
4,246 In Stock | 1 : £1.15000 Cut Tape (CT) 2,500 : £0.77613 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.15VDC | 0 V ~ 400 V | 120 mA | 35 Ohms | Gull Wing | -40°C ~ 85°C | 4-SMD, Gull Wing | 4-SOP | UL | - | - | |||
5,275 In Stock | 1 : £1.42000 Cut Tape (CT) 2,000 : £0.59731 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.3V | 0 V ~ 80 V | 150 mA | 12 Ohms | Gull Wing | -55°C ~ 125°C | 4-SMD, Gull Wing | 4-SOIC | CQC, CSA, TUV, UL, VDE | - | - | ||
1,509 In Stock | 1 : £2.27000 Cut Tape (CT) 1,500 : £1.04401 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.65VDC | 0 V ~ 100 V | 2 A | 200 mOhms | SMD (SMT) Tab | -40°C ~ 110°C | 4-SMD, Gull Wing | 4-SMD | CSA, cUL, UL, VDE | - | - | |||
873 In Stock | 1 : £2.27000 Cut Tape (CT) 1,500 : £1.04401 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.65VDC | 0 V ~ 100 V | 2 A | 200 mOhms | SMD (SMT) Tab | -40°C ~ 110°C | 4-SMD, Gull Wing | 4-SMD | CSA, cUL, UL, VDE | - | - | |||
1,753 In Stock | 1 : £2.51000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.5VDC | 0 V ~ 60 V | 800 mA | 800 mOhms | Gull Wing | -40°C ~ 85°C | 4-SMD, Gull Wing | 4-SOP | BSI, cURus | - | - | |||
374 In Stock | 1 : £2.51000 Cut Tape (CT) 1,000 : £1.77516 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.5VDC | 0 V ~ 60 V | 800 mA | 800 mOhms | Gull Wing | -40°C ~ 85°C | 4-SMD, Gull Wing | 4-SOP | BSI, cURus | - | - | |||
888 In Stock | 1 : £2.96000 Cut Tape (CT) 1,000 : £2.09903 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.25VDC | 0 V ~ 100 V | 250 mA | 4 Ohms | Gull Wing | -40°C ~ 85°C | 4-SMD, Gull Wing | 4-SOP | BSI, cURus | - | - | |||
351 In Stock | 1 : £2.98000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.27VDC | 0 V ~ 400 V | 120 mA | 35 Ohms | Gull Wing | -40°C ~ 85°C | 4-SMD, Gull Wing | 4-SMD | - | - | - | |||
157 In Stock | 1 : £6.69000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.32VDC | 0 V ~ 60 V | 1.8 A | 150 mOhms | Gull Wing | -40°C ~ 105°C | 4-SMD, Gull Wing | 4-SOP | BSI, cURus | - | - | |||
300 In Stock | 1 : £7.11000 Cut Tape (CT) 1,000 : £5.01863 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | DC | 1.6VDC | 0 V ~ 60 V | 2 A | 120 mOhms | Gull Wing | -40°C ~ 85°C | 4-SMD, Gull Wing | 4-SOP | BSI, cURus | - | - | |||
2,753 In Stock | 1 : £2.27000 Cut Tape (CT) 1,500 : £1.04401 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.65VDC | 0 V ~ 100 V | 2 A | 200 mOhms | SMD (SMT) Tab | -40°C ~ 110°C | 4-SMD, Gull Wing | 4-SMD | CSA, cUL, UL, VDE | - | - | |||
2,728 In Stock | 1 : £2.27000 Cut Tape (CT) 1,000 : £1.07103 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.65VDC | 0 V ~ 100 V | 2 A | 200 mOhms | Gull Wing | -40°C ~ 110°C | 4-SMD, Gull Wing | 4-SMD | CSA, cUL, UL, VDE | - | - | |||
2,021 In Stock | 1 : £2.27000 Cut Tape (CT) 1,000 : £1.07103 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.65VDC | 0 V ~ 100 V | 2 A | 200 mOhms | Gull Wing | -40°C ~ 110°C | 4-SMD, Gull Wing | 4-SMD | CSA, cUL, UL, VDE | - | - | |||
200 In Stock | 1 : £2.27000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.65VDC | 0 V ~ 100 V | 2 A | 200 mOhms | SMD (SMT) Tab | -40°C ~ 110°C | 4-SMD, Gull Wing | 4-SMD | CSA, cUL, UL, VDE | - | - |