Broadcom Limited Solid State Relays (SSR)

Results: 75
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveObsolete
Mounting Type
Surface MountThrough Hole
Circuit
SPST-NO (1 Form A)SPST-NO (1 Form A) x 2
Output Type
ACAC, DC
Voltage - Input
1.3VDC1.55VDC
Voltage - Load
0 V ~ 60 V0 V ~ 250 V0 V ~ 400 V0 V ~ 600 V0 V ~ 1500 V
Load Current
10 mA40 mA50 mA100 mA120 mA200 mA600 mA1 A2.5 A
On-State Resistance (Max)
100 mOhms500 mOhms1 Ohms8.5 Ohms10 Ohms16 Ohms25 Ohms35 Ohms50 Ohms100 Ohms300 Ohms
Termination Style
Gull WingPC Pin
Package / Case
4-SOP (0.173", 4.40mm)6-DIP (0.300", 7.62mm)6-SMD (0.300", 7.62mm)8-DIP (0.300", 7.62mm)8-SMD (0.300", 7.62mm)8-SOP (0.173", 4.40mm Width)16-SOIC (0.295", 7.50mm Width), 12 Leads
Supplier Device Package
4-SO4-SOP (2.54mm)6-DIP6-DIP Gull Wing8-DIP8-DIP Gull Wing8-SO16-SOIC
Stocking Options
Environmental Options
Media
Marketplace Product
75Results
Applied FiltersRemove All

Showing
of 75
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Output Type
Voltage - Input
Voltage - Load
Load Current
On-State Resistance (Max)
Termination Style
Operating Temperature
Package / Case
Supplier Device Package
Approval Agency
Grade
Qualification
ASSR-1510-003E
ASSR-1218-003E
SSR RELAY SPST-NO 200MA 0-60V
Broadcom Limited
4,761
In Stock
1 : £1.78000
Tube
Tube
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.3VDC
0 V ~ 60 V
200 mA
10 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.173", 4.40mm)
4-SO
CSA, UL
-
-
ASSR-1510-003E
ASSR-1218-503E
SSR RELAY SPST-NO 200MA 0-60V
Broadcom Limited
28,141
In Stock
1 : £1.83000
Cut Tape (CT)
1,500 : £1.06905
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.3VDC
0 V ~ 60 V
200 mA
10 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.173", 4.40mm)
4-SO
CSA, UL
-
-
ASSR-1228-302E
ASSR-1228-302E
SSR RELAY SPST-NO 200MA 0-60V
Broadcom Limited
13,907
In Stock
1 : £3.05000
Tube
Tube
Active
Surface Mount
SPST-NO (1 Form A) x 2
AC, DC
1.3VDC
0 V ~ 60 V
200 mA
10 Ohms
Gull Wing
-40°C ~ 85°C
8-SMD (0.300", 7.62mm)
8-DIP Gull Wing
CSA, UL
-
-
6-SMD
ASSR-1411-301E
SSR RELAY SPST-NO 600MA 0-60V
Broadcom Limited
3,490
In Stock
1 : £3.05000
Tube
Tube
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.3VDC
0 V ~ 60 V
600 mA
1 Ohms
Gull Wing
-40°C ~ 85°C
6-SMD (0.300", 7.62mm)
6-DIP Gull Wing
CSA, UL
-
-
ASSR-1510-003E
ASSR-1410-003E
SSR RELAY SPST-NO 600MA 0-60V
Broadcom Limited
3,300
In Stock
1 : £3.46000
Tube
Tube
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.3VDC
0 V ~ 60 V
600 mA
1 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.173", 4.40mm)
4-SO
CSA, UL
-
-
ASSR-1510-003E
ASSR-1410-503E
SSR RELAY SPST-NO 600MA 0-60V
Broadcom Limited
20,549
In Stock
1 : £3.52000
Cut Tape (CT)
1,500 : £2.05325
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.3VDC
0 V ~ 60 V
600 mA
1 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.173", 4.40mm)
4-SO
CSA, UL
-
-
ASSR-1510-003E
ASSR-1510-503E
SSR RELAY SPST-NO 1A 0-60V
Broadcom Limited
6,380
In Stock
1 : £5.67000
Cut Tape (CT)
1,500 : £3.30897
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.3VDC
0 V ~ 60 V
1 A
500 mOhms
Gull Wing
-40°C ~ 85°C
4-SOP (0.173", 4.40mm)
4-SO
CSA, UL
-
-
ASSR-1511-001E
ASSR-1611-001E
SSR RELAY SPST-NO 2.5A 0-60V
Broadcom Limited
2,140
In Stock
1 : £5.81000
Tube
Tube
Active
Through Hole
SPST-NO (1 Form A)
AC, DC
1.3VDC
0 V ~ 60 V
2.5 A
100 mOhms
PC Pin
-40°C ~ 85°C
6-DIP (0.300", 7.62mm)
6-DIP
CSA, UL
-
-
ASSR-1511-301E
ASSR-1611-501E
SSR RELAY SPST-NO 2.5A 0-60V
Broadcom Limited
4,641
In Stock
1 : £5.88000
Cut Tape (CT)
1,000 : £3.42773
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.3VDC
0 V ~ 60 V
2.5 A
100 mOhms
Gull Wing
-40°C ~ 85°C
6-SMD (0.300", 7.62mm)
6-DIP Gull Wing
CSA, UL
-
-
ASSR-1228-302E
ASSR-1420-302E
SSR RELAY SPST-NO 600MA 0-60V
Broadcom Limited
2,442
In Stock
1 : £6.09000
Tube
Tube
Active
Surface Mount
SPST-NO (1 Form A) x 2
AC, DC
1.3VDC
0 V ~ 60 V
600 mA
1 Ohms
Gull Wing
-40°C ~ 85°C
8-SMD (0.300", 7.62mm)
8-DIP Gull Wing
CSA, UL
-
-
ASSR-1228-302E
ASSR-1420-502E
SSR RELAY SPST-NO 600MA 0-60V
Broadcom Limited
1,796
In Stock
1 : £6.09000
Cut Tape (CT)
1,000 : £3.55317
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A) x 2
AC, DC
1.3VDC
0 V ~ 60 V
600 mA
1 Ohms
Gull Wing
-40°C ~ 85°C
8-SMD (0.300", 7.62mm)
8-DIP Gull Wing
CSA, UL
-
-
ASSR-1228-302E
ASSR-1520-302E
SSR RELAY SPST-NO 1A 0-60V
Broadcom Limited
3,025
In Stock
1 : £9.76000
Tube
Tube
Active
Surface Mount
SPST-NO (1 Form A) x 2
AC, DC
1.3VDC
0 V ~ 60 V
1 A
500 mOhms
Gull Wing
-40°C ~ 85°C
8-SMD (0.300", 7.62mm)
8-DIP Gull Wing
CSA, UL
-
-
8-SO
ASSR-1530-505E
SSR RELAY SPST-NO 1A 0-60V
Broadcom Limited
896
In Stock
1 : £9.76000
Cut Tape (CT)
1,000 : £5.96641
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A) x 2
AC, DC
1.3VDC
0 V ~ 60 V
1 A
500 mOhms
Gull Wing
-40°C ~ 85°C
8-SOP (0.173", 4.40mm Width)
8-SO
CSA, UL
-
-
ASSR-1228-302E
ASSR-1228-502E
SSR RELAY SPST-NO 200MA 0-60V
Broadcom Limited
4,361
In Stock
1 : £3.05000
Cut Tape (CT)
1,000 : £1.78174
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A) x 2
AC, DC
1.3VDC
0 V ~ 60 V
200 mA
10 Ohms
Gull Wing
-40°C ~ 85°C
8-SMD (0.300", 7.62mm)
8-DIP Gull Wing
CSA, UL
-
-
ASSR-1228-302E
ASSR-4128-502E
SSR RELAY SPST-NO 100MA 0-400V
Broadcom Limited
1,548
In Stock
1 : £3.35000
Cut Tape (CT)
1,000 : £1.95143
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A) x 2
AC, DC
1.3VDC
0 V ~ 400 V
100 mA
35 Ohms
Gull Wing
-40°C ~ 85°C
8-SMD (0.300", 7.62mm)
8-DIP Gull Wing
CSA, UL
-
-
ASSR-601J-000E
ASSR-601JT-000E
SSR RELAY SPST-NO 10MA 0-1500V
Broadcom Limited
1,125
In Stock
1 : £5.07000
Tube
Tube
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.55VDC
0 V ~ 1500 V
10 mA
300 Ohms
Gull Wing
-40°C ~ 85°C
16-SOIC (0.295", 7.50mm Width), 12 Leads
16-SOIC
CSA, UL
-
-
ASSR-1511-301E
ASSR-1511-301E
SSR RELAY SPST-NO 1A 0-60V
Broadcom Limited
1,988
In Stock
1 : £5.24000
Tube
Tube
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.3VDC
0 V ~ 60 V
1 A
500 mOhms
Gull Wing
-40°C ~ 85°C
6-SMD (0.300", 7.62mm)
6-DIP Gull Wing
CSA, UL
-
-
ASSR-1511-301E
ASSR-1511-501E
SSR RELAY SPST-NO 1A 0-60V
Broadcom Limited
1,974
In Stock
1 : £5.24000
Cut Tape (CT)
1,000 : £3.05442
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.3VDC
0 V ~ 60 V
1 A
500 mOhms
Gull Wing
-40°C ~ 85°C
6-SMD (0.300", 7.62mm)
6-DIP Gull Wing
CSA, UL
-
-
ASSR-601J-000E
ASSR-601J-000E
SSR RELAY SPST-NO 10MA 0-1500V
Broadcom Limited
1,966
In Stock
1 : £5.37000
Tube
Tube
Active
Surface Mount
SPST-NO (1 Form A)
AC
1.55VDC
0 V ~ 1500 V
10 mA
300 Ohms
Gull Wing
-40°C ~ 85°C
16-SOIC (0.295", 7.50mm Width), 12 Leads
16-SOIC
CSA, UL
-
-
ASSR-1228-302E
ASSR-1520-502E
SSR RELAY SPST-NO 1A 0-60V
Broadcom Limited
4,870
In Stock
1 : £9.76000
Cut Tape (CT)
1,000 : £5.96641
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A) x 2
AC, DC
1.3VDC
0 V ~ 60 V
1 A
500 mOhms
Gull Wing
-40°C ~ 85°C
8-SMD (0.300", 7.62mm)
8-DIP Gull Wing
CSA, UL
-
-
ASSR-4111-501E
ASSR-4111-501E
SSR RELAY SPST-NO 120MA 0-400V
Broadcom Limited
7,961
In Stock
1 : £2.81000
Cut Tape (CT)
1,000 : £1.44816
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.3VDC
0 V ~ 400 V
120 mA
25 Ohms
Gull Wing
-40°C ~ 85°C
6-SMD (0.300", 7.62mm)
6-DIP Gull Wing
CSA, UL
-
-
ASSR-1511-001E
ASSR-1219-001E
SSR RELAY SPST-NO 200MA 0-60V
Broadcom Limited
1,830
In Stock
1 : £2.84000
Tube
Tube
Active
Through Hole
SPST-NO (1 Form A)
AC, DC
1.3VDC
0 V ~ 60 V
200 mA
10 Ohms
PC Pin
-40°C ~ 85°C
6-DIP (0.300", 7.62mm)
6-DIP
CSA, UL
-
-
8-DIP
ASSR-4128-002E
SSR RELAY SPST-NO 100MA 0-400V
Broadcom Limited
3,225
In Stock
1 : £3.29000
Tube
Tube
Active
Through Hole
SPST-NO (1 Form A) x 2
AC, DC
1.3VDC
0 V ~ 400 V
100 mA
35 Ohms
PC Pin
-40°C ~ 85°C
8-DIP (0.300", 7.62mm)
8-DIP
CSA, UL
-
-
ASSR-601J-000E
ASSR-601JV-500E
SSR RELAY SPST-NO 10MA 0-1500V
Broadcom Limited
1,574
In Stock
1 : £4.95000
Cut Tape (CT)
850 : £3.09113
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC
1.55VDC
0 V ~ 1500 V
10 mA
300 Ohms
Gull Wing
-40°C ~ 85°C
16-SOIC (0.295", 7.50mm Width), 12 Leads
16-SOIC
CSA, UL
-
-
ASSR-601J-000E
ASSR-601JT-500E
SSR RELAY SPST-NO 10MA 0-1500V
Broadcom Limited
4,628
In Stock
1 : £5.14000
Cut Tape (CT)
850 : £3.20965
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC
1.55VDC
0 V ~ 1500 V
10 mA
300 Ohms
Gull Wing
-40°C ~ 85°C
16-SOIC (0.295", 7.50mm Width), 12 Leads
16-SOIC
CSA, UL
-
-
Showing
of 75

Solid State Relays (SSR)


Solid-state relays (SSRs) are optically isolated electronic switching devices that switch on or off when a small voltage is applied across control input terminals. SSRs are similar to chassis, DIN rail, socket and board mount electromechanical relays designed to switch either AC or DC loads up to 660 volts but are semiconductor based and have no moving parts. They are selected by load voltage, current ratings, and switch circuit configurations such as SPST, SPDT, DPST and 3PST.