Texas Instruments Solid State Relays

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Load
0 V ~ 1200 V0 V ~ 600 V
On-State Resistance (Max)
150 Ohms300 Ohms
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Output Type
Voltage - Input
Voltage - Load
Load Current
On-State Resistance (Max)
Termination Style
Package / Case
Supplier Device Package
Grade
Qualification
16,868
In Stock
1 : £5.18000
Cut Tape (CT)
2,000 : £2.83011
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountDPST-NO (2 Form A)DC4.5 ~ 20VDC0 V ~ 1200 V50 mA300 Ohms-11-SOIC (0.295", 7.50mm Width)11-SOICAutomotiveAEC-Q100
0
In Stock
Check Lead Time
2,000 : £3.34467
Tape & Reel (TR)
-
Tape & Reel (TR)
ActiveSurface MountDPST-NO (2 Form A)DC4.5 ~ 20VDC0 V ~ 600 V50 mA150 Ohms-11-SOIC (0.295", 7.50mm Width)11-SOICAutomotiveAEC-Q100
Showing
of 2

Texas Instruments Solid State Relays


Solid-state relays (SSRs) are optically isolated electronic switching devices that switch on or off when a small voltage is applied across control input terminals. SSRs are similar to chassis, DIN rail, socket and board mount electromechanical relays designed to switch either AC or DC loads up to 660 volts but are semiconductor based and have no moving parts. They are selected by load voltage, current ratings, and switch circuit configurations such as SPST, SPDT, DPST and 3PST.