Solid State Relays

Results: 6
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Mounting Type
Surface MountThrough Hole
Termination Style
Gull WingPC Pin
Package / Case
4-DIP (0.300", 7.62mm)4-SMD (0.300", 7.62mm)
Supplier Device Package
4-DIP4-SMD
Stocking Options
Environmental Options
Media
Marketplace Product
6Results
Applied FiltersRemove All

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Output Type
Voltage - Input
Voltage - Load
Load Current
On-State Resistance (Max)
Termination Style
Package / Case
Supplier Device Package
47,206
In Stock
1 : £1.44000
Cut Tape (CT)
1,500 : £0.57259
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.27VDC0 V ~ 40 V2 A150 mOhmsGull Wing4-SMD (0.300", 7.62mm)4-SMD
1,105
In Stock
1 : £1.68000
Cut Tape (CT)
1,500 : £0.66839
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.27VDC0 V ~ 40 V2 A150 mOhmsGull Wing4-SMD (0.300", 7.62mm)4-SMD
920
In Stock
1 : £1.68000
Tube
Tube
ActiveThrough HoleSPST-NO (1 Form A)AC, DC1.27VDC0 V ~ 40 V2 A150 mOhmsPC Pin4-DIP (0.300", 7.62mm)4-DIP
85
In Stock
1 : £1.44000
Tube
Tube
ActiveThrough HoleSPST-NO (1 Form A)AC, DC1.27VDC0 V ~ 40 V2 A150 mOhmsPC Pin4-DIP (0.300", 7.62mm)4-DIP
100
In Stock
1 : £1.68000
Tube
Tube
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.27VDC0 V ~ 40 V2 A150 mOhmsGull Wing4-SMD (0.300", 7.62mm)4-SMD
2
In Stock
1 : £1.44000
Tube
Tube
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.27VDC0 V ~ 40 V2 A150 mOhmsGull Wing4-SMD (0.300", 7.62mm)4-SMD
Showing
of 6

Solid State Relays


Solid-state relays (SSRs) are optically isolated electronic switching devices that switch on or off when a small voltage is applied across control input terminals. SSRs are similar to chassis, DIN rail, socket and board mount electromechanical relays designed to switch either AC or DC loads up to 660 volts but are semiconductor based and have no moving parts. They are selected by load voltage, current ratings, and switch circuit configurations such as SPST, SPDT, DPST and 3PST.