Solid State Relays

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Output Type
Voltage - Input
Voltage - Load
Load Current
On-State Resistance (Max)
Termination Style
Package / Case
Supplier Device Package
7,577
In Stock
1 : £1.50000
Cut Tape (CT)
3,000 : £0.56602
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.27VDC0 V ~ 350 V110 mA50 OhmsGull Wing6-SOP (0.179", 4.55mm), 4 Leads6-SO, 4 Lead
3,000
In Stock
1 : £1.50000
Cut Tape (CT)
3,000 : £0.56602
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.27VDC0 V ~ 350 V110 mA50 OhmsGull Wing6-SOP (0.179", 4.55mm), 4 Leads6-SO, 4 Lead
6-SO, 4 Lead
TLP172GM(E
SSR RELAY SPST-NO 110MA 0-350V
Toshiba Semiconductor and Storage
125
In Stock
1 : £1.50000
Tube
Tube
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.27VDC0 V ~ 350 V110 mA50 OhmsGull Wing6-SOP (0.179", 4.55mm), 4 Leads6-SO, 4 Lead
Showing
of 3

Solid State Relays


Solid-state relays (SSRs) are optically isolated electronic switching devices that switch on or off when a small voltage is applied across control input terminals. SSRs are similar to chassis, DIN rail, socket and board mount electromechanical relays designed to switch either AC or DC loads up to 660 volts but are semiconductor based and have no moving parts. They are selected by load voltage, current ratings, and switch circuit configurations such as SPST, SPDT, DPST and 3PST.