Solid State Relays

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Output Type
Voltage - Input
Voltage - Load
Load Current
On-State Resistance (Max)
Termination Style
Package / Case
Supplier Device Package
32,039
In Stock
1 : £1.47000
Cut Tape (CT)
3,000 : £0.55573
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.27VDC0 V ~ 60 V500 mA2 OhmsGull Wing6-SOP (0.179", 4.55mm), 4 Leads6-SO, 4 Lead
2,176
In Stock
1 : £1.47000
Cut Tape (CT)
3,000 : £0.55573
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.27VDC0 V ~ 60 V500 mA2 OhmsGull Wing6-SOP (0.179", 4.55mm), 4 Leads6-SO, 4 Lead
6-SO, 4 Lead
TLP172AM(E
SSR RELAY SPST-NO 500MA 0-60V
Toshiba Semiconductor and Storage
1,250
In Stock
1 : £1.47000
Tube
Tube
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.27VDC0 V ~ 60 V500 mA2 OhmsGull Wing6-SOP (0.179", 4.55mm), 4 Leads6-SO, 4 Lead
Showing
of 3

Solid State Relays


Solid-state relays (SSRs) are optically isolated electronic switching devices that switch on or off when a small voltage is applied across control input terminals. SSRs are similar to chassis, DIN rail, socket and board mount electromechanical relays designed to switch either AC or DC loads up to 660 volts but are semiconductor based and have no moving parts. They are selected by load voltage, current ratings, and switch circuit configurations such as SPST, SPDT, DPST and 3PST.