Solid State Relays

Results: 142
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveLast Time BuyObsolete
Mounting Type
Surface MountThrough Hole
Circuit
SPST-NC (1 Form B)SPST-NO (1 Form A) x 2SPST-NO (1 Form A)SPST-NO + SPST-NC (1 Form A and B)
Output Type
ACAC, DCDC
Voltage - Input
1.2VDC1.22VDC1.24VDC1.26VDC1.36VDC1.37VDC3.75 ~ 12VDC5 ~ 12VDC
Voltage - Load
0 V ~ 100 V0 V ~ 1000 V0 V ~ 230 V0 V ~ 250 V0 V ~ 30 V0 V ~ 350 V0 V ~ 400 V0 V ~ 500 V0 V ~ 60 V0 V ~ 600 V0 V ~ 70 V0 V ~ 800 V
Load Current
75 mA90 mA100 mA120 mA130 mA140 mA150 mA170 mA180 mA200 mA300 mA350 mA
On-State Resistance (Max)
50 mOhms60 mOhms75 mOhms80 mOhms90 mOhms100 mOhms150 mOhms200 mOhms250 mOhms300 mOhms340 mOhms350 mOhms
Termination Style
Gull WingPC Pin
Package / Case
4-DIP (0.300", 7.62mm)4-SIP4-SMD (0.300", 7.62mm)4-SOP (0.150", 3.81mm)6-DIP (0.300", 7.62mm)6-SMD (0.300", 7.62mm)8-DIP (0.300", 7.62mm)8-SIP, 4 Leads8-SMD (0.300", 7.62mm)8-SOP (0.150", 3.81mm Width)8-SOP (0.400", 10.16mm Width)14-DIP (0.300", 7.62mm), 4 LeadsISOPLUS264™i4-Pac™-4, Isolated
Supplier Device Package
4-DIP4-SIP4-SMD4-SOP6-DIP6-SMD8-DIP8-Flatpack8-SMD8-SOICISOPLUS264™i4-PAC™
Stocking Options
Environmental Options
Media
Marketplace Product
142Results
Applied FiltersRemove All

Showing
of 142
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Output Type
Voltage - Input
Voltage - Load
Load Current
On-State Resistance (Max)
Termination Style
Package / Case
Supplier Device Package
4-SOP
CPC1017NTR
SSR RELAY SPST-NO 100MA 0-60V
IXYS Integrated Circuits Division
71,507
In Stock
1,278,000
Factory
1 : £0.74000
Cut Tape (CT)
2,000 : £0.43335
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.2VDC0 V ~ 60 V100 mA16 OhmsGull Wing4-SOP (0.150", 3.81mm)4-SOP
4-SOP
CPC1017N
SSR RELAY SPST-NO 100MA 0-60V
IXYS Integrated Circuits Division
63,635
In Stock
500
Factory
1 : £0.78000
Tube
Tube
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.2VDC0 V ~ 60 V100 mA16 OhmsGull Wing4-SOP (0.150", 3.81mm)4-SOP
20,414
In Stock
476,000
Factory
1 : £0.89000
Cut Tape (CT)
2,000 : £0.52256
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.2VDC0 V ~ 60 V75 mA10 OhmsGull Wing4-SOP (0.150", 3.81mm)4-SOP
4-SOP
CPC1006N
SSR RELAY SPST-NO 75MA 0-60V
IXYS Integrated Circuits Division
1,048
In Stock
1 : £0.94000
Tube
Tube
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.2VDC0 V ~ 60 V75 mA10 OhmsGull Wing4-SOP (0.150", 3.81mm)4-SOP
4-SOP
CPC1002NTR
SSR RELAY SPST-NO 700MA 0-60V
IXYS Integrated Circuits Division
56,840
In Stock
20,000
Factory
1 : £1.07000
Cut Tape (CT)
2,000 : £0.62453
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)DC1.2VDC0 V ~ 60 V700 mA550 mOhmsGull Wing4-SOP (0.150", 3.81mm)4-SOP
4-SOP
CPC1117NTR
SSR RELAY SPST-NC 150MA 0-60V
IXYS Integrated Circuits Division
22,272
In Stock
1 : £1.11000
Cut Tape (CT)
2,000 : £0.64370
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NC (1 Form B)AC, DC1.2VDC0 V ~ 60 V150 mA16 OhmsGull Wing4-SOP (0.150", 3.81mm)4-SOP
1,488
In Stock
1 : £1.11000
Cut Tape (CT)
2,000 : £0.65002
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NC (1 Form B)AC, DC1.2VDC0 V ~ 60 V75 mA10 OhmsGull Wing4-SOP (0.150", 3.81mm)4-SOP
4-SOP
CPC1002N
SSR RELAY SPST-NO 700MA 0-60V
IXYS Integrated Circuits Division
5,085
In Stock
9,400
Factory
1 : £1.12000
Tube
Tube
ActiveSurface MountSPST-NO (1 Form A)DC1.2VDC0 V ~ 60 V700 mA550 mOhmsGull Wing4-SOP (0.150", 3.81mm)4-SOP
4-SOP
CPC1117N
SSR RELAY SPST-NC 150MA 0-60V
IXYS Integrated Circuits Division
3,321
In Stock
38,900
Factory
1 : £1.16000
Tube
Tube
ActiveSurface MountSPST-NC (1 Form B)AC, DC1.2VDC0 V ~ 60 V150 mA16 OhmsGull Wing4-SOP (0.150", 3.81mm)4-SOP
4-SOP
CPC1125NTR
SSR RELAY SPST-NC 100MA 0-400V
IXYS Integrated Circuits Division
472
In Stock
1 : £1.18000
Cut Tape (CT)
2,000 : £0.68703
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NC (1 Form B)AC, DC1.2VDC0 V ~ 400 V100 mA35 OhmsGull Wing4-SOP (0.150", 3.81mm)4-SOP
4-SOP
CPC1014NTR
SSR RELAY SPST-NO 400MA 0-60V
IXYS Integrated Circuits Division
87,057
In Stock
304,000
Factory
1 : £1.20000
Cut Tape (CT)
2,000 : £0.70100
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.2VDC0 V ~ 60 V400 mA2 OhmsGull Wing4-SOP (0.150", 3.81mm)4-SOP
4-SOP
CPC1008NTR
SSR RELAY SPST-NO 150MA 0-100V
IXYS Integrated Circuits Division
6,174
In Stock
1 : £1.20000
Cut Tape (CT)
2,000 : £0.70100
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.2VDC0 V ~ 100 V150 mA8 OhmsGull Wing4-SOP (0.150", 3.81mm)4-SOP
4-SOP
CPC1014N
SSR RELAY SPST-NO 400MA 0-60V
IXYS Integrated Circuits Division
5,554
In Stock
18,000
Factory
1 : £1.26000
Tube
Tube
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.2VDC0 V ~ 60 V400 mA2 OhmsGull Wing4-SOP (0.150", 3.81mm)4-SOP
4-SOP
CPC1008N
SSR RELAY SPST-NO 150MA 0-100V
IXYS Integrated Circuits Division
1,270
In Stock
14,100
Factory
1 : £1.26000
Tube
Tube
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.2VDC0 V ~ 100 V150 mA8 OhmsGull Wing4-SOP (0.150", 3.81mm)4-SOP
4-SOP
CPC1025N
SSR RELAY SPST-NO 120MA 0-400V
IXYS Integrated Circuits Division
2,871
In Stock
1 : £1.29000
Tube
Tube
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.2VDC0 V ~ 400 V120 mA30 OhmsGull Wing4-SOP (0.150", 3.81mm)4-SOP
4-SOP
CPC1035NTR
SSR RELAY SPST-NO 100MA 0-350V
IXYS Integrated Circuits Division
1,916
In Stock
1 : £1.33000
Cut Tape (CT)
2,000 : £0.77747
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.2VDC0 V ~ 350 V100 mA35 OhmsGull Wing4-SOP (0.150", 3.81mm)4-SOP
4-SOP
CPC1230NTR
SSR RELAY SPST-NO 120MA 0-350V
IXYS Integrated Circuits Division
28,487
In Stock
1 : £1.36000
Cut Tape (CT)
2,000 : £0.79709
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.2VDC0 V ~ 350 V120 mA30 OhmsGull Wing4-SOP (0.150", 3.81mm)4-SOP
4-SOP
CPC1004NTR
SSR RELAY SPST-NO 300MA 0-100V
IXYS Integrated Circuits Division
3,126
In Stock
8,000
Factory
1 : £1.40000
Cut Tape (CT)
2,000 : £0.81571
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveSurface MountSPST-NO (1 Form A)DC1.2VDC0 V ~ 100 V300 mA4 OhmsGull Wing4-SOP (0.150", 3.81mm)4-SOP
4-SOP
CPC1225NTR
SSR RELAY SPST-NO 120MA 0-400V
IXYS Integrated Circuits Division
7,000
In Stock
1 : £1.41000
Cut Tape (CT)
2,000 : £0.82413
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.2VDC0 V ~ 400 V120 mA30 OhmsGull Wing4-SOP (0.150", 3.81mm)4-SOP
4-SOP
CPC1330GRTR
SSR RELAY SPST-NO 120MA 0-350V
IXYS Integrated Circuits Division
4,091
In Stock
1 : £1.46000
Cut Tape (CT)
1,000 : £0.85117
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.2VDC0 V ~ 350 V120 mA30 OhmsGull Wing4-SMD (0.300", 7.62mm)4-SMD
4-SOP
CPC1004N
SSR RELAY SPST-NO 300MA 0-100V
IXYS Integrated Circuits Division
4,422
In Stock
6,800
Factory
1 : £1.47000
Tube
Tube
ActiveSurface MountSPST-NO (1 Form A)DC1.2VDC0 V ~ 100 V300 mA4 OhmsGull Wing4-SOP (0.150", 3.81mm)4-SOP
4-SOP
CPC1150NTR
SSR RELAY SPST-NC 120MA 0-350V
IXYS Integrated Circuits Division
14,188
In Stock
1 : £1.55000
Cut Tape (CT)
2,000 : £0.90747
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NC (1 Form B)AC, DC1.2VDC0 V ~ 350 V120 mA50 OhmsGull Wing4-SOP (0.150", 3.81mm)4-SOP
4-SOP
CPC1019NTR
SSR RELAY SPST-NO 750MA 0-60V
IXYS Integrated Circuits Division
6,027
In Stock
112,000
Factory
1 : £1.58000
Cut Tape (CT)
2,000 : £0.91767
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveSurface MountSPST-NO (1 Form A)AC1.2VDC0 V ~ 60 V750 mA600 mOhmsGull Wing4-SOP (0.150", 3.81mm)4-SOP
CPC1019N
CPC1019N
SSR RELAY SPST-NO 750MA 0-60V
IXYS Integrated Circuits Division
135
In Stock
16,800
Factory
1 : £1.65000
Tube
Tube
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.2VDC0 V ~ 60 V750 mA600 mOhmsGull Wing4-SOP (0.150", 3.81mm)4-SOP
CPC1390GRTR
CPC1390GRTR
SSR RELAY SPST-NO 140MA 0-400V
IXYS Integrated Circuits Division
2,570
In Stock
1 : £1.69000
Cut Tape (CT)
1,000 : £0.98272
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.2VDC0 V ~ 400 V140 mA22 OhmsGull Wing4-SMD (0.300", 7.62mm)4-SMD
Showing
of 142

Solid State Relays


Solid-state relays (SSRs) are optically isolated electronic switching devices that switch on or off when a small voltage is applied across control input terminals. SSRs are similar to chassis, DIN rail, socket and board mount electromechanical relays designed to switch either AC or DC loads up to 660 volts but are semiconductor based and have no moving parts. They are selected by load voltage, current ratings, and switch circuit configurations such as SPST, SPDT, DPST and 3PST.