Solid State Relays

Results: 32
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Mounting Type
Surface MountThrough Hole
Output Type
ACAC, Zero Cross
Load Current
300 mA600 mA900 mA1.2 A
Termination Style
Gull WingPC Pin
Package / Case
8-DIP (0.300", 7.62mm), 7 Leads8-SMD (0.300", 7.62mm), 7 Leads
Supplier Device Package
8-DIP8-SMD
Stocking Options
Environmental Options
Media
Marketplace Product
32Results
Applied FiltersRemove All

Showing
of 32
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Output Type
Voltage - Input
Voltage - Load
Load Current
Termination Style
Package / Case
Supplier Device Package
8-SMD, 7 Leads
AQH1213AX
SSR RELAY SPST-NO 600MA 0-600V
Panasonic Electric Works
138,849
In Stock
1 : £1.23000
Cut Tape (CT)
1,000 : £0.72039
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC, Zero Cross1.21VDC0 V ~ 600 V600 mAGull Wing8-SMD (0.300", 7.62mm), 7 Leads8-SMD
8-DIP
AQH3213
SSR RELAY SPST-NO 1.2A 0-600V
Panasonic Electric Works
17,262
In Stock
1 : £1.43000
Tube
Tube
ActiveThrough HoleSPST-NO (1 Form A)AC, Zero Cross1.21VDC0 V ~ 600 V1.2 APC Pin8-DIP (0.300", 7.62mm), 7 Leads8-DIP
8-SMD, 7 Leads
AQH3213A
SSR RELAY SPST-NO 1.2A 0-600V
Panasonic Electric Works
15,874
In Stock
1 : £1.42000
Tube
Tube
ActiveSurface MountSPST-NO (1 Form A)AC, Zero Cross1.21VDC0 V ~ 600 V1.2 AGull Wing8-SMD (0.300", 7.62mm), 7 Leads8-SMD
8-SMD, 7 Leads
AQH3213AX
SSR RELAY SPST-NO 1.2A 0-600V
Panasonic Electric Works
6,123
In Stock
1 : £1.42000
Cut Tape (CT)
1,000 : £0.83122
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC, Zero Cross1.21VDC0 V ~ 600 V1.2 AGull Wing8-SMD (0.300", 7.62mm), 7 Leads8-SMD
8-DIP
AQH0223
SSR RELAY SPST-NO 300MA 0-600V
Panasonic Electric Works
690
In Stock
1 : £0.84000
Tube
Tube
ActiveThrough HoleSPST-NO (1 Form A)AC1.21VDC0 V ~ 600 V300 mAPC Pin8-DIP (0.300", 7.62mm), 7 Leads8-DIP
8-SMD, 7 Leads
AQH0223AX
SSR RELAY SPST-NO 300MA 0-600V
Panasonic Electric Works
500
In Stock
1 : £0.84000
Cut Tape (CT)
1,000 : £0.48765
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC1.21VDC0 V ~ 600 V300 mAGull Wing8-SMD (0.300", 7.62mm), 7 Leads8-SMD
8-SMD, 7 Leads
AQH1223A
SSR RELAY SPST-NO 600MA 0-600V
Panasonic Electric Works
519
In Stock
1 : £1.20000
Tube
Tube
ActiveSurface MountSPST-NO (1 Form A)AC1.21VDC0 V ~ 600 V600 mAGull Wing8-SMD (0.300", 7.62mm), 7 Leads8-SMD
8-DIP
AQH1223
SSR RELAY SPST-NO 600MA 0-600V
Panasonic Electric Works
182
In Stock
1 : £1.20000
Tube
Tube
ActiveThrough HoleSPST-NO (1 Form A)AC1.21VDC0 V ~ 600 V600 mAPC Pin8-DIP (0.300", 7.62mm), 7 Leads8-DIP
8-SMD, 7 Leads
AQH1213A
SSR RELAY SPST-NO 600MA 0-600V
Panasonic Electric Works
13,087
In Stock
1 : £1.24000
Tube
Tube
ActiveSurface MountSPST-NO (1 Form A)AC, Zero Cross1.21VDC0 V ~ 600 V600 mAGull Wing8-SMD (0.300", 7.62mm), 7 Leads8-SMD
8-DIP
AQH1213
SSR RELAY SPST-NO 600MA 0-600V
Panasonic Electric Works
2,491
In Stock
1 : £1.24000
Tube
Tube
ActiveThrough HoleSPST-NO (1 Form A)AC, Zero Cross1.21VDC0 V ~ 600 V600 mAPC Pin8-DIP (0.300", 7.62mm), 7 Leads8-DIP
8-DIP Pkg
AQH2223
SSR RELAY SPST-NO 900MA 0-600V
Panasonic Electric Works
10,169
In Stock
1 : £1.33000
Tube
Tube
ActiveThrough HoleSPST-NO (1 Form A)AC1.21VDC0 V ~ 600 V900 mAPC Pin8-DIP (0.300", 7.62mm), 7 Leads8-DIP
8-SMT Pkg
AQH2223AZ
SSR RELAY SPST-NO 900MA 0-600V
Panasonic Electric Works
4,438
In Stock
1 : £1.33000
Cut Tape (CT)
1,000 : £0.77581
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC1.21VDC0 V ~ 600 V900 mAGull Wing8-SMD (0.300", 7.62mm), 7 Leads8-SMD
8-DIP
AQH2213
SSR RELAY SPST-NO 900MA 0-600V
Panasonic Electric Works
1,689
In Stock
1 : £1.33000
Tube
Tube
ActiveThrough HoleSPST-NO (1 Form A)AC, Zero Cross1.21VDC0 V ~ 600 V900 mAPC Pin8-DIP (0.300", 7.62mm), 7 Leads8-DIP
8-SMD, 7 Leads
AQH2213A
SSR RELAY SPST-NO 900MA 0-600V
Panasonic Electric Works
7,740
In Stock
1 : £1.35000
Tube
Tube
ActiveSurface MountSPST-NO (1 Form A)AC, Zero Cross1.21VDC0 V ~ 600 V900 mAGull Wing8-SMD (0.300", 7.62mm), 7 Leads8-SMD
8-SMD, 7 Leads
AQH2213AX
SSR RELAY SPST-NO 900MA 0-600V
Panasonic Electric Works
42,840
In Stock
1 : £1.39000
Cut Tape (CT)
1,000 : £0.80905
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC, Zero Cross1.21VDC0 V ~ 600 V900 mAGull Wing8-SMD (0.300", 7.62mm), 7 Leads8-SMD
8-SMD, 7 Leads
AQH3223A
SSR RELAY SPST-NO 1.2A 0-600V
Panasonic Electric Works
10,248
In Stock
1 : £1.39000
Tube
Tube
ActiveSurface MountSPST-NO (1 Form A)AC1.21VDC0 V ~ 600 V1.2 AGull Wing8-SMD (0.300", 7.62mm), 7 Leads8-SMD
8-SMD, 7 Leads
AQH3223AX
SSR RELAY SPST-NO 1.2A 0-600V
Panasonic Electric Works
1,418
In Stock
1 : £1.39000
Cut Tape (CT)
1,000 : £0.80905
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC1.21VDC0 V ~ 600 V1.2 AGull Wing8-SMD (0.300", 7.62mm), 7 Leads8-SMD
8-SMD, 7 Leads
AQH3213AZ
SSR RELAY SPST-NO 1.2A 0-600V
Panasonic Electric Works
622
In Stock
1 : £1.43000
Cut Tape (CT)
1,000 : £0.83122
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC, Zero Cross1.21VDC0 V ~ 600 V1.2 AGull Wing8-SMD (0.300", 7.62mm), 7 Leads8-SMD
8-SMD, 7 Leads
AQH0223A
SSR RELAY SPST-NO 300MA 0-600V
Panasonic Electric Works
500
In Stock
1 : £0.84000
Tube
Tube
ActiveSurface MountSPST-NO (1 Form A)AC1.21VDC0 V ~ 600 V300 mAGull Wing8-SMD (0.300", 7.62mm), 7 Leads8-SMD
8-SMD, 7 Leads
AQH0213AX
SSR RELAY SPST-NO 300MA 0-600V
Panasonic Electric Works
1,265
In Stock
1 : £0.93000
Cut Tape (CT)
1,000 : £0.54306
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC, Zero Cross1.21VDC0 V ~ 600 V300 mAGull Wing8-SMD (0.300", 7.62mm), 7 Leads8-SMD
8-DIP
AQH0213
SSR RELAY SPST-NO 300MA 0-600V
Panasonic Electric Works
847
In Stock
1 : £0.93000
Tube
Tube
ActiveThrough HoleSPST-NO (1 Form A)AC, Zero Cross1.21VDC0 V ~ 600 V300 mAPC Pin8-DIP (0.300", 7.62mm), 7 Leads8-DIP
8-SMD, 7 Leads
AQH1223AZ
SSR RELAY SPST-NO 600MA 0-600V
Panasonic Electric Works
964
In Stock
1 : £1.20000
Cut Tape (CT)
1,000 : £0.69822
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC1.21VDC0 V ~ 600 V600 mAGull Wing8-SMD (0.300", 7.62mm), 7 Leads8-SMD
8-SMT Pkg
AQH2223AX
SSR RELAY SPST-NO 900MA 0-600V
Panasonic Electric Works
40,451
In Stock
1,000
Factory
1 : £1.33000
Cut Tape (CT)
1,000 : £0.77581
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC1.21VDC0 V ~ 600 V900 mAGull Wing8-SMD (0.300", 7.62mm), 7 Leads8-SMD
8-SMD, 7 Leads
AQH2223A
SSR RELAY SPST-NO 900MA 0-600V
Panasonic Electric Works
851
In Stock
1 : £1.33000
Tube
Tube
ActiveSurface MountSPST-NO (1 Form A)AC1.21VDC0 V ~ 600 V900 mAGull Wing8-SMD (0.300", 7.62mm), 7 Leads8-SMD
8-SMD, 7 Leads
AQH2213AZ
SSR RELAY SPST-NO 900MA 0-600V
Panasonic Electric Works
12,838
In Stock
1 : £1.39000
Cut Tape (CT)
1,000 : £0.80905
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC, Zero Cross1.21VDC0 V ~ 600 V900 mAGull Wing8-SMD (0.300", 7.62mm), 7 Leads8-SMD
Showing
of 32

Solid State Relays


Solid-state relays (SSRs) are optically isolated electronic switching devices that switch on or off when a small voltage is applied across control input terminals. SSRs are similar to chassis, DIN rail, socket and board mount electromechanical relays designed to switch either AC or DC loads up to 660 volts but are semiconductor based and have no moving parts. They are selected by load voltage, current ratings, and switch circuit configurations such as SPST, SPDT, DPST and 3PST.