Solid State Relays

Results: 438
Packaging
-BulkCut Tape (CT)Digi-Reel®StripTape & Box (TB)Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyObsolete
Mounting Type
Surface MountThrough Hole
Circuit
SPDT (1 Form C)SPST-NC (1 Form B) x 2SPST-NC (1 Form B)SPST-NO (1 Form A) x 2SPST-NO (1 Form A)SPST-NO + SPST-NC (1 Form A and B)
Voltage - Input
1.15VDC1.2VDC1.21VDC1.22VDC1.27VDC1.3VDC1.33VDC1.35VDC1.4VDC1.5VDC1.63VDC1.64VDC1.65VDC2.4VDC
Voltage - Load
0 V ~ 100 V0 V ~ 20 V0 V ~ 200 V0 V ~ 30 V0 V ~ 350 V0 V ~ 40 V0 V ~ 400 V0 V ~ 50 V0 V ~ 60 V0 V ~ 600 V0 V ~ 75 V0 V ~ 80 V
Load Current
40 mA50 mA70 mA80 mA90 mA100 mA110 mA120 mA140 mA150 mA160 mA200 mA
On-State Resistance (Max)
40 mOhms50 mOhms60 mOhms65 mOhms70 mOhms80 mOhms100 mOhms120 mOhms130 mOhms150 mOhms200 mOhms220 mOhms
Termination Style
Gull WingPC PinSMD (SMT) Tab
Package / Case
4-DIP (0.300", 7.62mm)4-LDFN4-SMD (0.079", 2.00mm)4-SMD (0.096", 2.45mm)4-SMD (0.128", 3.25mm)4-SMD (0.165", 4.20mm)4-SMD (0.300", 7.62mm)4-SMD, Gull Wing4-SOP (0.173", 4.40mm)4-SOP (0.179", 4.55mm)6-DIP (0.300", 7.62mm)6-SMD (0.300", 7.62mm)6-SOP (0.173", 4.40mm)8-DIP (0.300", 7.62mm)
Supplier Device Package
4-DIP4-SMD4-SMT4-SOP4-SSOP4-USOP4-VSON6-DIP6-SMD6-SOP8-DIP8-SMD8-SOP-
Stocking Options
Environmental Options
Media
Marketplace Product
438Results
Applied FiltersRemove All

Showing
of 438
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Output Type
Voltage - Input
Voltage - Load
Load Current
On-State Resistance (Max)
Termination Style
Operating Temperature
Package / Case
Supplier Device Package
Approval Agency
Grade
Qualification
11,909
In Stock
1 : £1.24000
Cut Tape (CT)
500 : £0.77186
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.27VDC0 V ~ 60 V700 mA2 OhmsGull Wing-4-SOP (0.179", 4.55mm)4-SOP---
G3VM-61VY
G3VM-61VY2
SSR RELAY SPST-NO 500MA 0-60V
Omron Electronics Inc-EMC Div
664
In Stock
1 : £1.54000
Tube
Tube
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.27VDC0 V ~ 60 V500 mA2 OhmsGull Wing-4-SOP (0.179", 4.55mm)4-SOP---
G3VM-61VY
G3VM-351VY(TR05)
SSR RELAY SPST-NO 110MA 0-350V
Omron Electronics Inc-EMC Div
2,096
In Stock
1 : £1.58000
Cut Tape (CT)
500 : £0.98558
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.27VDC0 V ~ 350 V110 mA50 OhmsGull Wing-4-SOP (0.179", 4.55mm)4-SOP---
4-SOP Pkg
G3VM-351GL
SSR RELAY SPST-NO 110MA 0-350V
Omron Electronics Inc-EMC Div
33,801
In Stock
2,000
Factory
1 : £2.13000
Tube
Tube
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.15VDC0 V ~ 350 V110 mA35 OhmsGull Wing-4-SOP (0.173", 4.40mm)4-SOP---
4-SOP Pkg
G3VM-61G2
SSR RELAY SPST-NO 400MA 0-60V
Omron Electronics Inc-EMC Div
4,651
In Stock
1 : £2.29000
Tube
Tube
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.15VDC0 V ~ 60 V400 mA2 OhmsGull Wing-4-SOP (0.173", 4.40mm)4-SOP---
4-SOP Pkg
G3VM-61G3(TR)
SSR RELAY SPST-NO 400MA 0-60V
Omron Electronics Inc-EMC Div
5,618
In Stock
1 : £2.48000
Cut Tape (CT)
2,500 : £1.42028
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.27VDC0 V ~ 60 V400 mA2 OhmsGull Wing-4-SOP (0.173", 4.40mm)4-SOP---
389
In Stock
1 : £2.58000
Cut Tape (CT)
500 : £1.61316
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.27VDC0 V ~ 40 V2 A150 mOhmsGull Wing-4-SMD (0.300", 7.62mm)4-SMD---
4-SOP Pkg
G3VM-201G2(TR)
SSR RELAY SPST-NO 200MA 0-200V
Omron Electronics Inc-EMC Div
11,405
In Stock
1 : £2.67000
Cut Tape (CT)
2,500 : £1.53305
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.27VDC0 V ~ 200 V200 mA8 OhmsGull Wing-4-SOP (0.173", 4.40mm)4-SOP---
4-SOP Pkg
G3VM-201G1
SSR RELAY SPST-NO 200MA 0-200V
Omron Electronics Inc-EMC Div
3,735
In Stock
1 : £2.68000
Tube
Tube
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.15VDC0 V ~ 200 V200 mA8 OhmsGull Wing-4-SOP (0.173", 4.40mm)4-SOP---
4-SOP Pkg
G3VM-41GR5(TR)
SSR RELAY SPST-NO 300MA 0-40V
Omron Electronics Inc-EMC Div
13,975
In Stock
1 : £2.69000
Cut Tape (CT)
2,500 : £1.54066
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.15VDC0 V ~ 40 V300 mA1.5 OhmsGull Wing-4-SOP (0.173", 4.40mm)4-SOP---
4-SOP Pkg
G3VM-41GR5
SSR RELAY SPST-NO 300MA 0-40V
Omron Electronics Inc-EMC Div
8,379
In Stock
1 : £2.69000
Tube
Tube
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.15VDC0 V ~ 40 V300 mA1.5 OhmsGull Wing-4-SOP (0.173", 4.40mm)4-SOP---
20,548
In Stock
17,000
Factory
1 : £2.74000
Cut Tape (CT)
500 : £1.70994
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.27VDC0 V ~ 60 V1.4 A250 mOhmsGull Wing-4-SOP (0.179", 4.55mm)4-SOP---
22,680
In Stock
1 : £2.74000
Cut Tape (CT)
500 : £1.71694
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.33VDC0 V ~ 60 V1.7 A130 mOhmsGull Wing-4-SOP (0.173", 4.40mm)4-SOP---
4-SOP Pkg
G3VM-61GR2
SSR RELAY SPST-NO 1.7A 0-60V
Omron Electronics Inc-EMC Div
10,078
In Stock
1 : £2.77000
Tube
Tube
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.33VDC0 V ~ 60 V1.7 A130 mOhmsGull Wing-4-SOP (0.173", 4.40mm)4-SOP---
G3VM-41AY1
G3VM-41AY1
SSR RELAY SPST-NO 2A 0-40V
Omron Electronics Inc-EMC Div
1,393
In Stock
1 : £2.99000
Tube
Tube
ActiveThrough HoleSPST-NO (1 Form A)AC, DC1.27VDC0 V ~ 40 V2 A150 mOhmsPC Pin-4-DIP (0.300", 7.62mm)4-DIP---
G3VM-41DY1(TR05)
G3VM-41DY1
SSR RELAY SPST-NO 2A 0-40V
Omron Electronics Inc-EMC Div
420
In Stock
1 : £3.05000
Tube
Tube
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.27VDC0 V ~ 40 V2 A150 mOhmsGull Wing-4-SMD (0.300", 7.62mm)4-SMD---
4-SOP PKG
G3VM-21GR1
SSR RELAY SPST-NO 300MA 0-20V
Omron Electronics Inc-EMC Div
10,046
In Stock
8,400
Factory
1 : £3.28000
Tube
Tube
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.15VDC0 V ~ 20 V300 mA1.5 OhmsGull Wing-4-SOP (0.173", 4.40mm)4-SOP---
G3VM-352J
G3VM-202J1
SSR RELAY SPST-NO 200MA 0-200V
Omron Electronics Inc-EMC Div
6,950
In Stock
600
Factory
1 : £3.59000
Tube
Tube
ActiveSurface MountSPST-NO (1 Form A) x 2AC, DC1.15VDC0 V ~ 200 V200 mA8 OhmsGull Wing-8-SOP (0.173", 4.40mm Width)8-SOP---
4-SOP Pkg
G3VM-63G(TR05)
SSR RELAY SPST-NC 500MA 0-60V
Omron Electronics Inc-EMC Div
9,329
In Stock
1 : £3.95000
Cut Tape (CT)
500 : £2.47004
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NC (1 Form B)AC, DC1.15VDC0 V ~ 60 V500 mA2.5 OhmsGull Wing-4-SOP (0.173", 4.40mm)4-SOP---
G3VM-352J
G3VM-62J1
SSR RELAY SPST-NO 400MA 0-60V
Omron Electronics Inc-EMC Div
6,824
In Stock
1 : £4.41000
Tube
Tube
ActiveSurface MountSPST-NO (1 Form A) x 2AC, DC1.15VDC0 V ~ 60 V400 mA2 OhmsGull Wing-8-SOP (0.173", 4.40mm Width)8-SOP---
4-SOP Pkg
G3VM-81G1
SSR RELAY SPST-NO 350MA 0-80V
Omron Electronics Inc-EMC Div
7,492
In Stock
1 : £4.68000
Tube
Tube
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.15VDC0 V ~ 80 V350 mA1.2 OhmsGull Wing-4-SOP (0.173", 4.40mm)4-SOP---
4-SOP Pkg
G3VM-81G1(TR)
SSR RELAY SPST-NO 350MA 0-80V
Omron Electronics Inc-EMC Div
5,179
In Stock
1 : £4.68000
Cut Tape (CT)
2,500 : £2.68152
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.15VDC0 V ~ 80 V350 mA1.2 OhmsGull Wing-4-SOP (0.173", 4.40mm)4-SOP---
18,709
In Stock
2,500
Factory
1 : £5.14000
Cut Tape (CT)
2,500 : £2.94712
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.33VDC0 V ~ 40 V1 A130 mOhmsGull Wing-4-SOP (0.173", 4.40mm)4-SOP---
4-SOP Pkg
G3VM-41GR8
SSR RELAY SPST-NO 1A 0-40V
Omron Electronics Inc-EMC Div
6,114
In Stock
1 : £5.14000
Tube
Tube
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.33VDC0 V ~ 40 V1 A130 mOhmsGull Wing-4-SOP (0.173", 4.40mm)4-SOP---
1,685
In Stock
1,500
Factory
1 : £5.47000
Cut Tape (CT)
500 : £3.42130
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.64VDC0 V ~ 60 V3 A100 mOhmsGull Wing-4-SMD (0.300", 7.62mm)4-SMD---
Showing
of 438

Solid State Relays


Solid-state relays (SSRs) are optically isolated electronic switching devices that switch on or off when a small voltage is applied across control input terminals. SSRs are similar to chassis, DIN rail, socket and board mount electromechanical relays designed to switch either AC or DC loads up to 660 volts but are semiconductor based and have no moving parts. They are selected by load voltage, current ratings, and switch circuit configurations such as SPST, SPDT, DPST and 3PST.