Solid State Relays (SSR)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | On-State Resistance (Max) | Termination Style | Operating Temperature | Package / Case | Supplier Device Package | Approval Agency | Grade | Qualification | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6 In Stock | 1 : £316.49000 Bulk | Bulk | Active | Chassis Mount | SPST-NO (1 Form A) | DC | 18 ~ 32VDC | 1 V ~ 48 V | 20 A | 140 mOhms | Screw Terminal | -30°C ~ 80°C | Hockey Puck | - | CE, cURus, IEC | - | - | |||
0 In Stock 4 Marketplace Check Lead Time | 5 : £456.52800 Bulk | Bulk Box | Active | Chassis Mount | SPST-NO (1 Form A) | DC | 18 ~ 32VDC | 1 V ~ 48 V | 60 A | 5 mOhms | Screw Terminal | -30°C ~ 80°C | Hockey Puck | - | CE, cURus, IEC | - | - | |||
0 In Stock Check Lead Time | 5 : £406.51000 Bulk | Bulk | Active | Chassis Mount | SPST-NO (1 Form A) | DC | 18 ~ 32VDC | 1 V ~ 48 V | 40 A | 7 mOhms | Screw Terminal | -30°C ~ 80°C | Hockey Puck | - | CE, cURus, IEC | - | - |