Solid State Relays

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
On-State Resistance (Max)
50 Ohms500 Ohms
Package / Case
6-SMD, Gull Wing6-SOP (0.179", 4.55mm), 4 Leads
Supplier Device Package
6-SMD6-SOP (2.54mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Output Type
Voltage - Input
Voltage - Load
Load Current
On-State Resistance (Max)
Termination Style
Package / Case
Supplier Device Package
8,229
In Stock
1 : £1.00000
Cut Tape (CT)
3,000 : £0.57691
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.27VDC0 V ~ 350 V110 mA50 OhmsGull Wing6-SOP (0.179", 4.55mm), 4 Leads6-SOP (2.54mm)
0
In Stock
3,000 : £0.57691
Tape & Reel (TR)
Tape & Reel (TR)
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.27VDC0 V ~ 350 V110 mA500 OhmsGull Wing6-SMD, Gull Wing6-SMD
Showing
of 2

Solid State Relays


Solid-state relays (SSRs) are optically isolated electronic switching devices that switch on or off when a small voltage is applied across control input terminals. SSRs are similar to chassis, DIN rail, socket and board mount electromechanical relays designed to switch either AC or DC loads up to 660 volts but are semiconductor based and have no moving parts. They are selected by load voltage, current ratings, and switch circuit configurations such as SPST, SPDT, DPST and 3PST.