Standex-Meder Electronics Solid State Relays (SSR)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | On-State Resistance (Max) | Termination Style | Operating Temperature | Package / Case | Supplier Device Package | Approval Agency | Grade | Qualification | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
445 In Stock | 1 : £2.09000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.17VDC | 0 V ~ 60 V | 500 mA | 1.6 Ohms | Gull Wing | -40°C ~ 85°C | 4-SOP (0.173", 4.40mm) | 4-SOP | cURus | - | - | |||
529 In Stock | 1 : £2.21000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.37VDC | 0 V ~ 80 V | 1.25 A | 160 mOhms | Gull Wing | -40°C ~ 85°C | 4-SOP (0.173", 4.40mm) | 4-SOP | AEC, cURus | - | - | |||
1,458 In Stock | 1 : £10.33000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.17VDC | 0 V ~ 1500 V | 50 mA | 200 Ohms | PC Pin | -40°C ~ 85°C | 6-DIP (0.300", 7.62mm) | 6-DIP | cURus | - | - | |||
153 In Stock | 1 : £4.19000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.17VDC | 0 V ~ 60 V | 2.5 A | 200 Ohms | Gull Wing | -40°C ~ 85°C | 6-SMD (0.300", 7.62mm) | 6-SMD | cURus | - | - | |||
847 In Stock | 1 : £1.34000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.17VDC | 0 V ~ 400 V | 100 mA | 24 Ohms | Gull Wing | - | 4-SOP (0.173", 4.40mm) | 4-SOP | cURus | - | - | |||
1,620 In Stock | 1 : £1.79000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.17VDC | 0 V ~ 400 V | 120 mA | 24 Ohms | - | - | 4-DIP (0.300", 7.62mm) | 4-DIP | cURus | - | - | |||
1,620 In Stock | 1 : £2.07000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.17VDC | 0 V ~ 60 V | 550 mA | 1.6 Ohms | Gull Wing | -40°C ~ 85°C | 4-SMD, Gull Wing | 4-SOP | cURus | - | - | |||
1,700 In Stock | 1 : £2.96000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.17VDC | 0 V ~ 600 V | 80 mA | 60 Ohms | Gull Wing | -20°C ~ 55°C | 6-SMD (0.300", 7.62mm) | 6-SMD | cURus | - | - | |||
1,598 In Stock | 1 : £3.09000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.17VDC | 0 V ~ 60 V | 550 mA | 1.6 Ohms | PC Pin | -40°C ~ 85°C | 6-DIP (0.300", 7.62mm) | 6-DIP | cURus | - | - | |||
1,600 In Stock | 1 : £3.15000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.17VDC | 0 V ~ 60 V | 550 mA | 1.6 Ohms | Gull Wing | -40°C ~ 85°C | 6-SMD (0.300", 7.62mm) | 6-SMD | cURus | - | - | |||
1,485 In Stock | 1 : £3.20000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) x 2 | AC, DC | 1.17VDC | 0 V ~ 400 V | 100 mA | 24 Ohms | Gull Wing | - | 8-SMD (0.300", 7.62mm) | 8-SMD | cURus | - | - | |||
1,620 In Stock | 1 : £3.67000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) x 2 | AC, DC | 1.17VDC | 0 V ~ 60 V | 500 mA | 1.6 Ohms | Gull Wing | -40°C ~ 85°C | 8-SMD (0.300", 7.62mm) | 8-SMD | cURus | - | - | |||
1,135 In Stock | 1 : £3.96000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) x 2 | AC, DC | 1.17VDC | 0 V ~ 350 V | 100 mA | 24 Ohms | Gull Wing | - | 8-SOP (0.173", 4.40mm Width) | 8-SOP | cURus | - | - | |||
1,620 In Stock | 1 : £4.45000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) x 2 | AC, DC | 1.17VDC | 0 V ~ 350 V | 110 mA | 24 Ohms | Gull Wing | - | 8-SMD (0.300", 7.62mm) | 8-SMD | cURus | - | - | |||
1,300 In Stock | 1 : £5.81000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.17VDC | 0 V ~ 40 V | 250 mA | 1.2 Ohms | Gull Wing | -40°C ~ 85°C | 4-SOP (0.173", 4.40mm) | 4-SOP | cURus | - | - | |||
100 In Stock | 1 : £4.55000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) x 2 | AC, DC | 1.17VDC | 0 V ~ 60 V | 450 mA | 1.6 Ohms | Gull Wing | -40°C ~ 85°C | 8-SOP (0.173", 4.40mm Width) | 8-SOP | cURus | - | - | |||
88 In Stock | 1 : £6.42000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.17VDC | 0 V ~ 250 V | 170 mA | 15 Ohms | Gull Wing | -40°C ~ 85°C | 4-SOP (0.173", 4.40mm) | 4-SOP | cURus | - | - | |||
96 In Stock | 1 : £3.44000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) x 2 | AC, DC | 1.17VDC | 0 V ~ 60 V | 500 mA | 1.6 Ohms | PC Pin | -40°C ~ 85°C | 8-DIP (0.300", 7.62mm) | 8-DIP | cURus | - | - | |||
54 In Stock | 1 : £3.58000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.17VDC | 0 V ~ 600 V | 70 mA | 60 Ohms | Gull Wing | -20°C ~ 55°C | 4-SOP (0.173", 4.40mm) | 4-SOP | cURus | - | - | |||
0 In Stock Check Lead Time | 200 : £1.10705 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.17VDC | 0 V ~ 350 V | 120 mA | 24 Ohms | Gull Wing | - | 4-SOP (0.173", 4.40mm) | 4-SOP | cURus | - | - | |||
0 In Stock Check Lead Time | 1,323 : £1.12506 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 5VDC | 0 V ~ 60 V | 200 mA | 14 Ohms | PC Pin | -40°C ~ 85°C | - | - | AEC, cURus | - | - | |||
0 In Stock Check Lead Time | 200 : £1.23985 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.17VDC | 0 V ~ 350 V | 130 mA | 24 Ohms | PC Pin | - | 4-DIP (0.300", 7.62mm) | 4-DIP | cURus | - | - | |||
0 In Stock Check Lead Time | 200 : £1.28415 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.17VDC | 0 V ~ 400 V | 120 mA | 24 Ohms | Gull Wing | - | 4-SMD, Gull Wing | 4-SOP | cURus | - | - | |||
0 In Stock Check Lead Time | 200 : £1.29890 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.17VDC | 0 V ~ 350 V | 130 mA | 24 Ohms | Gull Wing | - | 4-SMD, Gull Wing | 4-SOP | cURus | - | - | |||
0 In Stock Check Lead Time | 1,620 : £1.36615 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.17VDC | 0 V ~ 60 V | 550 mA | 1.6 Ohms | - | -40°C ~ 85°C | 4-DIP (0.300", 7.62mm) | 4-DIP | cURus | - | - |