Omron Electronics Inc-EMC Div Solid State Relays (SSR)

Results: 463
Stocking Options
Environmental Options
Media
Exclude
463Results
Applied FiltersRemove All

Showing
of 463
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Relay Type
Circuit
Output Type
Voltage - Input
Voltage - Load
Load Current
On-State Resistance (Max)
Termination Style
Operating Temperature
Package / Case
Supplier Device Package
Approval Agency
Grade
Qualification
8,748
In Stock
5,500
Factory
1 : £1.32000
Cut Tape (CT)
500 : £0.96538
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.27VDC
0 V ~ 60 V
700 mA
2 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.179", 4.55mm)
4-SOP
-
-
-
G3VM-61VY
SSR RELAY SPST-NO 500MA 0-60V
Omron Electronics Inc-EMC Div
12,470
In Stock
3,000
Factory
1 : £1.38000
Cut Tape (CT)
3,000 : £0.92015
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.27VDC
0 V ~ 60 V
500 mA
2 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.179", 4.55mm)
4-SOP
-
-
-
4,169
In Stock
14,000
Factory
1 : £1.59000
Cut Tape (CT)
500 : £1.15924
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.27VDC
0 V ~ 60 V
500 mA
2 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.179", 4.55mm)
4-SOP
-
-
-
G3VM-61VY
SSR RELAY SPST-NO 500MA 0-60V
Omron Electronics Inc-EMC Div
6,163
In Stock
1,250
Factory
1 : £1.62000
Tube
Tube
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.27VDC
0 V ~ 60 V
500 mA
2 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.179", 4.55mm)
4-SOP
-
-
-
4-SOP Pkg
SSR RELAY SPST-NO 120MA 0-400V
Omron Electronics Inc-EMC Div
771
In Stock
1 : £2.33000
Tube
Tube
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.15VDC
0 V ~ 400 V
120 mA
35 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.173", 4.40mm)
4-SOP
-
-
-
4-SOP Pkg
SSR RELAY SPST-NO 400MA 0-60V
Omron Electronics Inc-EMC Div
3,186
In Stock
1 : £2.36000
Tube
Tube
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.15VDC
0 V ~ 60 V
400 mA
2 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.173", 4.40mm)
4-SOP
-
-
-
7,721
In Stock
23,000
Factory
1 : £2.63000
Cut Tape (CT)
500 : £1.92732
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.27VDC
0 V ~ 40 V
2 A
150 mOhms
Gull Wing
-40°C ~ 85°C
4-SMD (0.300", 7.62mm)
4-SMD
-
-
-
G3VM-61VY
SSR RELAY SPST-NO 1.4A 0-60V
Omron Electronics Inc-EMC Div
9,570
In Stock
1 : £2.68000
Cut Tape (CT)
3,000 : £1.78695
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.27VDC
0 V ~ 60 V
1.4 A
250 mOhms
Gull Wing
-40°C ~ 85°C
4-SOP (0.179", 4.55mm)
4-SOP
-
-
-
G3VM-41AY1
SSR RELAY SPST-NO 500MA 0-60V
Omron Electronics Inc-EMC Div
356
In Stock
1,600
Factory
1 : £2.68000
Bulk
Bulk
Active
Through Hole
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.27VDC
0 V ~ 60 V
500 mA
2 Ohms
PC Pin
-40°C ~ 85°C
4-DIP (0.300", 7.62mm)
4-DIP
-
-
-
4-SOP Pkg
SSR RELAY SPST-NO 200MA 0-200V
Omron Electronics Inc-EMC Div
5,592
In Stock
1 : £2.73000
Tube
Tube
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.15VDC
0 V ~ 200 V
200 mA
8 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.173", 4.40mm)
4-SOP
-
-
-
4-SOP Pkg
SSR RELAY SPST-NO 300MA 0-40V
Omron Electronics Inc-EMC Div
4,584
In Stock
1,200
Factory
1 : £2.73000
Tube
Tube
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.15VDC
0 V ~ 40 V
300 mA
1.5 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.173", 4.40mm)
4-SOP
-
-
-
G3VM-41DYTR
SSR RELAY SPST-NO 500MA 0-60V
Omron Electronics Inc-EMC Div
2,251
In Stock
4,000
Factory
1 : £2.73000
Tube
Tube
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.27VDC
0 V ~ 60 V
500 mA
2 Ohms
Gull Wing
-40°C ~ 85°C
4-SMD (0.300", 7.62mm)
4-SMD
-
-
-
4-SOP Pkg
SSR RELAY SPST-NO 300MA 0-40V
Omron Electronics Inc-EMC Div
545
In Stock
1 : £2.73000
Cut Tape (CT)
2,500 : £1.84679
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.15VDC
0 V ~ 40 V
300 mA
1.5 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.173", 4.40mm)
4-SOP
-
-
-
8,643
In Stock
1 : £2.78000
Cut Tape (CT)
500 : £2.03562
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.27VDC
0 V ~ 60 V
1.4 A
250 mOhms
Gull Wing
-40°C ~ 85°C
4-SOP (0.179", 4.55mm)
4-SOP
-
-
-
23,490
In Stock
31,000
Factory
1 : £2.79000
Cut Tape (CT)
500 : £2.04342
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.33VDC
0 V ~ 60 V
1.7 A
130 mOhms
Gull Wing
-40°C ~ 85°C
4-SOP (0.173", 4.40mm)
4-SOP
-
-
-
4-SOP Pkg
SSR RELAY SPST-NO 1.7A 0-60V
Omron Electronics Inc-EMC Div
14,293
In Stock
10,000
Factory
1 : £2.81000
Tube
Tube
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.33VDC
0 V ~ 60 V
1.7 A
130 mOhms
Gull Wing
-40°C ~ 85°C
4-SOP (0.173", 4.40mm)
4-SOP
-
-
-
G3VM-41AY1
SSR RELAY SPST-NO 2A 0-40V
Omron Electronics Inc-EMC Div
4,908
In Stock
5,200
Factory
1 : £3.02000
Tube
Tube
Active
Through Hole
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.27VDC
0 V ~ 40 V
2 A
150 mOhms
PC Pin
-40°C ~ 85°C
4-DIP (0.300", 7.62mm)
4-DIP
-
-
-
G3VM-41DY1(TR05)
SSR RELAY SPST-NO 2A 0-40V
Omron Electronics Inc-EMC Div
4,837
In Stock
7,200
Factory
1 : £3.08000
Tube
Tube
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.27VDC
0 V ~ 40 V
2 A
150 mOhms
Gull Wing
-40°C ~ 85°C
4-SMD (0.300", 7.62mm)
4-SMD
-
-
-
4-SOP Pkg
SSR RELAY SPST-NC 500MA 0-60V
Omron Electronics Inc-EMC Div
4,725
In Stock
2,500
Factory
1 : £3.93000
Cut Tape (CT)
500 : £2.87400
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NC (1 Form B)
AC, DC
1.15VDC
0 V ~ 60 V
500 mA
2.5 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.173", 4.40mm)
4-SOP
-
-
-
4-SOP Pkg
SSR RELAY SPST-NC 500MA 0-60V
Omron Electronics Inc-EMC Div
918
In Stock
1 : £4.00000
Tube
Tube
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NC (1 Form B)
AC, DC
1.15VDC
0 V ~ 60 V
500 mA
2.5 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.173", 4.40mm)
4-SOP
-
-
-
4-SOP Pkg
SSR RELAY SPST-NC 120MA 0-350V
Omron Electronics Inc-EMC Div
163
In Stock
1,200
Factory
1 : £4.65000
Tube
Tube
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NC (1 Form B)
AC, DC
1.15VDC
0 V ~ 350 V
120 mA
25 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.173", 4.40mm)
4-SOP
-
-
-
4,948
In Stock
1 : £5.34000
Cut Tape (CT)
500 : £3.90098
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.64VDC
0 V ~ 60 V
3 A
100 mOhms
Gull Wing
-40°C ~ 85°C
4-SMD (0.300", 7.62mm)
4-SMD
-
-
-
G3VM-61DR1
SSR RELAY SPST-NO 3A 0-60V
Omron Electronics Inc-EMC Div
3,013
In Stock
3,600
Factory
1 : £5.34000
Tube
Tube
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.64VDC
0 V ~ 60 V
3 A
100 mOhms
Gull Wing
-40°C ~ 85°C
4-SMD (0.300", 7.62mm)
4-SMD
-
-
-
1,706
In Stock
4,000
Factory
1 : £5.34000
Cut Tape (CT)
500 : £3.90098
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.64VDC
0 V ~ 30 V
4 A
50 mOhms
Gull Wing
-40°C ~ 85°C
4-SMD (0.300", 7.62mm)
4-SMD
-
-
-
G3VM-41DYTR
SSR RELAY SPST-NO 4A 0-30V
Omron Electronics Inc-EMC Div
1,372
In Stock
3,600
Factory
1 : £5.34000
Tube
Tube
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.64VDC
0 V ~ 30 V
4 A
50 mOhms
Gull Wing
-40°C ~ 85°C
4-SMD (0.300", 7.62mm)
4-SMD
-
-
-
Showing
of 463

Solid State Relays (SSR)


A solid state relay (SSR) is an electronic switching device that switches on or off when an external voltage is applied across its control terminals. Unlike traditional electromagnetic relays, SSRs have no moving parts and rely on semiconductor components like thyristors, triacs, diodes, and transistors to perform switching operations.

Key features and benefits of solid state relays include:

  1. Durability and Longevity: Without mechanical parts, SSRs have a longer operational life and are less prone to wear and tear.
  2. Fast Switching: SSRs can switch on and off rapidly, making them suitable for applications requiring high-speed operation.
  3. Silent Operation: The absence of mechanical movement results in noiseless switching.
  4. Vibration Resistance: Their solid-state nature makes SSRs resistant to shock and vibration, enhancing reliability in harsh environments.
  5. Reduced Electromagnetic Interference (EMI): SSRs generate less EMI compared to electromagnetic relays.

Solid state relays are commonly used in applications where fast switching, silent operation, and high reliability are required, such as in industrial automation, HVAC systems, lighting controls, and home appliances. They are available in various configurations to handle different voltage and current levels, providing flexibility in design and usage.