ISOPLUS264™ Solid State Relays (SSR)

Results: 11
Stocking Options
Environmental Options
Media
Exclude
11Results
Applied FiltersRemove All

Showing
of 11
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Output Type
Voltage - Input
Voltage - Load
Load Current
On-State Resistance (Max)
Termination Style
Operating Temperature
Package / Case
Supplier Device Package
Approval Agency
Grade
Qualification
CPC-OPTO
CPC1718J
SSR RELAY SPST-NO 6.75A 0-100V
Littelfuse Inc.
1,757
In Stock
1 : £6.95000
Tube
Tube
Active
Through Hole
SPST-NO (1 Form A)
DC
1.2VDC
0 V ~ 100 V
6.75 A
75 mOhms
PC Pin
-40°C ~ 85°C
ISOPLUS264™
ISOPLUS264™
CSA, TUV, UL
-
-
CPC-OPTO
CPC1909J
SSR RELAY SPST-NO 6.5A 0-60V
Littelfuse Inc.
1,048
In Stock
1 : £8.07000
Tube
Tube
Active
Through Hole
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 60 V
6.5 A
100 mOhms
PC Pin
-40°C ~ 85°C
ISOPLUS264™
ISOPLUS264™
CSA, TUV, UL
-
-
CPC-OPTO
CPC1918J
SSR RELAY SPST-NO 5.25A 0-100V
Littelfuse Inc.
769
In Stock
1 : £8.48000
Tube
Tube
Active
Through Hole
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 100 V
5.25 A
100 mOhms
PC Pin
-40°C ~ 85°C
ISOPLUS264™
ISOPLUS264™
CSA, TUV, UL
-
-
CPC-OPTO
CPC1788J
SSR RELAY SPST-NO 1A 0-1000V
Littelfuse Inc.
124
In Stock
1 : £10.27000
Tube
Tube
Active
Through Hole
SPST-NO (1 Form A)
DC
1.2VDC
0 V ~ 1000 V
1 A
1.25 Ohms
PC Pin
-40°C ~ 85°C
ISOPLUS264™
ISOPLUS264™
CSA, TUV, UL
-
-
CPC-OPTO
CPC1779J
SSR RELAY SPST-NO 1.65A 0-600V
Littelfuse Inc.
271
In Stock
1 : £10.33000
Tube
Tube
Active
Through Hole
SPST-NO (1 Form A)
DC
1.2VDC
0 V ~ 600 V
1.65 A
400 mOhms
PC Pin
-40°C ~ 85°C
ISOPLUS264™
ISOPLUS264™
CSA, TUV, UL
-
-
CPC-OPTO
CPC1927J
SSR RELAY SPST-NO 2.7A 0-250V
Littelfuse Inc.
18
In Stock
2,150
Factory
1 : £12.18000
Tube
Tube
Active
Through Hole
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 250 V
2.7 A
200 mOhms
PC Pin
-40°C ~ 85°C
ISOPLUS264™
ISOPLUS264™
CSA, TUV, UL
-
-
CPC-OPTO
CPC1988J
SSR RELAY SPST-NO 900MA 0-1000V
Littelfuse Inc.
90
In Stock
550
Factory
1 : £16.53000
Bulk
Bulk
Active
Through Hole
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 1000 V
900 mA
2.5 Ohms
PC Pin
-40°C ~ 85°C
ISOPLUS264™
ISOPLUS264™
CSA, TUV, UL
-
-
CPC-OPTO
CPC1709J
SSR RELAY SPST-NO 9A 0-60V
Littelfuse Inc.
0
In Stock
Check Lead Time
1 : £6.58000
Tube
Tube
Active
Through Hole
SPST-NO (1 Form A)
DC
1.2VDC
0 V ~ 60 V
9 A
50 mOhms
PC Pin
-40°C ~ 85°C
ISOPLUS264™
ISOPLUS264™
CSA, TUV, UL
-
-
CPC-OPTO
CPC1727J
SSR RELAY SPST-NO 3.4A 0-250V
Littelfuse Inc.
0
In Stock
Check Lead Time
1 : £8.77000
Tube
Tube
Active
Through Hole
SPST-NO (1 Form A)
DC
1.2VDC
0 V ~ 250 V
3.4 A
90 mOhms
PC Pin
-40°C ~ 85°C
ISOPLUS264™
ISOPLUS264™
CSA, TUV, UL
-
-
CPC-OPTO
CPC1979J
SSR RELAY SPST-NO 1.4A 0-600V
Littelfuse Inc.
0
In Stock
Check Lead Time
1 : £15.27000
Tube
Tube
Active
Through Hole
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 600 V
1.4 A
750 mOhms
PC Pin
-40°C ~ 85°C
ISOPLUS264™
ISOPLUS264™
CSA, TUV, UL
-
-
CPC-OPTO
CPC1968J
SSR RELAY SPST-NO 2A 0-500V
Littelfuse Inc.
0
In Stock
Check Lead Time
1 : £16.89000
Bulk
Bulk
Active
Through Hole
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 500 V
2 A
350 mOhms
PC Pin
-40°C ~ 85°C
ISOPLUS264™
ISOPLUS264™
CSA, TUV, UL
-
-
Showing
of 11

Solid State Relays (SSR)


Solid-state relays (SSRs) are optically isolated electronic switching devices that switch on or off when a small voltage is applied across control input terminals. SSRs are similar to chassis, DIN rail, socket and board mount electromechanical relays designed to switch either AC or DC loads up to 660 volts but are semiconductor based and have no moving parts. They are selected by load voltage, current ratings, and switch circuit configurations such as SPST, SPDT, DPST and 3PST.