Toward Technologies, Inc. Solid State Relays (SSR)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | On-State Resistance (Max) | Termination Style | Package / Case | Supplier Device Package | Grade | Qualification | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,176 In Stock | 1 : £0.69000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.17VDC | 0 V ~ 400 V | 100 mA | 24 Ohms | Gull Wing | 4-SOP (0.173", 4.40mm) | 4-SOP | - | - | |||
3,447 In Stock | 1 : £0.88000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.17VDC | 0 V ~ 60 V | 200 mA | 14 Ohms | Gull Wing | 4-SOP (0.173", 4.40mm) | 4-SOP | - | - | |||
11,078 In Stock | 1 : £0.91000 Cut Tape (CT) 1,000 : £0.54758 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.17VDC | 0 V ~ 60 V | 200 mA | 14 Ohms | Gull Wing | 4-SOP (0.173", 4.40mm) | 4-SOP | - | - | |||
14,965 In Stock | 1 : £1.00000 Cut Tape (CT) 1,000 : £0.59983 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.17VDC | 0 V ~ 400 V | 100 mA | 24 Ohms | Gull Wing | 4-SOP (0.173", 4.40mm) | 4-SOP | - | - | |||
11,734 In Stock | 1 : £1.08000 Cut Tape (CT) 1,000 : £0.64970 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.17VDC | 0 V ~ 60 V | 200 mA | 5 Ohms | Gull Wing | 4-SOP (0.173", 4.40mm) | 4-SOP | Automotive | AEC-Q101 | ||
2,950 In Stock | 1 : £1.15000 Cut Tape (CT) 1,000 : £0.81545 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.17VDC | 0 V ~ 60 V | 500 mA | 1.6 Ohms | Gull Wing | 4-SMD, Gull Wing | 4-SOP | - | - | ||
4,695 In Stock | 1 : £1.17000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.17VDC | 0 V ~ 600 V | 70 mA | 60 Ohms | Gull Wing | 4-SOP (0.173", 4.40mm) | 4-SOP | - | - | |||
4,656 In Stock | 1 : £1.17000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.17VDC | 0 V ~ 400 V | 120 mA | 24 Ohms | PC Pin | 4-DIP (0.300", 7.62mm) | 4-DIP | - | - | |||
215 In Stock | 1 : £1.23000 Tube | - | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.17VDC | 0 V ~ 60 V | 200 mA | 5 Ohms | Gull Wing | 4-SOP (0.173", 4.40mm) | 4-SOP | Automotive | AEC-Q101 | ||
1,992 In Stock | 1 : £1.27000 Cut Tape (CT) 1,000 : £0.90014 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.17VDC | 0 V ~ 80 V | 100 mA | 50 Ohms | Gull Wing | 4-SOP (0.173", 4.40mm) | 4-SOP | - | - | |||
374 In Stock | 1 : £1.37000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.17VDC | 0 V ~ 400 V | 100 mA | 24 Ohms | Gull Wing | 4-SOP (0.173", 4.40mm) | 4-SOP | - | - | |||
1,026 In Stock | 1 : £1.47000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC | 1.18VDC | 0 V ~ 240 V | 900 mA | - | PC Pin | 6-DIP (0.300", 7.62mm) | 6-DIP | - | - | |||
775 In Stock | 1 : £1.54000 Tube | - | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.17VDC | 0 V ~ 60 V | 500 mA | 1.6 Ohms | Gull Wing | 4-SMD, Gull Wing | 4-SOP | - | - | ||
1,000 In Stock | 1,000 : £1.09302 Tape & Reel (TR) | Tape & Reel (TR) | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.17VDC | 0 V ~ 600 V | 70 mA | 60 Ohms | Gull Wing | 4-SOP (0.173", 4.40mm) | 4-SOP | - | - | |||
142 In Stock | 1 : £1.61000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.17VDC | 0 V ~ 60 V | 550 mA | 1.6 Ohms | PC Pin | 4-DIP (0.300", 7.62mm) | 4-DIP | - | - | |||
4,850 In Stock | 1 : £1.74000 Cut Tape (CT) 1,000 : £1.04900 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.17VDC | 0 V ~ 60 V | 550 mA | 1.6 Ohms | Gull Wing | 6-SMD (0.300", 7.62mm) | 6-SMD | - | - | ||
4,186 In Stock | 1 : £1.78000 Cut Tape (CT) 1,000 : £1.06906 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.17VDC | 0 V ~ 400 V | 100 mA | 24 Ohms | Gull Wing | 4-SMD, Gull Wing | 4-SOP | Automotive | AEC-Q101 | ||
4,993 In Stock | 1 : £1.85000 Cut Tape (CT) 1,000 : £1.11612 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.17VDC | 0 V ~ 600 V | 70 mA | 60 Ohms | Gull Wing | 4-SMD, Gull Wing | 4-SOP | Automotive | AEC-Q101 | ||
1,000 In Stock | 1 : £1.89000 Tube | - | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | - | 0 V ~ 600 V | 70 mA | - | Gull Wing | 4-SMD, Gull Wing | 4-SOP | Automotive | AEC-Q101 | ||
828 In Stock | 1 : £1.89000 Tube | - | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | - | 0 V ~ 400 V | 100 mA | - | Gull Wing | 4-SMD, Gull Wing | 4-SOP | Automotive | AEC-Q101 | ||
9,424 In Stock | 1 : £1.91000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.37VDC | 0 V ~ 60 V | 2.5 A | 100 mOhms | Gull Wing | 6-SMD (0.300", 7.62mm) | 6-SMD | - | - | |||
862 In Stock | 1 : £1.99000 Tube | - | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | - | 0 V ~ 80 V | 1.25 A | - | Gull Wing | 4-SOP (0.173", 4.40mm) | 4-SOP | Automotive | AEC-Q101 | ||
970 In Stock | 1 : £2.07000 Cut Tape (CT) | - | Cut Tape (CT) | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.37VDC | 0 V ~ 80 V | 1.25 A | 160 mOhms | Gull Wing | 4-SOP (0.173", 4.40mm) | 4-SOP | Automotive | AEC-Q101 | ||
140 In Stock | 1 : £2.11000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.17VDC | 0 V ~ 60 V | 400 mA | 1 Ohms | Gull Wing | 4-SOP (0.173", 4.40mm) | 4-SOP | - | - | |||
4,955 In Stock | 1 : £2.11000 Cut Tape (CT) 1,000 : £1.26841 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.37VDC | 0 V ~ 80 V | 1.25 A | 160 mOhms | - | 4-SMD, Gull Wing | 4-SMD | - | - |