4-SMD (0.108", 2.75mm) Solid State Relays (SSR)

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results
Applied FiltersRemove All

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Output Type
Voltage - Input
Voltage - Load
Load Current
On-State Resistance (Max)
Termination Style
Operating Temperature
Package / Case
Supplier Device Package
Approval Agency
Grade
Qualification
426
In Stock
1 : £3.12000
Cut Tape (CT)
3,000 : £1.44565
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.8VDC
0 V ~ 20 V
1 A
220 mOhms
SMD (SMT) Tab
-40°C ~ 110°C
4-SMD (0.108", 2.75mm)
4-VSONR (1.45x2.75)
-
-
-
74
In Stock
1 : £3.12000
Cut Tape (CT)
3,000 : £1.44565
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.8VDC
0 V ~ 50 V
300 mA
1.5 Ohms
SMD (SMT) Tab
-40°C ~ 110°C
4-SMD (0.108", 2.75mm)
4-VSONR (1.45x2.75)
-
-
-
0
In Stock
Check Lead Time
1 : £3.37000
Cut Tape (CT)
3,000 : £1.57788
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.8VDC
0 V ~ 60 V
400 mA
1.5 Ohms
SMD (SMT) Tab
-40°C ~ 110°C
4-SMD (0.108", 2.75mm)
4-VSONR (1.45x2.75)
-
-
-
Showing
of 3

Solid State Relays (SSR)


Solid-state relays (SSRs) are optically isolated electronic switching devices that switch on or off when a small voltage is applied across control input terminals. SSRs are similar to chassis, DIN rail, socket and board mount electromechanical relays designed to switch either AC or DC loads up to 660 volts but are semiconductor based and have no moving parts. They are selected by load voltage, current ratings, and switch circuit configurations such as SPST, SPDT, DPST and 3PST.