Solid State Relays (SSR)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Relay Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | On-State Resistance (Max) | Termination Style | Operating Temperature | Package / Case | Supplier Device Package | Approval Agency | Grade | Qualification | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
739 In Stock | 1 : £1.09000 Tube | Tube | Active | Surface Mount | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | AC, DC | 1.17VDC | 0 V ~ 400 V | 100 mA | 30 Ohms | Gull Wing | - | 4-SOP (0.173", 4.40mm) | 4-SOP | cURus | - | - | |||
180 In Stock | 1 : £2.17000 Tube | Tube | Active | Through Hole | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) x 2 | AC, DC | 1.17VDC | 0 V ~ 400 V | 100 mA | 30 Ohms | PC Pin | - | 8-DIP (0.300", 7.62mm) | 8-DIP | cURus | - | - | |||
847 In Stock | 1 : £1.21000 Tube | Tube | Active | Surface Mount | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | AC, DC | 1.17VDC | 0 V ~ 400 V | 100 mA | 24 Ohms | Gull Wing | - | 4-SOP (0.173", 4.40mm) | 4-SOP | cURus | - | - | |||
1,620 In Stock | 1 : £1.50000 Tube | Tube | Active | Through Hole | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | AC, DC | 1.17VDC | 0 V ~ 400 V | 120 mA | 24 Ohms | - | - | 4-DIP (0.300", 7.62mm) | 4-DIP | cURus | - | - | |||
1,235 In Stock | 1 : £2.45000 Tube | Tube | Active | Surface Mount | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) x 2 | AC, DC | 1.17VDC | 0 V ~ 400 V | 100 mA | 24 Ohms | Gull Wing | - | 8-SMD (0.300", 7.62mm) | 8-SMD | cURus | - | - | |||
179 In Stock | 1 : £0.92000 Tube | Tube | Active | Surface Mount | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | AC, DC | 1.17VDC | 0 V ~ 400 V | 100 mA | 24 Ohms | Gull Wing | - | 4-SOP (0.173", 4.40mm) | 4-SOP | - | - | - | |||
14,844 In Stock | 1 : £0.99000 Cut Tape (CT) 1,000 : £0.69813 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Surface Mount | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | AC, DC | 1.17VDC | 0 V ~ 400 V | 100 mA | 24 Ohms | Gull Wing | - | 4-SOP (0.173", 4.40mm) | 4-SOP | - | - | - | |||
374 In Stock | 1 : £1.35000 Tube | Tube | Active | Surface Mount | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | AC, DC | 1.17VDC | 0 V ~ 400 V | 100 mA | 24 Ohms | Gull Wing | - | 4-SOP (0.173", 4.40mm) | 4-SOP | - | - | - | |||
4,626 In Stock | 1 : £1.37000 Tube | Tube | Active | Through Hole | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | AC, DC | 1.17VDC | 0 V ~ 400 V | 120 mA | 24 Ohms | PC Pin | - | 4-DIP (0.300", 7.62mm) | 4-DIP | - | - | - | |||
0 In Stock Check Lead Time | 1,620 : £1.03118 Tube | Tube | Active | Surface Mount | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | AC, DC | 1.17VDC | 0 V ~ 400 V | 120 mA | 24 Ohms | Gull Wing | - | 4-SMD, Gull Wing | 4-SOP | cURus | - | - | |||
0 In Stock Check Lead Time | 1,600 : £1.44171 Tube | Tube | Active | Through Hole | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | AC, DC | 1.17VDC | 0 V ~ 400 V | 120 mA | 24 Ohms | PC Pin | - | 6-DIP (0.300", 7.62mm) | 6-DIP | cURus | - | - | |||
0 In Stock Check Lead Time | 1,600 : £1.45297 Tube | Tube | Active | Surface Mount | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | AC, DC | 1.17VDC | 0 V ~ 400 V | 120 mA | 24 Ohms | Gull Wing | - | 6-SMD (0.300", 7.62mm) | 6-SMD | cURus | - | - | |||
0 In Stock Check Lead Time | 1,300 : £1.67402 Tube | Tube | Active | Surface Mount | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) x 2 | AC, DC | 1.17VDC | 0 V ~ 400 V | 85 mA | 24 Ohms | Gull Wing | - | 8-SOP (0.173", 4.40mm Width) | 8-SOP | cURus | - | - | |||
0 In Stock Check Lead Time | 50 : £1.71100 Tube | Tube | Active | Surface Mount | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) x 2 | AC, DC | 1.17VDC | 0 V ~ 400 V | 85 mA | 30 Ohms | Gull Wing | - | 8-SOP (0.173", 4.40mm Width) | 8-SOP | cURus | - | - | |||
0 In Stock Check Lead Time | 45 : £1.79511 Tube | Tube | Active | Surface Mount | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) x 2 | AC, DC | 1.17VDC | 0 V ~ 400 V | 100 mA | 30 Ohms | Gull Wing | - | 8-SMD (0.300", 7.62mm) | 8-SMD | cURus | - | - | |||
0 In Stock Check Lead Time | 1 : £2.16000 Cut Tape (CT) 1,000 : £1.52815 Tape & Reel (TR) | Active | Surface Mount | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) x 2 | AC, DC | 1.17VDC | 0 V ~ 400 V | 120 mA | 24 Ohms | Gull Wing | - | 8-SMD, Gull Wing | 8-SOP | - | - | - | ||||
0 In Stock Check Lead Time | 1,620 : £2.25270 Tube | Tube | Active | Through Hole | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) x 2 | AC, DC | 1.17VDC | 0 V ~ 400 V | 100 mA | 24 Ohms | PC Pin | - | 8-DIP (0.300", 7.62mm) | 8-DIP | cURus | - | - |