Solid State Relays (SSR)

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results
Applied FiltersRemove All

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Output Type
Voltage - Input
Voltage - Load
Load Current
On-State Resistance (Max)
Termination Style
Operating Temperature
Package / Case
Supplier Device Package
Approval Agency
Grade
Qualification
LH1526
LH1526AAC
SSR RELAY SPST-NO 100MA 0-400V
Vishay Semiconductor Opto Division
2,000
In Stock
1 : £4.13000
Tube
Tube
Active
Surface Mount
SPST-NO (1 Form A) x 2
AC, DC
1.15VDC
0 V ~ 400 V
100 mA
25 Ohms
Gull Wing
-40°C ~ 85°C
8-SMD (0.300", 7.62mm)
8-SMD
CQC, cUL, UL, VDE
-
-
LH1526
LH1526AACTR
SSR RELAY SPST-NO 100MA 0-400V
Vishay Semiconductor Opto Division
2,689
In Stock
1 : £4.19000
Cut Tape (CT)
1,000 : £2.95712
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A) x 2
AC, DC
1.15VDC
0 V ~ 400 V
100 mA
25 Ohms
Gull Wing
-40°C ~ 85°C
8-SMD (0.300", 7.62mm)
8-SMD
CQC, cUL, UL, VDE
-
-
LH1520AB
LH1526AB
SSR RELAY SPST-NO 100MA 0-400V
Vishay Semiconductor Opto Division
1,204
In Stock
1 : £4.13000
Tube
Tube
Active
Through Hole
SPST-NO (1 Form A) x 2
AC, DC
1.15VDC
0 V ~ 400 V
100 mA
25 Ohms
PC Pin
-40°C ~ 85°C
8-DIP (0.300", 7.62mm)
8-DIP
CQC, cUL, UL, VDE
-
-
0
In Stock
Obsolete
Tube
Obsolete
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Showing
of 4

Solid State Relays (SSR)


Solid-state relays (SSRs) are optically isolated electronic switching devices that switch on or off when a small voltage is applied across control input terminals. SSRs are similar to chassis, DIN rail, socket and board mount electromechanical relays designed to switch either AC or DC loads up to 660 volts but are semiconductor based and have no moving parts. They are selected by load voltage, current ratings, and switch circuit configurations such as SPST, SPDT, DPST and 3PST.