Solid State Relays (SSR)

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results
Applied FiltersRemove All

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Output Type
Voltage - Input
Voltage - Load
Load Current
Termination Style
Operating Temperature
Package / Case
Supplier Device Package
Approval Agency
Grade
Qualification
8-SIP, 4 Lead Pkg
PS2401
SSR RELAY SPST-NO 1A 0-500V
Littelfuse Inc.
0
In Stock
Check Lead Time
1 : £4.20000
Tube
Tube
Active
Through Hole
SPST-NO (1 Form A)
AC, Zero Cross
1.2VDC
0 V ~ 500 V
1 A
PC Pin
-40°C ~ 85°C
8-SIP, 4 Leads
4-SIP
CSA, UL
-
-
PS1201
PS1201
SSR RELAY SPST-NO 1A 0-400V
Littelfuse Inc.
2
In Stock
1 : £4.14000
Tube
Tube
Active
Through Hole
SPST-NO (1 Form A)
AC, Zero Cross
1.2VDC
0 V ~ 400 V
1 A
PC Pin
-40°C ~ 85°C
8-SIP, 4 Leads
4-SIP
CSA, UL
-
-
8-SIP, 4 Lead Pkg
PS2601
SSR RELAY SPST-NO 1A 0-600V
Littelfuse Inc.
0
In Stock
Check Lead Time
1 : £5.14000
Tube
Tube
Active
Through Hole
SPST-NO (1 Form A)
AC, Zero Cross
1.2VDC
20 V ~ 120 V
1 A
PC Pin
-40°C ~ 85°C
8-SIP, 4 Leads
4-SIP
CSA, UL
-
-
Showing
of 3

Solid State Relays (SSR)


Solid-state relays (SSRs) are optically isolated electronic switching devices that switch on or off when a small voltage is applied across control input terminals. SSRs are similar to chassis, DIN rail, socket and board mount electromechanical relays designed to switch either AC or DC loads up to 660 volts but are semiconductor based and have no moving parts. They are selected by load voltage, current ratings, and switch circuit configurations such as SPST, SPDT, DPST and 3PST.