Solid State Relays (SSR)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | Termination Style | Operating Temperature | Package / Case | Supplier Device Package | Approval Agency | Grade | Qualification | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
268 In Stock | 1 : £39.30000 Bulk | Bulk | Active | Through Hole | SPST-NO (1 Form A) | DC | 4.25 ~ 32VDC | 1 V ~ 60 V | 8 A | PC Pin | -20°C ~ 80°C | 4-SIP | - | CE, cURus, EAC, UKCA | - | - | |||
0 In Stock Check Lead Time | 1 : £58.25000 Box | Box | Active | Through Hole | SPST-NO (1 Form A) | DC | 4.25 ~ 32VDC | 1 V ~ 60 V | 8 A | PC Pin | -20°C ~ 80°C | 4-SIP | 4-SIP | CE, cURus, EAC, UKCA | - | - | |||
119 In Stock | 1 : £28.07000 Bulk | Bulk | Active | Through Hole | SPST-NO (1 Form A) | DC | 4.25 ~ 32VDC | 1 V ~ 60 V | 4 A | PC Pin | -20°C ~ 80°C | 4-SIP | - | CE, cURus, EAC, UKCA | - | - | |||
0 In Stock Check Lead Time | 1 : £57.54000 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | DC | 4.25 ~ 32VDC | 1 V ~ 60 V | 4 A | Screw Terminal | -20°C ~ 80°C | Module | - | CE, cURus, EAC, UKCA | - | - | |||
0 In Stock Check Lead Time | 10 : £38.66700 Bulk | Bulk | Active | Through Hole | SPST-NO (1 Form A) | DC | 4.25 ~ 32VDC | 0 V ~ 350 V | 1 A | PC Pin | -20°C ~ 80°C | - | - | CE, cUR, EAC, UKCA | - | - |