Solid State Relays (SSR)

Results: 13
Stocking Options
Environmental Options
Media
Exclude
13Results
Applied FiltersRemove All

Showing
of 13
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Output Type
Voltage - Input
Voltage - Load
Load Current
Termination Style
Operating Temperature
Package / Case
Supplier Device Package
Approval Agency
Grade
Qualification
RP1A23A6
RP1A23D3
SSR RELAY SPST-NO 3A 12-265V
Carlo Gavazzi Inc.
26
In Stock
1 : £14.74000
Bulk
Bulk
Active
Through Hole
SPST-NO (1 Form A)
AC, Zero Cross
3 ~ 32VDC
12 V ~ 265 V
3 A
PC Pin
-30°C ~ 80°C
4-SIP
-
CE, cUR, UR
-
-
RP1A23A6
RP1A23D5
SSR RELAY SPST-NO 5A 12-265V
Carlo Gavazzi Inc.
10
In Stock
1 : £16.14000
Bulk
Bulk
Active
Through Hole
SPST-NO (1 Form A)
AC, Zero Cross
3 ~ 32VDC
12 V ~ 265 V
5 A
PC Pin
-30°C ~ 80°C
4-SIP
-
CE, cUR, UR
-
-
RP1A23D10
RP1A23D10
SSR RELAY SPST-NO 10A 12-265V
Carlo Gavazzi Inc.
9
In Stock
1 : £19.65000
Bulk
Bulk
Active
Through Hole
SPST-NO (1 Form A)
AC, Zero Cross
3 ~ 32VDC
12 V ~ 265 V
10 A
PC Pin
-30°C ~ 80°C
4-SIP
-
CE, cUR, UR
-
-
RP1A23A6
RP1A48D5
SSR RELAY SPST-NO 5A 20-530V
Carlo Gavazzi Inc.
10
In Stock
1 : £20.35000
Box
Box
Active
Through Hole
SPST-NO (1 Form A)
AC, Zero Cross
4 ~ 32VDC
20 V ~ 530 V
5 A
PC Pin
-30°C ~ 80°C
4-SIP
4-SIP
CE, cUR, UR
-
-
RP1A23D3M1
RP1A23D5M1
SSR RELAY SPST-NO 5A 12-265V
Carlo Gavazzi Inc.
0
In Stock
Check Lead Time
1 : £33.68000
Bulk
Bulk
Active
DIN Rail
SPST-NO (1 Form A)
AC, Zero Cross
5 ~ 34VDC
12 V ~ 265 V
5 A
Screw Terminal
-30°C ~ 80°C
Module
-
CE, cUR, UR
-
-
RP1A23A6
RP1A48D3
1-POLE PCB MOUNT SSR, ZERO-CROSS
Carlo Gavazzi Inc.
0
In Stock
Check Lead Time
10 : £18.66700
Bulk
Bulk
Active
Through Hole
SPST-NO (1 Form A)
AC, Zero Cross
3 ~ 32VDC
0 V ~ 480 V
3 A
PC Pin
-20°C ~ 70°C
-
-
CE, cURus, EAC, UKCA, VDE
-
-
RP1A23A6
RP1A40D5
1-POLE PCB MOUNT SSR, ZERO-CROSS
Carlo Gavazzi Inc.
0
In Stock
Check Lead Time
10 : £19.33400
Bulk
Bulk
Active
Through Hole
SPST-NO (1 Form A)
AC, Zero Cross
3 ~ 32VDC
0 V ~ 400 V
5 A
PC Pin
-20°C ~ 70°C
-
-
CE, cURus, EAC, UKCA, VDE
-
-
RP1A23D10
RP1A40D10
1-POLE PCB MOUNT SSR, ZERO-CROSS
Carlo Gavazzi Inc.
0
In Stock
Check Lead Time
10 : £19.33400
Bulk
Bulk
Active
Through Hole
SPST-NO (1 Form A)
AC, Zero Cross
4 ~ 32VDC
0 V ~ 400 V
10 A
PC Pin
-30°C ~ 80°C
-
-
CE, cUR, UR
-
-
RP1A23D10
RP1A48D10
1-POLE PCB MOUNT SSR, ZERO-CROSS
Carlo Gavazzi Inc.
0
In Stock
Check Lead Time
10 : £21.33400
Bulk
Bulk
Active
Through Hole
SPST-NO (1 Form A)
AC, Zero Cross
4 ~ 32VDC
0 V ~ 480 V
10 A
PC Pin
-30°C ~ 80°C
-
-
CE, cUR, UR
-
-
RP1A23A6
RP1A40D6
1-POLE PCB MOUNT SSR, ZERO-CROSS
Carlo Gavazzi Inc.
0
In Stock
Check Lead Time
10 : £25.33400
Bulk
Bulk
Active
Through Hole
SPST-NO (1 Form A)
AC, Zero Cross
3 ~ 32VDC
0 V ~ 400 V
5.5 A
PC Pin
-20°C ~ 70°C
-
-
CE, cURus, EAC, UKCA, VDE
-
-
RP1A23A6
RP1A23A6
1-POLE PCB MOUNT SSR, ZERO-CROSS
Carlo Gavazzi Inc.
0
In Stock
Check Lead Time
10 : £26.66700
Bulk
Bulk
Active
Through Hole
SPST-NO (1 Form A)
AC, Zero Cross
16 ~ 32VAC
0 V ~ 230 V
5.5 A
PC Pin
-20°C ~ 70°C
-
-
CE, cURus, EAC, UKCA, VDE
-
-
RP1A48D3M2
RP1A48D3M2
1-POLE PCB MOUNT SSR WITH DIN AD
Carlo Gavazzi Inc.
0
In Stock
Check Lead Time
10 : £34.00100
Bulk
Bulk
Active
DIN Rail
SPST-NO (1 Form A)
AC, Zero Cross
3 ~ 32VDC
0 V ~ 480 V
3 A
Screw Terminal
-20°C ~ 70°C
-
-
CE, cURus, EAC, UKCA, VDE
-
-
RP1A23D3M1
RP1A23D6M1
1-POLE PCB MOUNT SSR WITH DIN AD
Carlo Gavazzi Inc.
0
In Stock
Check Lead Time
10 : £38.66700
Bulk
Bulk
Active
DIN Rail
SPST-NO (1 Form A)
AC, Zero Cross
3 ~ 32VDC
0 V ~ 230 V
5.5 A
Screw Terminal
-20°C ~ 70°C
-
-
CE, cURus, EAC, UKCA, VDE
-
-
Showing
of 13

Solid State Relays (SSR)


Solid-state relays (SSRs) are optically isolated electronic switching devices that switch on or off when a small voltage is applied across control input terminals. SSRs are similar to chassis, DIN rail, socket and board mount electromechanical relays designed to switch either AC or DC loads up to 660 volts but are semiconductor based and have no moving parts. They are selected by load voltage, current ratings, and switch circuit configurations such as SPST, SPDT, DPST and 3PST.