Solid State Relays (SSR)

Results: 75
Stocking Options
Environmental Options
Media
Exclude
75Results
Applied FiltersRemove All

Showing
of 75
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Relay Type
Circuit
Output Type
Voltage - Input
Voltage - Load
Load Current
On-State Resistance (Max)
Termination Style
Operating Temperature
Package / Case
Supplier Device Package
Approval Agency
Grade
Qualification
ASSR-1510-003E
SSR RELAY SPST-NO 200MA 0-60V
Broadcom Limited
1,824
In Stock
1 : £1.75000
Cut Tape (CT)
1,500 : £1.21039
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.3VDC
0 V ~ 60 V
200 mA
10 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.173", 4.40mm)
4-SO
CSA, UL
-
-
ASSR-1228-302E
SSR RELAY SPST-NO 200MA 0-60V
Broadcom Limited
3,454
In Stock
1 : £2.82000
Tube
Tube
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A) x 2
AC, DC
1.3VDC
0 V ~ 60 V
200 mA
10 Ohms
Gull Wing
-40°C ~ 85°C
8-SMD (0.300", 7.62mm)
8-DIP Gull Wing
CSA, UL
-
-
ASSR-1510-003E
SSR RELAY SPST-NO 600MA 0-60V
Broadcom Limited
4,821
In Stock
1 : £3.18000
Tube
Tube
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.3VDC
0 V ~ 60 V
600 mA
1 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.173", 4.40mm)
4-SO
CSA, UL
-
-
ASSR-1510-003E
SSR RELAY SPST-NO 600MA 0-60V
Broadcom Limited
9,346
In Stock
1 : £3.22000
Cut Tape (CT)
1,500 : £2.21015
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.3VDC
0 V ~ 60 V
600 mA
1 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.173", 4.40mm)
4-SO
CSA, UL
-
-
ASSR-1510-003E
SSR RELAY SPST-NO 1A 0-60V
Broadcom Limited
3,564
In Stock
1 : £5.00000
Tube
Tube
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.3VDC
0 V ~ 60 V
1 A
500 mOhms
Gull Wing
-40°C ~ 85°C
4-SOP (0.173", 4.40mm)
4-SO
CSA, UL
-
-
H11L1
SSR RELAY SPST-NO 2.5A 0-60V
Broadcom Limited
1,127
In Stock
1 : £5.17000
Tube
Tube
Active
Through Hole
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.3VDC
0 V ~ 60 V
2.5 A
100 mOhms
PC Pin
-40°C ~ 85°C
6-DIP (0.300", 7.62mm)
6-DIP
CSA, UL
-
-
ASSR-1611-301E
SSR RELAY SPST-NO 2.5A 0-60V
Broadcom Limited
3,049
In Stock
1 : £5.21000
Tube
Tube
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.3VDC
0 V ~ 60 V
2.5 A
100 mOhms
Gull Wing
-40°C ~ 85°C
6-SMD (0.300", 7.62mm)
6-DIP Gull Wing
CSA, UL
-
-
ASSR-1511-301E
SSR RELAY SPST-NO 2.5A 0-60V
Broadcom Limited
2,851
In Stock
1 : £5.21000
Cut Tape (CT)
1,000 : £3.68451
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.3VDC
0 V ~ 60 V
2.5 A
100 mOhms
Gull Wing
-40°C ~ 85°C
6-SMD (0.300", 7.62mm)
6-DIP Gull Wing
CSA, UL
-
-
8-SO
SSR RELAY SPST-NO 1A 0-60V
Broadcom Limited
1,043
In Stock
1 : £8.88000
Tube
Tube
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A) x 2
AC, DC
1.3VDC
0 V ~ 60 V
1 A
500 mOhms
Gull Wing
-40°C ~ 85°C
8-SOP (0.173", 4.40mm Width)
8-SO
CSA, UL
-
-
ASSR-1228-302E
SSR RELAY SPST-NO 1A 0-60V
Broadcom Limited
232
In Stock
1 : £8.92000
Tube
Tube
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A) x 2
AC, DC
1.3VDC
0 V ~ 60 V
1 A
500 mOhms
Gull Wing
-40°C ~ 85°C
8-SMD (0.300", 7.62mm)
8-DIP Gull Wing
CSA, UL
-
-
4-SOP
SSR RELAY SPST-NO 100MA 0-400V
Broadcom Limited
1,327
In Stock
1 : £1.88000
Tube
Tube
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.3VDC
0 V ~ 400 V
100 mA
35 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.173", 4.40mm)
4-SOP (2.54mm)
CSA, UL
-
-
4-SOP
SSR RELAY SPST-NO 100MA 0-400V
Broadcom Limited
6,556
In Stock
1 : £1.93000
Cut Tape (CT)
1,500 : £1.33675
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.3VDC
0 V ~ 400 V
100 mA
35 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.173", 4.40mm)
4-SOP (2.54mm)
CSA, UL
-
-
8-DIP
SSR RELAY SPST-NO 200MA 0-60V
Broadcom Limited
1,473
In Stock
1 : £2.77000
Tube
Tube
Active
Through Hole
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A) x 2
AC, DC
1.3VDC
0 V ~ 60 V
200 mA
10 Ohms
PC Pin
-40°C ~ 85°C
8-DIP (0.300", 7.62mm)
8-DIP
CSA, UL
-
-
ASSR-1228-302E
SSR RELAY SPST-NO 100MA 0-400V
Broadcom Limited
501
In Stock
1 : £3.07000
Cut Tape (CT)
1,000 : £2.17256
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A) x 2
AC, DC
1.3VDC
0 V ~ 400 V
100 mA
35 Ohms
Gull Wing
-40°C ~ 85°C
8-SMD (0.300", 7.62mm)
8-DIP Gull Wing
CSA, UL
-
-
16 SOIC
SSR RELAY SPST-NO 10MA 0-1500V
Broadcom Limited
1,474
In Stock
1 : £4.44000
Cut Tape (CT)
850 : £3.16087
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC
1.55VDC
0 V ~ 1500 V
10 mA
300 Ohms
Gull Wing
-40°C ~ 85°C
16-SOIC (0.295", 7.50mm Width), 12 Leads
16-SOIC
CSA, UL
-
-
ASSR-1511-301E
SSR RELAY SPST-NO 200MA 0-600V
Broadcom Limited
637
In Stock
1 : £4.49000
Tube
Tube
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.3VDC
0 V ~ 600 V
200 mA
16 Ohms
Gull Wing
-40°C ~ 85°C
6-SMD (0.300", 7.62mm)
6-DIP Gull Wing
CSA, UL
-
-
16 SOIC
SSR RELAY SPST-NO 10MA 0-1500V
Broadcom Limited
4,177
In Stock
1 : £4.60000
Cut Tape (CT)
850 : £3.27421
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC
1.55VDC
0 V ~ 1500 V
10 mA
300 Ohms
Gull Wing
-40°C ~ 85°C
16-SOIC (0.295", 7.50mm Width), 12 Leads
16-SOIC
CSA, UL
-
-
ASSR-1511-301E
SSR RELAY SPST-NO 1A 0-60V
Broadcom Limited
911
In Stock
1 : £4.68000
Tube
Tube
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.3VDC
0 V ~ 60 V
1 A
500 mOhms
Gull Wing
-40°C ~ 85°C
6-SMD (0.300", 7.62mm)
6-DIP Gull Wing
CSA, UL
-
-
ASSR-1511-301E
SSR RELAY SPST-NO 1A 0-60V
Broadcom Limited
704
In Stock
1 : £4.68000
Cut Tape (CT)
1,000 : £3.30753
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.3VDC
0 V ~ 60 V
1 A
500 mOhms
Gull Wing
-40°C ~ 85°C
6-SMD (0.300", 7.62mm)
6-DIP Gull Wing
CSA, UL
-
-
16 SOIC
SSR RELAY SPST-NO 10MA 0-1500V
Broadcom Limited
623
In Stock
1 : £4.79000
Tube
Tube
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC
1.55VDC
0 V ~ 1500 V
10 mA
300 Ohms
Gull Wing
-40°C ~ 85°C
16-SOIC (0.295", 7.50mm Width), 12 Leads
16-SOIC
CSA, UL
-
-
8-DIP
SSR RELAY SPST-NO 1A 0-60V
Broadcom Limited
156
In Stock
1 : £8.88000
Tube
Tube
Active
Through Hole
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A) x 2
AC, DC
1.3VDC
0 V ~ 60 V
1 A
500 mOhms
PC Pin
-40°C ~ 85°C
8-DIP (0.300", 7.62mm)
8-DIP
CSA, UL
-
-
8-SO
SSR RELAY SPST-NO 1A 0-60V
Broadcom Limited
1,082
In Stock
1 : £8.92000
Cut Tape (CT)
1,000 : £6.30199
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A) x 2
AC, DC
1.3VDC
0 V ~ 60 V
1 A
500 mOhms
Gull Wing
-40°C ~ 85°C
8-SOP (0.173", 4.40mm Width)
8-SO
CSA, UL
-
-
ASSR-1228-302E
SSR RELAY SPST-NO 1A 0-60V
Broadcom Limited
102
In Stock
1 : £8.92000
Cut Tape (CT)
1,000 : £6.30199
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A) x 2
AC, DC
1.3VDC
0 V ~ 60 V
1 A
500 mOhms
Gull Wing
-40°C ~ 85°C
8-SMD (0.300", 7.62mm)
8-DIP Gull Wing
CSA, UL
-
-
ASSR-1511-301E
SSR RELAY SPST-NO 100MA 0-400V
Broadcom Limited
785
In Stock
1 : £2.19000
Cut Tape (CT)
1,000 : £1.54621
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.3VDC
0 V ~ 400 V
100 mA
35 Ohms
Gull Wing
-40°C ~ 85°C
6-SMD (0.300", 7.62mm)
6-DIP Gull Wing
CSA, UL
-
-
ASSR-4111-501E
SSR RELAY SPST-NO 120MA 0-400V
Broadcom Limited
3,789
In Stock
1 : £2.61000
Cut Tape (CT)
1,000 : £1.84349
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.3VDC
0 V ~ 400 V
120 mA
25 Ohms
Gull Wing
-40°C ~ 85°C
6-SMD (0.300", 7.62mm)
6-DIP Gull Wing
CSA, UL
-
-
Showing
of 75

Solid State Relays (SSR)


A solid state relay (SSR) is an electronic switching device that switches on or off when an external voltage is applied across its control terminals. Unlike traditional electromagnetic relays, SSRs have no moving parts and rely on semiconductor components like thyristors, triacs, diodes, and transistors to perform switching operations.

Key features and benefits of solid state relays include:

  1. Durability and Longevity: Without mechanical parts, SSRs have a longer operational life and are less prone to wear and tear.
  2. Fast Switching: SSRs can switch on and off rapidly, making them suitable for applications requiring high-speed operation.
  3. Silent Operation: The absence of mechanical movement results in noiseless switching.
  4. Vibration Resistance: Their solid-state nature makes SSRs resistant to shock and vibration, enhancing reliability in harsh environments.
  5. Reduced Electromagnetic Interference (EMI): SSRs generate less EMI compared to electromagnetic relays.

Solid state relays are commonly used in applications where fast switching, silent operation, and high reliability are required, such as in industrial automation, HVAC systems, lighting controls, and home appliances. They are available in various configurations to handle different voltage and current levels, providing flexibility in design and usage.