Solid State Relays (SSR)

Results: 261
Stocking Options
Environmental Options
Media
Exclude
261Results
Applied FiltersRemove All

Showing
of 261
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Relay Type
Circuit
Output Type
Voltage - Input
Voltage - Load
Load Current
On-State Resistance (Max)
Termination Style
Operating Temperature
Package / Case
Supplier Device Package
Approval Agency
Grade
Qualification
6-SMD (0.300.762mm)
SSR RELAY SPST-NO 130MA 0-350V
Panasonic Electric Works
61,144
In Stock
1 : £1.54000
Cut Tape (CT)
1,000 : £1.09193
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.14VDC
0 V ~ 350 V
130 mA
35 Ohms
Gull Wing
-40°C ~ 85°C
6-SMD (0.300", 7.62mm)
6-SMD
UR
-
-
6-SMD (0.300.762mm)
SSR RELAY SPST-NO 130MA 0-350V
Panasonic Electric Works
7,435
In Stock
1 : £1.54000
Cut Tape (CT)
1,000 : £1.09193
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.14VDC
0 V ~ 350 V
130 mA
35 Ohms
Gull Wing
-40°C ~ 85°C
6-SMD (0.300", 7.62mm)
6-SMD
UR
-
-
6-SMD (0.300.762mm)
SSR RELAY SPST-NO 130MA 0-350V
Panasonic Electric Works
3,821
In Stock
1 : £1.54000
Cut Tape (CT)
1,000 : £1.09193
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.14VDC
0 V ~ 350 V
130 mA
35 Ohms
Gull Wing
-40°C ~ 85°C
6-SMD (0.300", 7.62mm)
6-SMD
UR
-
-
PhotoMOS-AQV Series_6-SOP
SSR RELAY SPST-NO 500MA 0-60V
Panasonic Electric Works
2,326
In Stock
1 : £2.14000
Tube
Tube
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.14VDC
0 V ~ 60 V
500 mA
2.5 Ohms
Gull Wing
-40°C ~ 85°C
6-SOP (0.173", 4.40mm)
6-SOP
UR
-
-
PhotoMOS-AQV Series_6-SOP
SSR RELAY SPST-NO 300MA 0-100V
Panasonic Electric Works
2,277
In Stock
1 : £2.70000
Cut Tape (CT)
1,000 : £1.91082
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.14VDC
0 V ~ 100 V
300 mA
4 Ohms
Gull Wing
-40°C ~ 85°C
6-SOP (0.173", 4.40mm)
6-SOP
UR
-
-
PhotoMOS-AQV Series_6-SOP
SSR RELAY SPST-NO 300MA 0-100V
Panasonic Electric Works
1,425
In Stock
1 : £2.70000
Cut Tape (CT)
1,000 : £1.91082
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.14VDC
0 V ~ 100 V
300 mA
4 Ohms
Gull Wing
-40°C ~ 85°C
6-SOP (0.173", 4.40mm)
6-SOP
UR
-
-
6-DIP Pkg
SSR RELAY SPST-NO 400MA 0-60V
Panasonic Electric Works
1,054
In Stock
1 : £3.09000
Tube
Tube
Active
Through Hole
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.14VDC
0 V ~ 60 V
400 mA
1.4 Ohms
PC Pin
-40°C ~ 85°C
6-DIP (0.300", 7.62mm)
6-DIP
UR
-
-
6-SMD (0.300.762mm)
SSR RELAY SPST-NO 500MA 0-40V
Panasonic Electric Works
4,947
In Stock
1 : £3.53000
Cut Tape (CT)
1,000 : £2.49513
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.14VDC
0 V ~ 40 V
500 mA
1 Ohms
Gull Wing
-40°C ~ 85°C
6-SMD (0.300", 7.62mm)
6-SMD
UR
-
-
6-SMD (0.300.762mm)
SSR RELAY SPST-NO 500MA 0-40V
Panasonic Electric Works
3,118
In Stock
1 : £3.64000
Cut Tape (CT)
1,000 : £2.57305
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.14VDC
0 V ~ 40 V
500 mA
1 Ohms
Gull Wing
-40°C ~ 85°C
6-SMD (0.300", 7.62mm)
6-SMD
UR
-
-
6-SOP PKG
SSR RELAY SPST-NO 50MA 0-200V
Panasonic Electric Works
1,723
In Stock
1 : £3.64000
Cut Tape (CT)
1,000 : £2.57305
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC (RF)
1.14VDC
0 V ~ 200 V
50 mA
50 Ohms
Gull Wing
-40°C ~ 85°C
6-SOP (0.173", 4.40mm)
6-SOP
UR
-
-
6-DIP Pkg
SSR RELAY SPST-NO 200MA 0-250V
Panasonic Electric Works
264
In Stock
1 : £3.99000
Tube
Tube
Active
Through Hole
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.14VDC
0 V ~ 250 V
200 mA
8 Ohms
PC Pin
-40°C ~ 85°C
6-DIP (0.300", 7.62mm)
6-DIP
UR
-
-
6-SMD (0.300.762mm)
SSR RELAY SPST-NO 2.5A 0-60V
Panasonic Electric Works
15,985
In Stock
1 : £4.01000
Cut Tape (CT)
1,000 : £2.83672
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.14VDC
0 V ~ 60 V
2.5 A
120 mOhms
Gull Wing
-40°C ~ 85°C
6-SMD (0.300", 7.62mm)
6-SMD
UR
-
-
6-SMD (0.300.762mm)
SSR RELAY SPST-NO 2.5A 0-60V
Panasonic Electric Works
3,368
In Stock
1 : £4.02000
Cut Tape (CT)
1,000 : £2.83868
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.14VDC
0 V ~ 60 V
2.5 A
120 mOhms
Gull Wing
-40°C ~ 85°C
6-SMD (0.300", 7.62mm)
6-SMD
UR
-
-
6-SMD (0.300.762mm)
SSR RELAY SPST-NO 2.5A 0-60V
Panasonic Electric Works
4,582
In Stock
1 : £4.03000
Tube
Tube
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.14VDC
0 V ~ 60 V
2.5 A
120 mOhms
Gull Wing
-40°C ~ 85°C
6-SMD (0.300", 7.62mm)
6-SMD
UR
-
-
6-DIP SMD Pkg
SSR RELAY SPST-NO 3.5A 0-30V
Panasonic Electric Works
1,517
In Stock
1 : £4.16000
Tube
Tube
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.25VDC
0 V ~ 30 V
3.5 A
80 mOhms
Gull Wing
-40°C ~ 85°C
6-SMD (0.300", 7.62mm)
6-SMD
UR
-
-
6-DIP Pkg
SSR RELAY SPST-NO 3.5A 0-30V
Panasonic Electric Works
275
In Stock
1 : £4.16000
Tube
Tube
Active
Through Hole
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.25VDC
0 V ~ 30 V
3.5 A
80 mOhms
PC Pin
-40°C ~ 85°C
6-DIP (0.300", 7.62mm)
6-DIP
UR
-
-
6-SMD (0.300.762mm)
SSR RELAY SPST-NO 20MA 0-1500V
Panasonic Electric Works
2,991
In Stock
1 : £4.31000
Cut Tape (CT)
1,000 : £3.04843
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.14VDC
0 V ~ 1500 V
20 mA
500 Ohms
Gull Wing
-40°C ~ 85°C
6-SMD (0.300", 7.62mm)
6-SMD
UR
-
-
6-SMD (0.300.762mm)
SSR RELAY SPST-NO 20MA 0-1500V
Panasonic Electric Works
990
In Stock
1 : £4.31000
Tube
Tube
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.14VDC
0 V ~ 1500 V
20 mA
500 Ohms
Gull Wing
-40°C ~ 85°C
6-SMD (0.300", 7.62mm)
6-SMD
UR
-
-
6-DIP Pkg
SSR RELAY SPST-NO 20MA 0-1500V
Panasonic Electric Works
299
In Stock
1 : £4.31000
Tube
Tube
Active
Through Hole
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.14VDC
0 V ~ 1500 V
20 mA
500 Ohms
PC Pin
-40°C ~ 85°C
6-DIP (0.300", 7.62mm)
6-DIP
UR
-
-
6-DIP Pkg
SSR RELAY SPST-NO 2.5A 0-60V
Panasonic Electric Works
958
In Stock
1 : £4.35000
Tube
Tube
Active
Through Hole
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.14VDC
0 V ~ 60 V
2.5 A
120 mOhms
PC Pin
-40°C ~ 85°C
6-DIP (0.300", 7.62mm)
6-DIP
UR
-
-
6-DIP Pkg
SSR RELAY SPST-NO 30MA 0-1000V
Panasonic Electric Works
195
In Stock
1 : £4.42000
Tube
Tube
Active
Through Hole
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.14VDC
0 V ~ 1000 V
30 mA
200 Ohms
PC Pin
-40°C ~ 85°C
6-DIP (0.300", 7.62mm)
6-DIP
UR
-
-
6-SMD (0.300.762mm)
SSR RELAY SPST-NO 30MA 0-1000V
Panasonic Electric Works
102
In Stock
1 : £4.44000
Cut Tape (CT)
1,000 : £3.13629
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.14VDC
0 V ~ 1000 V
30 mA
200 Ohms
Gull Wing
-40°C ~ 85°C
6-SMD (0.300", 7.62mm)
6-SMD
UR
-
-
6-SMD (0.300.762mm)
SSR RELAY SPST-NC 200MA 0-250V
Panasonic Electric Works
1,775
In Stock
1 : £4.47000
Cut Tape (CT)
1,000 : £3.15824
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NC (1 Form B)
AC, DC
1.14VDC
0 V ~ 250 V
200 mA
8 Ohms
Gull Wing
-40°C ~ 85°C
6-SMD (0.300", 7.62mm)
6-SMD
UR
-
-
6-DIP Pkg
SSR RELAY SPST-NO 200MA 0-250V
Panasonic Electric Works
328
In Stock
1 : £4.66000
Tube
Tube
Active
Through Hole
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.14VDC
0 V ~ 250 V
200 mA
8 Ohms
PC Pin
-40°C ~ 85°C
6-DIP (0.300", 7.62mm)
6-DIP
UR
-
-
6-SOP PKG
SSR RELAY SPST-NO 3A 0-50V
Panasonic Electric Works
46,053
In Stock
1 : £4.67000
Tube
Tube
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.14VDC
0 V ~ 50 V
3 A
70 mOhms
Gull Wing
-40°C ~ 85°C
6-SOP (0.173", 4.40mm)
6-SOP
UR
-
-
Showing
of 261

Solid State Relays (SSR)


A solid state relay (SSR) is an electronic switching device that switches on or off when an external voltage is applied across its control terminals. Unlike traditional electromagnetic relays, SSRs have no moving parts and rely on semiconductor components like thyristors, triacs, diodes, and transistors to perform switching operations.

Key features and benefits of solid state relays include:

  1. Durability and Longevity: Without mechanical parts, SSRs have a longer operational life and are less prone to wear and tear.
  2. Fast Switching: SSRs can switch on and off rapidly, making them suitable for applications requiring high-speed operation.
  3. Silent Operation: The absence of mechanical movement results in noiseless switching.
  4. Vibration Resistance: Their solid-state nature makes SSRs resistant to shock and vibration, enhancing reliability in harsh environments.
  5. Reduced Electromagnetic Interference (EMI): SSRs generate less EMI compared to electromagnetic relays.

Solid state relays are commonly used in applications where fast switching, silent operation, and high reliability are required, such as in industrial automation, HVAC systems, lighting controls, and home appliances. They are available in various configurations to handle different voltage and current levels, providing flexibility in design and usage.