Solid State Relays (SSR)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | Termination Style | Operating Temperature | Package / Case | Supplier Device Package | Approval Agency | Grade | Qualification | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
271 In Stock | 1 : £12.93000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, Zero Cross | - | 20 V ~ 280 V | 1 A | PC Pin | -30°C ~ 80°C | 16-DIP (0.300", 7.62mm), 4 Leads | 16-DIP | CE, CSA, UL | - | - | |||
609 In Stock | 1 : £12.54000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, Zero Cross | - | 20 V ~ 140 V | 1 A | PC Pin | -30°C ~ 80°C | 16-DIP (0.300", 7.62mm), 4 Leads | 16-DIP | CE, CSA, UL | - | - | |||
111 In Stock | 1 : £12.93000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, Zero Cross | 3.5 ~ 10VDC | 20 V ~ 280 V | 1 A | PC Pin | -30°C ~ 80°C | 16-DIP (0.300", 7.62mm), 4 Leads | 16-DIP | CE, CSA, UL | - | - | |||
21 In Stock | 1 : £12.54000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, Zero Cross | 3.5 ~ 10VDC | 20 V ~ 140 V | 1 A | PC Pin | -30°C ~ 80°C | 16-DIP (0.300", 7.62mm), 4 Leads | 16-DIP | CE, CSA, UL | - | - |