Solid State Relays (SSR)

Results: 8
Stocking Options
Environmental Options
Media
Marketplace Product
8Results
Applied FiltersRemove All

Showing
of 8
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Output Type
Voltage - Input
Voltage - Load
Load Current
Termination Style
Operating Temperature
Package / Case
Supplier Device Package
Approval Agency
Grade
Qualification
MCX,MCX241,MP Series
MPDCD3
SSR RELAY SPST-NO 3A 3-60V
Sensata-Crydom
1,125
In Stock
1 : £28.01000
Bulk
Bulk
Active
Through Hole
SPST-NO (1 Form A)
DC
3 ~ 32VDC
3 V ~ 60 V
3 A
PC Pin
-40°C ~ 80°C
4-SIP
4-SIP
CE, cURus
-
-
MP240D4
MP240D4
SSR RELAY SPST-NO 4A 24-280V
Sensata-Crydom
166
In Stock
1 : £28.03000
Bulk
Bulk
Active
Through Hole
SPST-NO (1 Form A)
AC, Zero Cross
3 ~ 32VDC
24 V ~ 280 V
4 A
PC Pin
-40°C ~ 80°C
4-SIP
4-SIP
CE, cURus
-
-
MCX,MCX241,MP Series
MP120D4
SSR RELAY SPST-NO 4A 12-140V
Sensata-Crydom
12
In Stock
1 : £27.75000
Bulk
Bulk
Active
Through Hole
SPST-NO (1 Form A)
AC, Zero Cross
3 ~ 32VDC
12 V ~ 140 V
4 A
PC Pin
-40°C ~ 80°C
4-SIP
4-SIP
CE, cURus
-
-
MCX,MCX241,MP Series
MP240D3
SSR RELAY SPST-NO 3A 24-280V
Sensata-Crydom
19
In Stock
1 : £27.31000
Bulk
Bulk
Active
Through Hole
SPST-NO (1 Form A)
AC, Zero Cross
3 ~ 32VDC
24 V ~ 280 V
3 A
PC Pin
-40°C ~ 80°C
4-SIP
4-SIP
CE, cURus
-
-
MCX,MCX241,MP Series
MP120D3
SSR RELAY SPST-NO 3A 12-140V
Sensata-Crydom
13
In Stock
1 : £26.83000
Bulk
Bulk
Active
Through Hole
SPST-NO (1 Form A)
AC, Zero Cross
3 ~ 32VDC
12 V ~ 140 V
3 A
PC Pin
-40°C ~ 80°C
4-SIP
4-SIP
CE, cURus
-
-
MCX,MCX241,MP Series
MPDCD3-B
SSR RELAY SPST-NC 3A 3-60V
Sensata-Crydom
0
In Stock
Check Lead Time
1 : £39.10000
Bulk
Bulk
Active
Through Hole
SPST-NC (1 Form B)
DC
3 ~ 32VDC
3 V ~ 60 V
3 A
PC Pin
-40°C ~ 80°C
4-SIP
4-SIP
CE, cURus
-
-
MCX,MCX241,MP Series
MP120D2
SSR RELAY SPST-NO 2A 12-140V
Sensata-Crydom
0
In Stock
20 : £11.43800
Bulk
Bulk
Obsolete
Through Hole
SPST-NO (1 Form A)
AC, Zero Cross
3 ~ 32VDC
12 V ~ 140 V
2 A
PC Pin
-40°C ~ 80°C
4-SIP
4-SIP
CE, cURus
-
-
MCX,MCX241,MP Series
MP240D2
SSR RELAY SPST-NO 2A 24-280V
Sensata-Crydom
0
In Stock
25 : £12.31120
Bulk
Bulk
Obsolete
Through Hole
SPST-NO (1 Form A)
AC, Zero Cross
3 ~ 32VDC
24 V ~ 280 V
2 A
PC Pin
-40°C ~ 80°C
4-SIP
4-SIP
CE, cURus
-
-
Showing
of 8

Solid State Relays (SSR)


Solid-state relays (SSRs) are optically isolated electronic switching devices that switch on or off when a small voltage is applied across control input terminals. SSRs are similar to chassis, DIN rail, socket and board mount electromechanical relays designed to switch either AC or DC loads up to 660 volts but are semiconductor based and have no moving parts. They are selected by load voltage, current ratings, and switch circuit configurations such as SPST, SPDT, DPST and 3PST.