Solid State Relays (SSR)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | Termination Style | Operating Temperature | Package / Case | Supplier Device Package | Approval Agency | Grade | Qualification | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
85 In Stock | 1 : £49.32000 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | DC | 15 ~ 30VDC | 0 V ~ 24 V | 3.5 A | Screw Terminal | -25°C ~ 60°C | Module | - | CE, cURus, UR | - | - | |||
89 In Stock | 1 : £49.97000 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | DC | 3 ~ 12VDC | 0 V ~ 24 V | 3.5 A | Screw Terminal | -25°C ~ 60°C | Module | - | CE, cURus, UR | - | - | |||
45 In Stock | 1 : £44.56000 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | AC, Zero Cross | 3 ~ 12VDC | 24 V ~ 250 V | 2 A | Screw Terminal | -25°C ~ 60°C | Module | - | CE, cURus, UR | - | - | |||
14 In Stock | 1 : £39.87000 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | DC | 3 ~ 12VDC | 0 V ~ 48 V | 100 mA | Screw Terminal | -25°C ~ 60°C | Module | - | CE, cURus, UR | - | - | |||
31 In Stock | 1 : £39.18000 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | DC | 16 ~ 30VDC | 0 V ~ 48 V | 100 mA | Screw Terminal | -25°C ~ 60°C | Module | - | CE, cURus, UR | - | - | |||
23 In Stock | 1 : £43.93000 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | AC, Zero Cross | 15 ~ 30VDC | 24 V ~ 250 V | 2 A | Screw Terminal | -25°C ~ 60°C | Module | - | CE, cURus, UR | - | - | |||
0 In Stock | 10 : £28.07700 Bulk | Bulk | Obsolete | DIN Rail | SPST-NO (1 Form A) | DC | 100 ~ 140VAC | 0 V ~ 48 V | 100 mA | Screw Terminal | -25°C ~ 60°C | Module | - | CE, cURus, UR | - | - | |||
0 In Stock | 10 : £28.78500 Bulk | Bulk | Obsolete | DIN Rail | SPST-NO (1 Form A) | DC | 190 ~ 250VAC | 0 V ~ 48 V | 100 mA | Screw Terminal | -25°C ~ 60°C | Module | - | CE, cURus, UR | - | - | |||
0 In Stock | 10 : £33.95400 Bulk | Bulk | Obsolete | DIN Rail | SPST-NO (1 Form A) | DC | 90 ~ 140VAC | 0 V ~ 24 V | 3.5 A | Screw Terminal | -25°C ~ 60°C | Module | - | CE, cURus, UR | - | - | |||
0 In Stock | 10 : £34.65000 Bulk | Bulk | Obsolete | DIN Rail | SPST-NO (1 Form A) | DC | 190 ~ 250VAC | 0 V ~ 24 V | 3.5 A | Screw Terminal | -25°C ~ 60°C | Module | - | CE, cURus, UR | - | - |