Solid State Relays (SSR)

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results
Applied FiltersRemove All

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Output Type
Voltage - Input
Voltage - Load
Load Current
Termination Style
Operating Temperature
Package / Case
Supplier Device Package
Approval Agency
Grade
Qualification
ASR-SMA240D2ZP
ASR-SMA240D2ZR-K
SSR RELAY SPST-NO 2A 24-280V
Altran Magnetics, LLC
8
In Stock
1 : £15.91000
Box
Box
Active
DIN Rail
SPST-NO (1 Form A)
AC, Zero Cross
24VDC
24 V ~ 280 V
2 A
Screw Terminal
-30°C ~ 80°C
Module
-
CE, cURus, TUV
-
-
ASR-SMA240D2ZP
ASR-SMA240D2ZR
SSR RELAY SPST-NO 2A 24-280V
Altran Magnetics, LLC
22
In Stock
1 : £7.68000
Box
Box
Active
Through Hole
SPST-NO (1 Form A)
AC, Zero Cross
24VDC
24 V ~ 280 V
2 A
PC Pin
-30°C ~ 80°C
4-SIP
4-SIP
CE, cURus, TUV
-
-
ASR-SMA240D2ZP
ASR-SMA240D2ZP
SSR RELAY SPST-NO 2A 24-280V
Altran Magnetics, LLC
15
In Stock
1 : £8.98000
Box
Box
Active
Through Hole
SPST-NO (1 Form A)
AC, Zero Cross
24VDC
24 V ~ 280 V
2 A
PC Pin
-30°C ~ 80°C
4-SIP
4-SIP
CE, cURus, TUV
-
-
ASR-SMA240D2ZP
ASR-SMA240D2ZN-K
SSR RELAY SPST-NO 2A 24-280V
Altran Magnetics, LLC
14
In Stock
1 : £15.91000
Box
Box
Active
DIN Rail
SPST-NO (1 Form A)
AC, Zero Cross
5VDC
24 V ~ 280 V
2 A
Screw Terminal
-30°C ~ 80°C
Module
-
CE, cURus, TUV
-
-
ASR-SMA240D2ZP
ASR-SMA240D2ZT
SSR RELAY SPST-NO 2A 24-280V
Altran Magnetics, LLC
0
In Stock
Check Lead Time
16 : £8.37125
Box
Box
Active
Through Hole
SPST-NO (1 Form A)
AC, Zero Cross
60VDC
24 V ~ 280 V
2 A
PC Pin
-30°C ~ 80°C
4-SIP
4-SIP
CE, cURus, TUV
-
-
Showing
of 5

Solid State Relays (SSR)


Solid-state relays (SSRs) are optically isolated electronic switching devices that switch on or off when a small voltage is applied across control input terminals. SSRs are similar to chassis, DIN rail, socket and board mount electromechanical relays designed to switch either AC or DC loads up to 660 volts but are semiconductor based and have no moving parts. They are selected by load voltage, current ratings, and switch circuit configurations such as SPST, SPDT, DPST and 3PST.