Solid State Relays (SSR)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | On-State Resistance (Max) | Termination Style | Operating Temperature | Package / Case | Supplier Device Package | Approval Agency | Grade | Qualification | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
299 In Stock 2,000 Factory | 1 : £17.24000 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | DC | 24VDC | 5 V ~ 48 V | 100 mA | - | Screw Terminal | -20°C ~ 80°C | Module | - | CE, cULus, EAC | - | - | |||
298 In Stock 510 Factory | 1 : £20.96000 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | DC | 24VDC | 3 V ~ 33 V | 3 A | - | Spring Terminal | -25°C ~ 60°C | - | - | DNV, EAC | - | - | |||
127 In Stock | 1 : £29.17000 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | DC | 24VDC | 3 V ~ 33 V | 3 A | - | Spring Terminal | -25°C ~ 60°C | Module | - | CE, DNV, UKCA | - | - | |||
42 In Stock | 1 : £41.56000 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | DC | 4 ~ 32VDC | 1 V ~ 60 V | 3 A | - | Screw Terminal | -20°C ~ 40°C | Module | - | CE, cULus | - | - | |||
164 In Stock | 1 : £52.56000 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | AC, Zero Cross | 4 ~ 32VDC | 48 V ~ 600 V | 6 A | - | Screw Terminal | -20°C ~ 40°C | Module | - | CE, cULus | - | - | |||
67 In Stock | 1 : £56.82000 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | DC | 4 ~ 32VDC | 1 V ~ 60 V | 6 A | 100 mOhms | Screw Terminal | -20°C ~ 40°C | Module | - | CE, cULus | - | - | |||
30 In Stock | 1 : £70.10000 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | DC | 4 ~ 32VDC | 1 V ~ 100 V | 12 A | 100 mOhms | Screw Terminal | -20°C ~ 40°C | Module | - | CE, cULus | - | - | |||
61 In Stock | 1 : £75.92000 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | AC, Zero Cross | 4 ~ 32VDC | 24 V ~ 280 V | 30 A | - | Screw Terminal | -40°C ~ 80°C | SSR with Integrated Heat Sink | - | CE, CSA, TUV, UR | - | - | |||
50 In Stock | 1 : £26.81000 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | DC | 24VDC | 1.5 V ~ 33 V | 6 A | - | Spring Terminal | -20°C ~ 55°C | Module | Module | cURus | - | - | |||
44 In Stock | 1 : £31.51000 Box | Box | Active | DIN Rail | SPST-NO (1 Form A) | AC, Zero Cross | 4 ~ 32VDC | 24 V ~ 280 V | 6 A | - | Screw Terminal | -30°C ~ 80°C | Module | - | CSA, UL | - | - | |||
14 In Stock | 1 : £39.87000 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | DC | 3 ~ 12VDC | 0 V ~ 48 V | 100 mA | - | Screw Terminal | -25°C ~ 60°C | Module | - | CE, cURus, UR | - | - | |||
36 In Stock | 1 : £37.01000 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | AC | 4 ~ 32VDC | 24 V ~ 280 V | 3 A | - | Screw Terminal | -20°C ~ 40°C | Module | - | CE, cULus | - | - | |||
0 In Stock Check Lead Time | 1 : £78.90000 Bulk | Bulk | Active | Chassis Mount | SPST-NO (1 Form A) | DC | 3.5 ~ 32VDC | 1 V ~ 50 V | 30 A | 30 mOhms | Screw Terminal | -40°C ~ 100°C | Hockey Puck | - | CE, cURus | - | - |