Solid State Relays (SSR)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | On-State Resistance (Max) | Termination Style | Operating Temperature | Package / Case | Supplier Device Package | Approval Agency | Grade | Qualification | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20,865 In Stock | 1 : £1.40000 Cut Tape (CT) 1,500 : £0.60183 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.27VDC | 0 V ~ 40 V | 2 A | 150 mOhms | Gull Wing | -40°C ~ 85°C | 4-SMD (0.300", 7.62mm) | 4-SMD | CSA, cUL, UL, VDE | - | - | |||
3,398 In Stock | 1 : £2.98000 Cut Tape (CT) 3,000 : £1.37831 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.27VDC | 0 V ~ 40 V | 140 mA | 5 Ohms | SMD (SMT) Tab | -40°C ~ 110°C | 4-SMD (0.096", 2.45mm) | 4-VSON (1.45x2.45) | - | - | - | |||
1,564 In Stock | 1 : £3.70000 Cut Tape (CT) 2,500 : £1.78934 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.26VDC | 0 V ~ 60 V | 1 A | 300 mOhms | SMD (SMT) Tab | -40°C ~ 110°C | 4-SMD (0.079", 2.00mm) | 4-S-VSON | - | - | - | |||
2,091 In Stock | 1 : £4.86000 Cut Tape (CT) 2,500 : £2.44161 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 60 V | 1 A | 300 mOhms | SMD (SMT) Tab | -40°C ~ 110°C | 4-SMD (0.079", 2.00mm) | S-VSON4T | - | - | - | |||
0 In Stock Check Lead Time | 1 : £3.76000 Cut Tape (CT) 1,500 : £1.86471 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 30 V | 4.5 A | 50 mOhms | SMD (SMT) Tab | -40°C ~ 110°C | 4-SMD (0.083", 2.10mm) | P-SON4 | - | - | - |