Solid State Relays (SSR)

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Output Type
Voltage - Input
Voltage - Load
Load Current
On-State Resistance (Max)
Termination Style
Operating Temperature
Package / Case
Supplier Device Package
Approval Agency
Grade
Qualification
4-SOP
CPC1008N
SSR RELAY SPST-NO 150MA 0-100V
Littelfuse Inc.
7,748
In Stock
1 : £1.43000
Tube
Tube
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 100 V
150 mA
8 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.150", 3.81mm)
4-SOP
CSA, TUV, UL
-
-
4-Pin SIP OptoMOS (Single-Pole)
CPC1916Y
SSR RELAY SPST-NO 2.5A 0-100V
Littelfuse Inc.
913
In Stock
1 : £5.85000
Tube
Tube
Active
Through Hole
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 100 V
2.5 A
340 mOhms
PC Pin
-40°C ~ 85°C
8-SIP, 4 Leads
4-SIP
CSA, TUV, UL
-
-
Showing
of 2

Solid State Relays (SSR)


Solid-state relays (SSRs) are optically isolated electronic switching devices that switch on or off when a small voltage is applied across control input terminals. SSRs are similar to chassis, DIN rail, socket and board mount electromechanical relays designed to switch either AC or DC loads up to 660 volts but are semiconductor based and have no moving parts. They are selected by load voltage, current ratings, and switch circuit configurations such as SPST, SPDT, DPST and 3PST.