Solid State Relays (SSR)

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Relay Type
Circuit
Output Type
Voltage - Input
Voltage - Load
Load Current
On-State Resistance (Max)
Termination Style
Operating Temperature
Package / Case
Supplier Device Package
Approval Agency
Grade
Qualification
4-SMD (0.175, 4.45mm)
SSR RELAY SPST-NO 150MA 0-25V
Panasonic Electric Works
3,069
In Stock
1 : £4.07000
Cut Tape (CT)
3,500 : £2.69733
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC (RF)
1.14VDC
0 V ~ 25 V
150 mA
7.5 Ohms
SMD (SMT) Tab
-40°C ~ 85°C
4-SMD (0.175", 4.45mm)
4-SSOP
BSI, cURus
-
-
4-SMD (0.175, 4.45mm)
SSR RELAY SPST-NO 1A 0-30V
Panasonic Electric Works
8,743
In Stock
1 : £5.73000
Cut Tape (CT)
3,500 : £3.79979
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.14VDC
0 V ~ 30 V
1 A
350 mOhms
SMD (SMT) Tab
-40°C ~ 85°C
4-SMD (0.175", 4.45mm)
4-SSOP
BSI, cURus
-
-
AQY2-Series-4-VSSOP
SSR RELAY SPST-NO 120MA 0-100V
Panasonic Electric Works
1,736
In Stock
1 : £6.94000
Cut Tape (CT)
1,000 : £4.90557
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC (RF)
1.14VDC
0 V ~ 100 V
120 mA
14 Ohms
SMD (SMT) Tab
-40°C ~ 85°C
4-SMD (0.071", 1.80mm)
4-VSSOP
-
-
-
0
In Stock
Check Lead Time
1 : £6.07000
Cut Tape (CT)
1,500 : £3.19734
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.64VDC
0 V ~ 200 V
1.5 A
500 mOhms
Gull Wing
-40°C ~ 110°C
8-SMD, Gull Wing
8-SMD
CSA, cUL, UL
-
-
Showing
of 4

Solid State Relays (SSR)


A solid state relay (SSR) is an electronic switching device that switches on or off when an external voltage is applied across its control terminals. Unlike traditional electromagnetic relays, SSRs have no moving parts and rely on semiconductor components like thyristors, triacs, diodes, and transistors to perform switching operations.

Key features and benefits of solid state relays include:

  1. Durability and Longevity: Without mechanical parts, SSRs have a longer operational life and are less prone to wear and tear.
  2. Fast Switching: SSRs can switch on and off rapidly, making them suitable for applications requiring high-speed operation.
  3. Silent Operation: The absence of mechanical movement results in noiseless switching.
  4. Vibration Resistance: Their solid-state nature makes SSRs resistant to shock and vibration, enhancing reliability in harsh environments.
  5. Reduced Electromagnetic Interference (EMI): SSRs generate less EMI compared to electromagnetic relays.

Solid state relays are commonly used in applications where fast switching, silent operation, and high reliability are required, such as in industrial automation, HVAC systems, lighting controls, and home appliances. They are available in various configurations to handle different voltage and current levels, providing flexibility in design and usage.