16-DIP (0.300", 7.62mm), 4 Leads Solid State Relays (SSR)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | Termination Style | Operating Temperature | Package / Case | Supplier Device Package | Approval Agency | Grade | Qualification | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
231 In Stock | 1 : £17.40000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, Zero Cross | 3.5 ~ 10VDC | 12 V ~ 280 V | 1.5 A | PC Pin | -30°C ~ 80°C | 16-DIP (0.300", 7.62mm), 4 Leads | 16-DIP | CE, CSA, UR | - | - | |||
349 In Stock 825 Factory | 1 : £7.62000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, Zero Cross | 1.2VDC | 0 V ~ 400 V | 1 A | PC Pin | -40°C ~ 85°C | 16-DIP (0.300", 7.62mm), 4 Leads | 16-DIP | CSA, UL | - | - | |||
804 In Stock | 1 : £13.55000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, Zero Cross | - | 20 V ~ 140 V | 1 A | PC Pin | -30°C ~ 80°C | 16-DIP (0.300", 7.62mm), 4 Leads | 16-DIP | CE, CSA, UL | - | - | |||
285 In Stock | 1 : £27.91000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, Zero Cross | - | 12 V ~ 280 V | 1.5 A | PC Pin | -30°C ~ 80°C | 16-DIP (0.300", 7.62mm), 4 Leads | 16-DIP | CE | - | - | |||
416 In Stock 4,025 Factory | 1 : £6.03000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, Zero Cross | 1.2VDC | 0 V ~ 500 V | 1 A | PC Pin | -40°C ~ 85°C | 16-DIP (0.300", 7.62mm), 4 Leads | 16-DIP | CSA, UL | - | - | |||
815 In Stock 1,675 Factory | 1 : £8.16000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, Zero Cross | 1.2VDC | 0 V ~ 600 V | 1 A | PC Pin | -40°C ~ 85°C | 16-DIP (0.300", 7.62mm), 4 Leads | 16-DIP | CSA, UL | - | - | |||
50 In Stock | 1 : £13.97000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, Zero Cross | - | 20 V ~ 280 V | 1 A | PC Pin | -30°C ~ 80°C | 16-DIP (0.300", 7.62mm), 4 Leads | 16-DIP | CE, CSA, UL | - | - | |||
31 In Stock | 1 : £13.55000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, Zero Cross | 3.5 ~ 10VDC | 20 V ~ 140 V | 1 A | PC Pin | -30°C ~ 80°C | 16-DIP (0.300", 7.62mm), 4 Leads | 16-DIP | CE, CSA, UL | - | - | |||
49 In Stock | 1 : £18.43000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC | 3.5 ~ 10VDC | 12 V ~ 280 V | 1.5 A | PC Pin | -30°C ~ 80°C | 16-DIP (0.300", 7.62mm), 4 Leads | 16-DIP | CE, CSA, UR | - | - | |||
60 In Stock | 1 : £29.01000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC | - | 12 V ~ 280 V | 1.5 A | PC Pin | -30°C ~ 80°C | 16-DIP (0.300", 7.62mm), 4 Leads | 16-DIP | CE | - | - | |||
0 In Stock Check Lead Time | 1 : £3.71000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, Zero Cross | 1.2VDC | 0 V ~ 600 V | 1 A | PC Pin | -40°C ~ 85°C | 16-DIP (0.300", 7.62mm), 4 Leads | 16-DIP | CSA, UL | - | - | |||
0 In Stock Check Lead Time | 1 : £13.97000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, Zero Cross | 3.5 ~ 10VDC | 20 V ~ 280 V | 1 A | PC Pin | -30°C ~ 80°C | 16-DIP (0.300", 7.62mm), 4 Leads | 16-DIP | CE, CSA, UL | - | - | |||
0 In Stock 375 Factory Check Lead Time | 250 : £2.31040 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, Zero Cross | 1.2VDC | 0 V ~ 400 V | 1 A | PC Pin | -40°C ~ 85°C | 16-DIP (0.300", 7.62mm), 4 Leads | 16-DIP | CSA, UL | - | - | |||
0 In Stock | 1 : £6.78000 Tube | Tube | Obsolete | Through Hole | SPST-NO (1 Form A) | AC, Zero Cross | 1.2VDC | 0 V ~ 500 V | 1 A | PC Pin | -40°C ~ 85°C | 16-DIP (0.300", 7.62mm), 4 Leads | 16-DIP | CSA, UL | - | - | |||
0 In Stock | 22 : £9.90182 Tube | Tube | Obsolete | Through Hole | SPST-NO (1 Form A) | AC, Zero Cross | - | 20 V ~ 140 V | 1.5 A | PC Pin | -40°C ~ 100°C | 16-DIP (0.300", 7.62mm), 4 Leads | 16-DIP | CE, cURus | - | - | |||
0 In Stock | 22 : £10.40364 Tube | Tube | Obsolete | Through Hole | SPST-NO (1 Form A) | AC, Zero Cross | - | 20 V ~ 280 V | 1.5 A | PC Pin | -40°C ~ 100°C | 16-DIP (0.300", 7.62mm), 4 Leads | 16-DIP | CE, cURus | - | - | |||
0 In Stock | 22 : £10.57909 Tube | Tube | Obsolete | Through Hole | SPST-NO (1 Form A) | AC | - | 20 V ~ 140 V | 1.5 A | PC Pin | -40°C ~ 100°C | 16-DIP (0.300", 7.62mm), 4 Leads | 16-DIP | CE, cURus | - | - | |||
0 In Stock | 22 : £11.07864 Tube | Tube | Obsolete | Through Hole | SPST-NO (1 Form A) | AC | - | 20 V ~ 280 V | 1.5 A | PC Pin | -40°C ~ 100°C | 16-DIP (0.300", 7.62mm), 4 Leads | 16-DIP | CE, cURus | - | - | |||
0 In Stock | Obsolete | Tube | Obsolete | Through Hole | SPST-NO (1 Form A) | AC, Zero Cross | 1.2VDC | 0 V ~ 800 V | 1 A | PC Pin | -40°C ~ 85°C | 16-DIP (0.300", 7.62mm), 4 Leads | 16-DIP | CSA, UL | - | - |