Solid State Lighting Connector Assemblies
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Style | Connector Type | Number of Positions | Mounting Type | Termination | Pitch | Fastening Type | Features | Housing Color | Wire Gauge | Contact Material | Contact Finish | Housing Material | Operating Temperature | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,128 In Stock | 1 : £1.31000 Cut Tape (CT) 700 : £0.78811 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Board to Cable/Wire | Receptacle, Poke-In Wire | 2 | Surface Mount | Solder | 0.157" (4.00mm) | - | - | Ivory | 18-20 AWG | Copper Alloy | Tin | Liquid Crystal Polymer (LCP) | -60°C ~ 105°C | |||
1,660 In Stock | 1 : £0.70000 Box | Box | Active | Board to Cable/Wire | Receptacle, Poke-In Wire | 1 | Surface Mount | Solder | - | Locking Ramp | - | Gray | 18-20 AWG | Phosphor Bronze | Tin | Polyamide (PA9T), Nylon 9T | -40°C ~ 130°C | |||
648 In Stock | 1 : £1.00000 Cut Tape (CT) 700 : £0.60110 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Board to Cable/Wire | Receptacle, Poke-In Wire | 1 | Surface Mount | Solder | - | - | - | Ivory | 22-24 AWG | Copper Alloy | Tin | Liquid Crystal Polymer (LCP) | -60°C ~ 105°C | |||
1,477 In Stock | 1 : £1.31000 Cut Tape (CT) 700 : £0.78811 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Board to Cable/Wire | Receptacle, Poke-In Wire | 2 | Surface Mount | Solder | 0.157" (4.00mm) | - | - | Ivory | 22-24 AWG | Copper Alloy | Tin | Liquid Crystal Polymer (LCP) | -60°C ~ 105°C | |||
2,875 In Stock | 1 : £0.53000 Bag | Bag | Active | - | Header, Male Pins | 3 | Through Hole | Solder | 0.157" (4.00mm) | - | - | Gray | - | Brass | Nickel | Polyamide (PA66), Nylon 6/6 | -60°C ~ 105°C | |||
408 In Stock | 1 : £1.01787 Bag | Bag | Active | - | Header, Male Pins | 2 | Through Hole | Solder | 0.157" (4.00mm) | - | - | Gray | - | Brass | Nickel | Polyamide (PA66), Nylon 6/6 | -60°C ~ 105°C | |||
375 In Stock | 1 : £1.48000 Bag | Bag | Active | - | Header, Male Pins | 3 | Through Hole | Solder | 0.157" (4.00mm) | - | - | Gray | - | Brass | Nickel | Polyamide (PA66), Nylon 6/6 | -60°C ~ 105°C | |||
83 In Stock | 1 : £1.00000 Cut Tape (CT) 700 : £0.60110 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Board to Cable/Wire | Receptacle, Poke-In Wire | 1 | Surface Mount | Solder | - | - | - | Ivory | 18-20 AWG | Copper Alloy | Tin | Liquid Crystal Polymer (LCP) | -60°C ~ 105°C | |||
79 In Stock | 1 : £2.18000 Cut Tape (CT) 650 : £0.74177 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Board to Cable/Wire | Receptacle, Poke-In Wire | 3 | Surface Mount, Right Angle | Solder | 0.157" (4.00mm) | - | - | Gray | 18-24 AWG | Copper Alloy | Tin | Polyphthalamide (PPA), Glass Filled | -35°C ~ 105°C | |||
0 In Stock | 1 : £0.44000 Cut Tape (CT) 1,500 : £0.32059 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Board to Board | Blade and Receptacle, Hermaphroditic | 2 | Surface Mount, Right Angle | Solder | 0.100" (2.54mm) | Locking Ramp | - | Ivory | - | Beryllium Copper | Gold | Liquid Crystal Polymer (LCP) | -40°C ~ 105°C | ||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Board to Cable/Wire | Receptacle, Poke-In Wire | 1 | Surface Mount, Right Angle | Solder | 0.157" (4.00mm) | Locking Ramp | - | Gray | 18-24 AWG | Copper Alloy | Tin | Polyphthalamide (PPA), Glass Filled | -35°C ~ 105°C | |||
0 In Stock | 1 : £0.73000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Board to Cable/Wire | Receptacle, Poke-In Wire | 2 | Surface Mount, Right Angle | Solder | 0.157" (4.00mm) | - | - | Gray | 18-24 AWG | Copper Alloy | Tin | Polyphthalamide (PPA), Glass Filled | -35°C ~ 105°C |