Solenoids

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results
Applied FiltersRemove All

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Type
Duty Cycle
Voltage - Rated
Stroke Length
Power (Watts)
DC Resistance (DCR)
Bushing Thread
Mounting Type
Termination Style
Size / Dimension
Diameter - Shaft
Shaft Detail
DSMS-0730-xx
SOLENOID LATCH PUSH PULSE 24V
Delta Electronics
157
In Stock
1 : £21.09000
Box
Box
Active
Electromechanical
Open Frame Latching (Push)
Pulse
24VDC
0.138" (3.50mm)
35 W
16Ohm
-
Chassis Mount
Wire Leads with Connector
1.181" L x 0.630" W x 0.551" H (30.00mm x 16.00mm x 14.00mm)
0.236" (6.00mm)
Clevis
DSMS-0730-xx
SOLENOID LATCH PUSH PULSE 12V
Delta Electronics
155
In Stock
1 : £21.09000
Box
Box
Active
Electromechanical
Open Frame Latching (Push)
Pulse
12VDC
0.138" (3.50mm)
32 W
4.5Ohm
-
Chassis Mount
Wire Leads with Connector
1.181" L x 0.630" W x 0.551" H (30.00mm x 16.00mm x 14.00mm)
0.236" (6.00mm)
Clevis
DSMS-0730-xx
SOLENOID LATCH PUSH PULSE 9V
Delta Electronics
69
In Stock
1 : £21.09000
Box
Box
Active
Electromechanical
Open Frame Latching (Push)
Pulse
9VDC
0.138" (3.50mm)
30 W
2.7Ohm
-
Chassis Mount
Wire Leads with Connector
1.181" L x 0.630" W x 0.551" H (30.00mm x 16.00mm x 14.00mm)
0.236" (6.00mm)
Clevis
Showing
of 3

Solenoids


Solenoids and Actuators are electromechanical devices that contain a cylindrical metal core that moves in and out of the device based upon the direction of the electrical current flowing through the part's coil windings. Specification options range from voltage rating, stroke length, force direction, overall size, and the technology driving the mechanical motion, from basic electromechanical action to shape memory alloys