Solenoids

Results: 10
Stocking Options
Environmental Options
Media
Exclude
10Results

Showing
of 10
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Type
Duty Cycle
Voltage - Rated
Stroke Length
Power (Watts)
DC Resistance (DCR)
Bushing Thread
Mounting Type
Termination Style
Size / Dimension
Diameter - Shaft
Shaft Detail
ROB-11015
SOLENOID PUSH INTERMITTENT 5V
SparkFun Electronics
1,662
In Stock
1 : £4.82000
Bulk
-
Bulk
Active
Electromechanical
Open Frame (Push)
Intermittent
5VDC
0.138" (3.50mm)
5.5 W
4.5Ohm
-
Chassis Mount
Wire Leads with Connector
0.787" L x 0.433" W x 0.572" H (20.00mm x 11.00mm x 12.00mm)
0.157" (4.00mm)
Round
412
SOLENOID PULL INTERMITTENT 12V
Adafruit Industries LLC
981
In Stock
1 : £5.56000
Box
-
Box
Active
Electromechanical
Open Frame (Pull)
Intermittent
12VDC
0.217" (5.50mm)
-
40Ohm
-
Chassis Mount
Wire Leads
1.354" L x 0.551" W x 0.669" H (34.40mm x 14.00mm x 17.00mm)
0.197" (5.00mm)
Round
5065
SOLENOID PULL INTERMITTENT 12V
Adafruit Industries LLC
193
In Stock
1 : £5.56000
Bulk
-
Bulk
Active
Electromechanical
Closed Frame (Pull)
Intermittent
12VDC
0.197" (5.00mm)
5 W
28Ohm
-
Chassis Mount
Wire Leads with Connector
-
0.197" (5.00mm)
Slanted Slug
3992
SOLENOID PULL 5 ~ 6V
Adafruit Industries LLC
113
In Stock
1 : £5.56000
Bulk
-
Bulk
Active
Electromechanical
Open Frame (Pull)
-
5 ~ 6VDC
0.394" (10.00mm)
-
6Ohm
-
Chassis Mount
Wire Leads
1.024" L x 0.984" W x 0.866" H (26.00mm x 25.00mm x 22.00mm)
0.276" (7.00mm)
Clevis
DSOS Series
SOLENOID PUSH INTERMITTENT 24V
Delta Electronics
319
In Stock
1 : £5.36000
Box
Box
Active
Electromechanical
Open Frame (Push)
Intermittent
24VDC
0.060" (1.52mm)
3.6 W
160Ohm
-
Chassis Mount
-
0.622" L x 0.304" W x 0.393" H (15.80mm x 7.72mm x 9.98mm)
0.165" (4.19mm)
Round
DSOS Series
SOLENOID PUSH INTERMITTENT 9V
Delta Electronics
256
In Stock
1 : £5.36000
Box
Box
Active
Electromechanical
Open Frame (Push)
Intermittent
9VDC
0.060" (1.52mm)
3.6 W
22.6Ohm
-
Chassis Mount
-
0.622" L x 0.304" W x 0.393" H (15.80mm x 7.72mm x 9.98mm)
0.165" (4.19mm)
Round
DSOS Series
SOLENOID PUSH INTERMITTENT 12V
Delta Electronics
175
In Stock
1 : £5.36000
Box
Box
Active
Electromechanical
Open Frame (Push)
Intermittent
12VDC
0.060" (1.52mm)
3.6 W
40Ohm
-
Chassis Mount
-
0.622" L x 0.304" W x 0.393" H (15.80mm x 7.72mm x 9.98mm)
0.165" (4.19mm)
Round
AIR-E-VALVE-6V
SOLENOID PULL 6V
Olimex LTD
43
In Stock
1 : £2.61000
Bulk
-
Bulk
Active
Electromechanical
Open Frame (Pull)
-
6VDC
-
-
105Ohm
-
Chassis Mount
Wire Leads
0.512" L x 0.492" W x 0.787" H (13.00mm x 12.50mm x 20.00mm)
0.098" (2.50mm)
Round
413
SOLENOID PULL INTERMITTENT 12V
Adafruit Industries LLC
84
In Stock
1 : £11.08000
Box
-
Box
Active
Electromechanical
Open Frame (Pull)
Intermittent
12VDC
0.394" (10.00mm)
10 W
12Ohm
-
Chassis Mount
Wire Leads
1.555" L x 0.984" W x 1.142" H (39.50mm x 25.00mm x 29.00mm)
0.425" (10.80mm)
Clevis
DSTL-0418-XX
SOLENOID PULL CONTINUOUS 12V
Delta Electronics
0
In Stock
Check Lead Time
1 : £7.48000
Box
Box
Active
Electromechanical
Closed Frame (Pull), Tubular
Continuous
12VDC
0.125" (3.18mm)
1.3 W
110Ohm
-
Chassis Mount
Wire Leads with Connector
0.504" Dia x 0.689" L (12.80mm x 17.50mm)
0.156" (3.97mm)
Round
Showing
of 10

Solenoids


Solenoids and Actuators are electromechanical devices that contain a cylindrical metal core that moves in and out of the device based upon the direction of the electrical current flowing through the part's coil windings. Specification options range from voltage rating, stroke length, force direction, overall size, and the technology driving the mechanical motion, from basic electromechanical action to shape memory alloys