Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Type | Duty Cycle | Voltage - Rated | Stroke Length | Power (Watts) | DC Resistance (DCR) | Bushing Thread | Mounting Type | Termination Style | Size / Dimension | Diameter - Shaft | Shaft Detail | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
881 In Stock | 1 : £4.86000 Bulk | - | Bulk | Active | Electromechanical | Open Frame (Push) | Intermittent | 5VDC | 0.138" (3.50mm) | 5.5 W | 4.5Ohm | - | Chassis Mount | Wire Leads with Connector | 0.787" L x 0.433" W x 0.572" H (20.00mm x 11.00mm x 12.00mm) | 0.157" (4.00mm) | Round | ||
1,087 In Stock | 1 : £5.61000 Box | - | Box | Active | Electromechanical | Open Frame (Pull) | Intermittent | 12VDC | 0.217" (5.50mm) | - | 40Ohm | - | Chassis Mount | Wire Leads | 1.354" L x 0.551" W x 0.669" H (34.40mm x 14.00mm x 17.00mm) | 0.197" (5.00mm) | Round | ||
213 In Stock | 1 : £29.24000 Bulk | Bulk | Active | Electromechanical | Closed Frame (Pull), Tubular | Continuous | 24VDC | 0.100" (2.54mm) | 12 W | 45.7Ohm | 3/8-32 UNEF | Panel Mount | Wire Leads | 0.500" Dia x 0.500" L (12.70mm x 12.70mm) | 0.185" (4.70mm) | Clevis | |||
168 In Stock | 1 : £32.18000 Bulk | Bulk | Active | Electromechanical | Closed Frame (Push), Tubular | Continuous | 24VDC | 1.000" (25.40mm) | 7.4 W | 77.4Ohm | 3/4-16 UNF | Panel Mount | Wire Leads | 1.000" Dia x 2.000" L (25.40mm x 50.80mm) | 0.125" (3.18mm) | Round | |||
116 In Stock | 1 : £61.72000 Bulk | Bulk | Active | Electromechanical | Closed Frame (Pull), Tubular | Continuous | 12.4VDC | - | 17 W | 9.3Ohm | 1-27 UNS | Panel Mount | Wire Leads | 1.520" Dia x 2.560" L (38.6mm x 65.0mm) | 0.625" (15.88mm) | Clevis | |||
58 In Stock | 1 : £25.59000 Bulk | Bulk | Active | Electromechanical | Closed Frame (Push), Tubular | Continuous | 24VDC | 0.700" (17.78mm) | 7 W | 83.5Ohm | 9/16-18 UNF | Panel Mount | Wire Leads | 0.750" Dia x 1.500" L (19.05mm x 38.10mm) | 0.094" (2.39mm) | Round | |||
0 In Stock Check Lead Time | 1 : £28.49000 Bulk | Bulk | Active | Electromechanical | Closed Frame (Push), Tubular | - | - | - | - | 37.4Ohm | 3/8-32 UNEF | Panel Mount | Wire Leads | 0.500" Dia x 1.000" L (12.70mm x 25.40mm) | 0.062" (1.58mm) | Round |