Solderless Breadboards

Results: 7
Stocking Options
Environmental Options
Media
Exclude
7Results

Showing
of 7
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Terminal Strips
Number of Distribution Buses
Number of Tie Points (Total)
Number of 5-Tie Point Terminals
Number of Binding Posts
Size / Dimension
922309
BREADBOARD ASSEMBLY 7.00X4.00"
3M
50
In Stock
1 : £64.31000
Bulk
Bulk
Active
Assembly (On Frame)
1
2
840
128
3
7.00" x 4.00" (177.8mm x 101.6mm)
922318
BREADBOARD ASSEMBLY 7.75X6.25"
3M
47
In Stock
1 : £107.48000
Bulk
Bulk
Active
Assembly (On Frame)
2
6
1824
256
3
7.75" x 6.25" (196.9mm x 158.8mm)
922306
BREADBOARD ASSEMBLY 5.40X4.00"
3M
24
In Stock
1 : £57.57000
Bulk
Bulk
Active
Assembly (On Frame)
1
2
610
94
2
5.40" x 4.00" (137.2mm x 101.6mm)
922327
BREADBOARD ASSEMBLY 8.00X9.25"
3M
17
In Stock
1 : £165.97000
Bulk
Bulk
Active
Assembly (On Frame)
3
8
2712
384
4
8.00" x 9.25" (203.2mm x 235.0mm)
922336
BREADBRD ASSEMBLY 10.25X9.25"
3M
10
In Stock
1 : £171.74000
Bulk
Bulk
Active
Assembly (On Frame)
4
10
3648
512
4
10.25" x 9.25" (260.4mm x 235.0mm)
922354
BREADBRD ASSEMBLY 14.69X9.75"
3M
7
In Stock
1 : £255.50000
Bulk
Bulk
Active
Assembly (On Frame)
5
12
5424
768
4
14.69" x 9.75" (373.1mm x 247.7mm)
922345
BREADBRD ASSEMBLY 12.44X9.75"
3M
0
In Stock
Check Lead Time
1 : £230.88000
Bulk
Bulk
Active
Assembly (On Frame)
5
12
4520
640
4
12.44" x 9.75" (316.0mm x 247.7mm)
Showing
of 7

Solderless Breadboards


Solderless breadboard products provide a convenient means of interconnecting electronic components in hobby, educational, or development contexts, without the need for soldering or similar fixation processes. Composed of U-shaped metallic contacts positioned beneath a grid of holes in an electrically insulating housing, component leads, and wire segments inserted through the holes in the insulator are electrically connected and retained under spring tension by the contacts beneath. Though easily reconfigurable and thus ideal for experimentation, they do not provide mechanically robust interconnections, and introduce significant parasitic circuit elements which make them ill-suited for high-speed circuits.