Soldering Irons, Tweezers, Handles
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Tip Temperature | Tip Type | Workstand | Tip Diameter | Power (Watts) | Features | Includes | Voltage - Input | Input Connector | Region Utilized | For Use With/Related Products | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
41 In Stock | 1 : £263.04000 Box | Box | Active | Iron | 200°F ~ 850°F (100°C ~ 450°C) | XNTA | Not Included | 0.02" (0.5mm) | 65W | ESD Safe | - | 24V | - | - | WX1, WX2, WXA2, WXD2 | |||
17 In Stock | 1 : £265.93000 Bulk | Bulk | Active | Iron | 200°F ~ 850°F (100°C ~ 450°C) | XNTA | Not Included | 0.02" (0.5mm) | 65W | - | - | 24V | - | - | WD1, WD2 Series | |||
21 In Stock | 1 : £373.84000 Bulk | Bulk | Active | Iron | 150°F ~ 850°F (50°C ~ 450°C) | XTB | WDH10T | 0.06" (1.6mm) | 120W | - | - | 24V | - | - | WX1, WX2, WX1010, WX2020 Stations | |||
0 In Stock Check Lead Time | 1 : £260.15000 Box | Box | Active | Iron | 150°F ~ 850°F (50°C ~ 450°C) | XNTA | Not Included | 0.02" (0.5mm) | 90W | - | - | 24V | - | - | WSR200, WT1 |