Soldering, Desoldering, Rework Stations

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Wattage
Voltage - Input
Plug Type
Voltage - Output
Number of Channels
Control/Display Type
Includes
Base Unit
Supplied Iron, Tweezer, Handle
Supplied Tips/Nozzles
Workstand
Temperature Range
Features
AO469KIT
AOYUE 469 KIT W/ ACC
SRA Soldering Products
19
In Stock
1 : £46.04000
Box
Box
Active
Soldering
60W
110V
-
-
1
Analog
-
-
-
-
-
572°F ~ 896°F (300°C ~ 480°C)
-
AO2702A+220V
2702A+ ALL IN ONE DIGITAL HOT AI
SRA Soldering Products
20
In Stock
1 : £219.67000
Box
Box
Active
Rework (Hot Air)
500W
220V
Included, Not Specified
24V
3
Digital
Heat Resistant Pad, Hot Air Nozzle, Maintenance Kit, Power Cord
2702A+
Included, Not Specified
WQ-2B
2663B
212°F ~ 896°F (100°C ~ 480°C)
Internal Vacuum Pump, Programmable
AO9378-220
PRO SOLDERING STATION 220V
SRA Soldering Products
16
In Stock
1 : £83.87000
Box
Box
Active
Soldering
60W
220VAC
-
24V
1
Digital
Cord, Iron, Manual, Stand, Tip
-
B028
-
-
392°F ~ 896°F (200°C ~ 480°C)
Auto Off, ESD Safe
Showing
of 3

Soldering, Desoldering, Rework Stations


Products in this family are used for manual electronics assembly and rework processes, and incorporate the temperature measurement and control functions necessary for such processes, along with any airflow or vacuum generation applicable to a given tool system's purpose. Included products vary in their scope, from complete, self-contained tools to base units requiring additional separately-sold components for use, to products in kit form which include multiple tool system components and accessories that are also available as separate items.