Solder Stencils, Templates

Results: 3
Type
-BGA
Number of Positions
60100196
Pitch
0.020" (0.50mm)0.025" (0.64mm)0.039" (1.00mm)
Outer Dimension
1.300" L x 0.900" W (33.02mm x 22.86mm)-
Inner Dimension
0.551" L x 0.551" W (14.00mm x 14.00mm)-
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Pitch
Outer Dimension
Inner Dimension
Thermal Center Pad
Material
DR100P100-S
DR100P100-S
1MM PITCH 100-PIN STENCIL
Chip Quik Inc.
10
In Stock
1 : £16.66000
Bulk
Bulk
Active-1000.039" (1.00mm)---Stainless Steel
BGA0035-S
BGA0035-S
BGA-196 STAINLESS STEEL STENCIL
Chip Quik Inc.
7
In Stock
1 : £16.66000
Bulk
Bulk
ActiveBGA1960.020" (0.50mm)1.300" L x 0.900" W (33.02mm x 22.86mm)0.551" L x 0.551" W (14.00mm x 14.00mm)-Stainless Steel
GEN-DR0635-P60-S
GEN-DR0635-P60-S
0.635MM PITCH 60-PIN STENCIL
Chip Quik Inc.
0
In Stock
Check Lead Time
1 : £16.66000
Bulk
Bulk
Active-600.025" (0.64mm)---Stainless Steel
Showing
of 3

Solder Stencils, Templates


Solder Stencils and Templates are a mask that is used to apply solder paste in a specific area on a PCB board. The stencil types are BGA, CSP, DFN, DFN/SON, FPC/FFC, HSOP, HTQFP, HTSSOP, LED, LED/DFN, LED/PLCC, LGA, LLP, LQFP, LSOP, mini SOIC, MLP/DFN, MLP/MLF, MQFP, MSOP, PLCC, PLCC/JLCC, POS, PowerQSOP, PowerSOIC, PowerSSO, PowerSSOP, PQFP, PSOP, QFN, QFN/LFCSP, QSOP, RN, RQFP, SOIC, SON, SOP, SOT/SC, SSOP, TO/DDPAK, TO/DPAK, TQFP, TSOC, TSOP, TSSOP, TVSOP, uMAX, VSOP, and VSSOP.