Solar Cells

Results: 21
Stocking Options
Environmental Options
Media
Marketplace Product
21Results

Showing
of 21
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Power (Watts) - Max
Current @ Pmpp
Voltage @ Pmpp
Current - Short Circuit (Isc)
Type
Voltage - Open Circuit
Operating Temperature
Package / Case
Size / Dimension
SM141K10L
SM141K09L
MONOCRYST SOLAR CELL 277MW 6.22V
ANYSOLAR Ltd
671
In Stock
1 : £6.86000
Tray
Tray
Active
277 mW
55.1 mA
5.02 V
58.6 mA
Monocrystalline
6.22 V
-40°C ~ 90°C
Cells
2.480" L x 0.906" W x 0.083" H (63.00mm x 23.00mm x 2.10mm)
BCSC241D4
BCSC241D4
17MMX0.2MM 7UA AT1.5V (200LX)
TDK Corporation
124
In Stock
1 : £1.60000
Bag
Bag
Active
-
7 µA
1.5 V
-
Amorphous
2.8 V
-20°C ~ 60°C
Cells
0.669" Dia x 0.007" L (17.00mm x 0.18mm)
KXOB25-02X8F
KXOB25-02X8F-TR
MONOCRYS SOLAR CELL 26.3MW 5.53V
ANYSOLAR Ltd
2,024
In Stock
1 : £2.49000
Cut Tape (CT)
2,500 : £1.42458
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
26.3 mW
5.9 mA
4.46 V
6.3 mA
Monocrystalline
5.53 V
-40°C ~ 90°C
Cells
0.906" L x 0.315" W x 0.071" H (23.00mm x 8.00mm x 1.80mm)
AM-1801CA
AM-1801CA-DGK-E
AMORPHOUS SOLAR CELL 4.9V
Panasonic - BSG
1,392
In Stock
1 : £3.44000
Box
Box
Active
-
18.5 µA
3 V
20 µA
Amorphous
4.9 V
-10°C ~ 60°C
Cells
0.984" L x 2.087" W x 0.043" H (25.00mm x 53.00mm x 1.10mm)
SM111K04L
SM111K04L
MONOCRYSTL SOLAR CELL 98MW 2.76V
ANYSOLAR Ltd
1,312
In Stock
1 : £3.88000
Bulk
Bulk
Active
98 mW
43.9 mA
2.23 V
46.7 mA
Monocrystalline
2.76 V
-40°C ~ 90°C
Cells
1.69" L x 0.55" W x 0.08" H (43.0mm x 14.0mm x 2.0mm)
SM141K05L
SM141K05L
MONOCRYST SOLAR CELL 154MW 3.42V
ANYSOLAR Ltd
248
In Stock
1 : £4.53000
Tray
Tray
Active
154 mW
55 mA
2.79 V
58.6 mA
Monocrystalline
3.42 V
-40°C ~ 90°C
Cells
1.378" L x 0.866" W x 0.083" H (35.00mm x 22.00mm x 2.10mm)
SM141K07TF
SM141K07TF
SOLAR CELL G3 THIN 4.84V 215MW
ANYSOLAR Ltd
236
In Stock
1 : £5.83000
Tray
Tray
Active
215 mW
55.1 mA
3.91 V
58.6 mA
Monocrystalline
4.84 V
-40°C ~ 90°C
Cells
1.969" L x 0.906" W x 0.059" H (50.00mm x 23.00mm x 1.50mm)
KXOB201K04TF-TR
KXOB201K04TF-TR
SOLAR CELL G3 THIN 2.76V 175.6MW
ANYSOLAR Ltd
634
In Stock
1 : £6.26000
Cut Tape (CT)
1,000 : £3.82742
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
175.6 mW
78.7 mA
2.23 V
83.8 mA
Monocrystalline
2.76 V
-40°C ~ 90°C
Cells
0.906" L x 1.654" W x 0.059" H (23.00mm x 42.00mm x 1.50mm)
SM141K08L
SM141K08L
MONOCRYST SOLAR CELL 246MW 5.53V
ANYSOLAR Ltd
437
In Stock
1 : £6.37000
Bulk
Bulk
Active
246 mW
55.1 mA
4.46 V
58.6 mA
Monocrystalline
5.53 V
-40°C ~ 90°C
Cells
3.465" L x 0.591" W x 0.083" H (88.00mm x 15.00mm x 2.10mm)
AM-1816CA
AM-1816CA-DGK-E
AMORPHOUS SOLAR CELL 252UW 4.9V
Panasonic - BSG
123
In Stock
1 : £6.82000
Box
Box
Active
252 µW
84 µA
3 V
94 µA
Amorphous
4.9 V
-10°C ~ 60°C
Cells
3.807" L x 2.232" W x 0.043" H (96.70mm x 56.70mm x 1.10mm)
SM811K04TF
SM811K04TF
SOLAR CELL G3 THIN 2.76V 705.5MW
ANYSOLAR Ltd
183
In Stock
1 : £14.72000
Bulk
Bulk
Active
705 mW
316 mA
2.23 V
337 mA
Monocrystalline
2.76 V
-40°C ~ 90°C
Cells
2.205" L x 2.480" W x 0.059" H (56.00mm x 63.00mm x 1.50mm)
SM881K04L
SM881K04L
SOLAR CELL GEN3 2.76V 764MW
ANYSOLAR Ltd
111
In Stock
1 : £14.76000
Bulk
Bulk
Active
764 mW
342 mA
2.23 V
364 mA
Monocrystalline
2.76 V
-40°C ~ 90°C
Cells
7.874" L x 0.787" W x 0.083" H (200.00mm x 20.00mm x 2.10mm)
SM531K08L
SM531K08L
MONOCRYST SOLAR CELL 913MW 5.53V
ANYSOLAR Ltd
613
In Stock
1 : £16.45000
Bulk
Bulk
Obsolete
913 mW
205 mA
4.46 V
218 mA
Monocrystalline
5.53 V
-40°C ~ 90°C
Cells
3.504" L x 2.047" W x 0.071" H (89.00mm x 52.00mm x 1.80mm)
313070005
313070005
MONOCRYSTALIN SOLAR CELL 1W 8.2V
Seeed Technology Co., Ltd
33
In Stock
1 : £9.82000
Bulk
-
Bulk
Active
1 W
170 mA
5.5 V
-
Monocrystalline
8.2 V
-
Cells
3.940" L x 3.150" W (100.00mm x 80.00mm)
SM102K06L
SM102K06L
SOLAR CELL GEN3 4.15V 1369.4MW
ANYSOLAR Ltd
75
In Stock
1 : £21.48000
Bulk
Bulk
Active
1.3694 W
409 mA
3.35 V
436 mA
Monocrystalline
4.15 V
-40°C ~ 90°C
Cells
5.236" L x 2.047" W x 0.083" H (133.00mm x 52.00mm x 2.10mm)
LL200-2.4-37
LL200-2.4-37
SOLAR CELL 0.068MW&1.6V
PowerFilm Inc.
9
In Stock
1 : £3.46000
Bag
Bag
Active
449 µW
214 µA
2.1 V
30 mA
Amorphous
3.7 V
-
Cells
2.126" L x 1.437" W x 0.009" H (54.00mm x 36.50mm x 0.22mm)
PRT-18723
PRT-18723
MINI SOLAR PANEL - 0.3 WATT, 2 V
SparkFun Electronics
9
In Stock
1 : £4.94000
Bulk
-
Bulk
Active
330 mW
130 mA
2.43 V
150 mA
Photovoltaic
2.84 V
-40°C ~ 85°C
Cells
2.047" L x 2.047" W x 0.114" H (52.00mm x 52.00mm x 2.90mm)
SM141K06TF
SM141K06TF
SOLAR CELL G3 THIN 4.15V 184MW
ANYSOLAR Ltd
0
In Stock
Check Lead Time
1 : £5.90000
Tray
Tray
Active
184 mW
55.1 mA
3.35 V
58.6 mA
Monocrystalline
4.15 V
-40°C ~ 90°C
Cells
1.654" L x 0.906" W x 0.059" H (42.00mm x 23.00mm x 1.50mm)
SM401K08TF
SM401K08TF
SOLAR CELL G3 THIN 5.53V 702.3MW
ANYSOLAR Ltd
0
In Stock
Check Lead Time
1 : £15.91000
Bulk
Bulk
Active
702 mW
157.3 mA
4.46 V
167.5 mA
Monocrystalline
5.53 V
-40°C ~ 90°C
Cells
3.543" L x 1.575" W x 0.059" H (90.00mm x 40.00mm x 1.50mm)
MIKROE-651
MIKROE-651
MONOCRYSTL SOLAR CELL 400MW 4.6V
MikroElektronika
5
In Stock
1 : £15.32000
Bulk
-
Bulk
Active
400 mW
100 mA
4 V
105 mA
Monocrystalline
4.6 V
-10°C ~ 50°C
Cells
2.750" L x 2.559" W x 0.126" H (70.00mm x 65.00mm x 3.20mm)
SM102K06TF
SM102K06TF
SOLAR CELL G3 THIN 4.15V 1369MW
ANYSOLAR Ltd
0
In Stock
Check Lead Time
80 : £17.14875
Bulk
Bulk
Active
1.369 W
409 mA
3.35 V
436 mA
Monocrystalline
4.15 V
-40°C ~ 90°C
Cells
5.236" L x 2.047" W x 0.059" H (133.00mm x 52.00mm x 1.50mm)
Showing
of 21

Solar Cells


Solar Cells are designed to convert solar (light) energy into electrical energy. The types of cells are amorphous, monocrystalline, and photovoltaic with a power max ranging from 7.95µW to 50W. The size / dimension of the cells range from 0.193” L x 0.154” w x 0.061” H (4.90mm x 390mm x 1.55mm) to 29.300” L x 27.800” W x 1.417” H (744.00mm x 706.00mm x 36.00mm).