Solar Cells

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Power (Watts) - Max
Current @ Pmpp
Voltage @ Pmpp
Current - Short Circuit (Isc)
Type
Voltage - Open Circuit
Operating Temperature
Package / Case
Size / Dimension
AM-1454CA
AM-1454CA-DGK-E
AMORPHOUS SOLAR CELL 46.5UW 2.4V
Panasonic Energy
1,428
In Stock
1 : £3.52000
Box
Box
Active
46.5 µW
31 µA
1.5 V
35 µA
Amorphous
2.4 V
-10°C ~ 60°C
Cells
1.638" L x 1.035" W x 0.043" H (41.60mm x 26.30mm x 1.10mm)
AM-1801CA
AM-1801CA-DGK-E
AMORPHOUS SOLAR CELL 4.9V
Panasonic Energy
466
In Stock
1 : £3.77000
Box
Box
Active
-
18.5 µA
3 V
20 µA
Amorphous
4.9 V
-10°C ~ 60°C
Cells
0.984" L x 2.087" W x 0.043" H (25.00mm x 53.00mm x 1.10mm)
AM-8801CAR
AM-8801CAR-DGK-T
AMORPHOUS SOLAR CELL 189MW 6.8V
Panasonic Energy
948
In Stock
1 : £10.22000
Box
Box
Last Time Buy
189 mW
41.9 mA
4.5 V
-
Amorphous
6.8 V
-10°C ~ 60°C
Cells
2.272" L x 2.169" W x 0.079" H (57.70mm x 55.10mm x 2.00mm)
AM-1816CA
AM-1816CA-DGK-E
AMORPHOUS SOLAR CELL 252UW 4.9V
Panasonic Energy
70
In Stock
1 : £7.36000
Box
Box
Active
252 µW
84 µA
3 V
94 µA
Amorphous
4.9 V
-10°C ~ 60°C
Cells
3.807" L x 2.232" W x 0.043" H (96.70mm x 56.70mm x 1.10mm)
AM-8701CAR
AM-8701CAR-DGK-T
AMORPHOUS SOLAR CELL 182MW 6V
Panasonic Energy
69
In Stock
1 : £8.84000
Box
Box
Active
182 mW
46.6 mA
3.9 V
-
Amorphous
6 V
-10°C ~ 60°C
Cells
2.272" L x 2.169" W x 0.079" H (57.70mm x 55.10mm x 2.00mm)
Showing
of 5

Solar Cells


Solar Cells are designed to convert solar (light) energy into electrical energy. The types of cells are amorphous, monocrystalline, and photovoltaic with a power max ranging from 7.95µW to 50W. The size / dimension of the cells range from 0.193” L x 0.154” w x 0.061” H (4.90mm x 390mm x 1.55mm) to 29.300” L x 27.800” W x 1.417” H (744.00mm x 706.00mm x 36.00mm).