Solar Cells

Results: 504
Stocking Options
Environmental Options
Media
Exclude
504Results

Showing
of 504
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Power (Watts) - Max
Current @ Pmpp
Voltage @ Pmpp
Current - Short Circuit (Isc)
Type
Voltage - Open Circuit
Operating Temperature
Package / Case
Size / Dimension
KXOB25-12X1F
MONOCRYS SOLAR CELL 24.5MW 690MV
ANYSOLAR Ltd
6,385
In Stock
1 : £2.23000
Cut Tape (CT)
2,500 : £1.14188
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
24.5 mW
43.9 mA
560 mV
46.7 mA
Monocrystalline
690 mV
-40°C ~ 90°C
Cells
0.87" L x 0.28" W x 0.07" H (22.0mm x 7.0mm x 1.8mm)
KXOB25-12X1F
MONOCRYS SOLAR CELL 24.5MW 690MV
ANYSOLAR Ltd
1,589
In Stock
1 : £2.23000
Tube
Tube
Active
24.5 mW
43.9 mA
560 mV
46.7 mA
Monocrystalline
690 mV
-40°C ~ 90°C
Cells
0.87" L x 0.28" W x 0.07" H (22.0mm x 7.0mm x 1.8mm)
KXOB25-14X1F
MONOCRYS SOLAR CELL 30.7MW 690MV
ANYSOLAR Ltd
1,264
In Stock
1 : £2.23000
Cut Tape (CT)
2,500 : £1.14188
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
30.7 mW
55 mA
560 mV
58.6 mA
Monocrystalline
690 mV
-40°C ~ 90°C
Cells
0.906" L x 0.315" W x 0.071" H (23.00mm x 8.00mm x 1.80mm)
KXOB25-05X3F
MONOCRYS SOLAR CELL 30.7MW 2.07V
ANYSOLAR Ltd
2,741
In Stock
1 : £2.29000
Cut Tape (CT)
2,500 : £1.17842
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
30.7 mW
18.4 mA
1.67 V
19.5 mA
Monocrystalline
2.07 V
-40°C ~ 90°C
Cells
0.906" L x 0.315" W x 0.071" H (23.00mm x 8.00mm x 1.80mm)
SM111K06L
MONOCRYST SOLAR CELL 147MW 4.15V
ANYSOLAR Ltd
1,205
In Stock
1 : £4.95000
Bulk
Bulk
Active
147 mW
43.9 mA
3.35 V
46.7 mA
Monocrystalline
4.15 V
-40°C ~ 90°C
Cells
1.65" L x 0.83" W x 0.09" H (42.0mm x 21.0mm x 2.3mm)
KXOB101K08F-TR
SOLAR CELL GEN3 5.53V 179.6MW
ANYSOLAR Ltd
1,082
In Stock
1 : £5.92000
Cut Tape (CT)
1,000 : £3.33428
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
179.6 mW
40.2 mA
4.46 V
42.8 mA
Monocrystalline
5.53 V
-40°C ~ 90°C
Cells
0.906" L x 1.654" W x 0.083" H (23.00mm x 42.00mm x 2.10mm)
SM141K08L
MONOCRYST SOLAR CELL 246MW 5.53V
ANYSOLAR Ltd
1,054
In Stock
1 : £6.27000
Bulk
Bulk
Active
246 mW
55.1 mA
4.46 V
58.6 mA
Monocrystalline
5.53 V
-40°C ~ 90°C
Cells
3.465" L x 0.591" W x 0.083" H (88.00mm x 15.00mm x 2.10mm)
SM141K10L
MONOCRYST SOLAR CELL 307MW 6.91V
ANYSOLAR Ltd
1,296
In Stock
1 : £7.28000
Tray
Tray
Active
307 mW
55.1 mA
5.58 V
58.6 mA
Monocrystalline
6.91 V
-40°C ~ 90°C
Cells
2.756" L x 0.906" W x 0.083" H (70.00mm x 23.00mm x 2.10mm)
SM811K08TF
SOLAR CELL G3 THIN 5.53V 1405MW
ANYSOLAR Ltd
189
In Stock
1 : £22.86000
Bulk
Bulk
Active
1.405 W
315 mA
4.46 V
335 mA
Monocrystalline
5.53 V
-40°C ~ 90°C
Cells
3.504" L x 3.071" W x 0.059" H (89.00mm x 78.00mm x 1.50mm)
TPS-12-35W
POLYCRYSTALLINE 540X510X35MM
Tycon Systems Inc.
41
In Stock
1 : £88.16000
Box
-
Box
Active
35 W
2.07 A
16.92 V
2.19 A
Polycrystalline
20.87 V
-40°C ~ 85°C
Cell (36)
21.260" L x 20.079" W x 1.378" H (540.00mm x 510.00mm x 35.00mm)
KXOB25-14X1F
MONOCRYS SOLAR CELL 30.7MW 690MV
ANYSOLAR Ltd
541
In Stock
1 : £2.23000
Tube
Tube
Active
30.7 mW
55 mA
560 mV
58.6 mA
Monocrystalline
690 mV
-40°C ~ 90°C
Cells
0.906" L x 0.315" W x 0.071" H (23.00mm x 8.00mm x 1.80mm)
KXOB25-04X3F
MONOCRYSTL SOLAR CELL 22MW 2.07V
ANYSOLAR Ltd
4,433
In Stock
1 : £2.29000
Cut Tape (CT)
2,500 : £1.17842
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
22 mW
13.2 mA
1.67 V
14 mA
Monocrystalline
2.07 V
-40°C ~ 90°C
Cells
0.87" L x 0.28" W x 0.07" H (22.0mm x 7.0mm x 1.8mm)
KXOB25-05X3F
MONOCRYS SOLAR CELL 30.7MW 2.07V
ANYSOLAR Ltd
3,190
In Stock
1 : £2.29000
Tube
Tube
Active
30.7 mW
18.4 mA
1.67 V
19.5 mA
Monocrystalline
2.07 V
-40°C ~ 90°C
Cells
0.906" L x 0.315" W x 0.071" H (23.00mm x 8.00mm x 1.80mm)
KXOB25-03X4F-TB
SOLAR CELL GEN3 2.76V 30MW
ANYSOLAR Ltd
545
In Stock
1 : £2.35000
Cut Tape (CT)
2,500 : £1.20582
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
30 mW
13.5 mA
2.23 V
14.4 mA
Monocrystalline
2.76 V
-40°C ~ 90°C
Cells
0.906" L x 0.315" W x 0.083" H (23.00mm x 8.00mm x 2.10mm)
AM-1456CA
AMORPHOUS SOLAR CELL 7.95UW 2.4V
Panasonic Energy
1,013
In Stock
1 : £2.36000
Box
Box
Active
7.95 µW
5.3 µA
1.5 V
6 µA
Amorphous
2.4 V
-10°C ~ 60°C
Cells
0.984" L x 0.394" W x 0.043" H (25.00mm x 10.00mm x 1.10mm)
KXOB25-14X1TF-TB
SOLAR CELL G3 THIN 0.69V 30.7MW
ANYSOLAR Ltd
3,005
In Stock
1 : £2.43000
Cut Tape (CT)
2,500 : £1.25150
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
30.7 mW
55 mA
560 mV
58.6 mA
Monocrystalline
690 mV
-40°C ~ 90°C
Cells
0.906" L x 0.315" W x 0.047" H (23.00mm x 8.00mm x 1.20mm)
KXOB25-02X8F
MONOCRYS SOLAR CELL 26.3MW 5.53V
ANYSOLAR Ltd
2,623
In Stock
1 : £2.48000
Cut Tape (CT)
2,500 : £1.28804
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
26.3 mW
5.9 mA
4.46 V
6.3 mA
Monocrystalline
5.53 V
-40°C ~ 90°C
Cells
0.906" L x 0.315" W x 0.071" H (23.00mm x 8.00mm x 1.80mm)
AM-1417CA
AMORPHOUS SOLAR CEL 18.75UW 2.4V
Panasonic Energy
1,845
In Stock
1 : £2.48000
Box
Box
Active
18.75 µW
12.5 µA
1.5 V
13.5 µA
Amorphous
2.4 V
-10°C ~ 60°C
Cells
1.378" L x 0.547" W x 0.043" H (35.00mm x 13.90mm x 1.10mm)
KXOB25-01X8F
MONOCRYS SOLAR CELL 24.5MW 5.53V
ANYSOLAR Ltd
1,528
In Stock
1 : £2.48000
Cut Tape (CT)
2,500 : £1.28804
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
24.5 mW
5.5 mA
4.46 V
5.9 mA
Monocrystalline
5.53 V
-40°C ~ 90°C
Cells
0.87" L x 0.28" W x 0.07" H (22.0mm x 7.0mm x 1.8mm)
KXOB25-01X8F
MONOCRYS SOLAR CELL 24.5MW 5.53V
ANYSOLAR Ltd
971
In Stock
1 : £2.48000
Bulk
Bulk
Active
24.5 mW
5.5 mA
4.46 V
5.9 mA
Monocrystalline
5.53 V
-40°C ~ 90°C
Cells
0.87" L x 0.28" W x 0.07" H (22.0mm x 7.0mm x 1.8mm)
KXOB25-02X8F
MONOCRYS SOLAR CELL 26.3MW 5.53V
ANYSOLAR Ltd
214
In Stock
1 : £2.48000
Tube
Tube
Active
26.3 mW
5.9 mA
4.46 V
6.3 mA
Monocrystalline
5.53 V
-40°C ~ 90°C
Cells
0.906" L x 0.315" W x 0.071" H (23.00mm x 8.00mm x 1.80mm)
KXOB25-05X3TF-TB
SOLAR CELL G3 THIN 2.07V 30.9MW
ANYSOLAR Ltd
1,634
In Stock
1 : £2.52000
Cut Tape (CT)
2,500 : £1.30630
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
30.7 mW
18.4 mA
1.67 V
19.5 mA
Monocrystalline
2.07 V
-40°C ~ 90°C
Cells
0.906" L x 0.315" W x 0.047" H (23.00mm x 8.00mm x 1.20mm)
SOLAR CELL G3 THIN 2.76V 13.5MW
SOLAR CELL G3 THIN 2.76V 13.5MW
ANYSOLAR Ltd
3,497
In Stock
1 : £2.57000
Cut Tape (CT)
2,500 : £1.33371
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
30 mW
13.5 mA
2.23 V
14.4 mA
Monocrystalline
2.76 V
-40°C ~ 90°C
Cells
0.906" L x 0.315" W x 0.059" H (23.00mm x 8.00mm x 1.50mm)
AM-1819CA
AMORPHOUS SOLAR CELL 20.7UW 4.9V
Panasonic Energy
284
In Stock
1 : £3.17000
Box
Box
Active
20.7 µW
6.9 µA
3 V
7.5 µA
Amorphous
4.9 V
-10°C ~ 60°C
Cells
1.220" L x 0.945" W x 0.043" H (31.00mm x 24.00mm x 1.10mm)
SM141K06TFV
MONOCRYSTALLINE SOLAR CELL GEN3
ANYSOLAR Ltd
371
In Stock
1 : £3.37000
Tray
Tray
Active
123 mW
55.1 mA
2.23 V
58.6 mA
Monocrystalline
2.76 V
-40°C ~ 90°C
Cells
1.772" L x 0.591" W x 0.059" H (45.00mm x 15.00mm x 1.50mm)
Showing
of 504

Solar Cells


Solar Cells are designed to convert solar (light) energy into electrical energy. The types of cells are amorphous, monocrystalline, and photovoltaic with a power max ranging from 7.95µW to 50W. The size / dimension of the cells range from 0.193” L x 0.154” w x 0.061” H (4.90mm x 390mm x 1.55mm) to 29.300” L x 27.800” W x 1.417” H (744.00mm x 706.00mm x 36.00mm).