IC Sockets

Results: 27
Stocking Options
Environmental Options
Media
Marketplace Product
27Results
Applied FiltersRemove All

Showing
of 27
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions or Pins (Grid)
Pitch - Mating
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Material - Mating
Mounting Type
Features
Termination
Pitch - Post
Contact Finish - Post
Contact Finish Thickness - Post
Contact Material - Post
Housing Material
Operating Temperature
SA203000
SA203000
CONN IC DIP SOCKET 20POS GOLD
On Shore Technology Inc.
0
In Stock
1,275
Marketplace
Check Lead Time
1 : £0.80000
Tube
1 : £0.48000
Tube
Tube
Tube
Active
DIP, 0.3" (7.62mm) Row Spacing
20 (2 x 10)
0.100" (2.54mm)
Gold
Flash
Beryllium Copper
Through Hole
Open Frame
Solder
0.100" (2.54mm)
Tin
200.0µin (5.08µm)
Brass
Thermoplastic, Polyester, Glass Filled
-40°C ~ 105°C
SA143000
SA143000
CONN IC DIP SOCKET 14POS GOLD
On Shore Technology Inc.
1,504
In Stock
1 : £0.57000
Tube
Tube
Active
DIP, 0.3" (7.62mm) Row Spacing
14 (2 x 7)
0.100" (2.54mm)
Gold
Flash
Beryllium Copper
Through Hole
Open Frame
Solder
0.100" (2.54mm)
Tin
200.0µin (5.08µm)
Brass
Thermoplastic, Polyester, Glass Filled
-40°C ~ 105°C
SA163000
SA163000
CONN IC DIP SOCKET 16POS GOLD
On Shore Technology Inc.
1,341
In Stock
1 : £0.65000
Tube
Tube
Active
DIP, 0.3" (7.62mm) Row Spacing
16 (2 x 8)
0.100" (2.54mm)
Gold
Flash
Beryllium Copper
Through Hole
Open Frame
Solder
0.100" (2.54mm)
Tin
200.0µin (5.08µm)
Brass
Thermoplastic, Polyester, Glass Filled
-40°C ~ 105°C
SA406000
SA406000
CONN IC DIP SOCKET 40POS GOLD
On Shore Technology Inc.
1,386
In Stock
1 : £1.50000
Tube
Tube
Active
DIP, 0.6" (15.24mm) Row Spacing
40 (2 x 20)
0.100" (2.54mm)
Gold
Flash
Beryllium Copper
Through Hole
Open Frame
Solder
0.100" (2.54mm)
Tin
200.0µin (5.08µm)
Brass
Thermoplastic, Polyester, Glass Filled
-40°C ~ 105°C
SA083000
SA083000
CONN IC DIP SOCKET 8POS GOLD
On Shore Technology Inc.
2,877
In Stock
1 : £0.34000
Tube
Tube
Active
DIP, 0.3" (7.62mm) Row Spacing
8 (2 x 4)
0.100" (2.54mm)
Gold
Flash
Beryllium Copper
Through Hole
Open Frame
Solder
0.100" (2.54mm)
Tin
200.0µin (5.08µm)
Brass
Thermoplastic, Polyester, Glass Filled
-40°C ~ 105°C
SA103000
SA103000
CONN IC DIP SOCKET 10POS GOLD
On Shore Technology Inc.
3,582
In Stock
1 : £0.57000
Tube
Tube
Active
DIP, 0.3" (7.62mm) Row Spacing
10 (2 x 5)
0.100" (2.54mm)
Gold
Flash
Beryllium Copper
Through Hole
Open Frame
Solder
0.100" (2.54mm)
Tin
200.0µin (5.08µm)
Brass
Thermoplastic, Polyester, Glass Filled
-40°C ~ 105°C
SA183040
SA183040
CONN IC DIP SOCKET 18POS GOLD
On Shore Technology Inc.
357
In Stock
1 : £0.81000
Tube
Tube
Active
DIP, 0.3" (7.62mm) Row Spacing
18 (2 x 9)
0.100" (2.54mm)
Gold
Flash
Beryllium Copper
Through Hole
Open Frame
Solder
0.100" (2.54mm)
Gold
80.0µin (2.03µm)
Brass
Thermoplastic, Polyester, Glass Filled
-40°C ~ 105°C
SA143040
SA143040
CONN IC DIP SOCKET 14POS GOLD
On Shore Technology Inc.
4,773
In Stock
1 : £0.86000
Tube
Tube
Active
DIP, 0.3" (7.62mm) Row Spacing
14 (2 x 7)
0.100" (2.54mm)
Gold
Flash
Beryllium Copper
Through Hole
Open Frame
Solder
0.100" (2.54mm)
Gold
80.0µin (2.03µm)
Brass
Thermoplastic, Polyester, Glass Filled
-40°C ~ 105°C
SA203040
SA203040
CONN IC DIP SOCKET 20POS GOLD
On Shore Technology Inc.
906
In Stock
1 : £0.89000
Tube
Tube
Active
DIP, 0.3" (7.62mm) Row Spacing
20 (2 x 10)
0.100" (2.54mm)
Gold
Flash
Beryllium Copper
Through Hole
Open Frame
Solder
0.100" (2.54mm)
Gold
80.0µin (2.03µm)
Brass
Thermoplastic, Polyester, Glass Filled
-40°C ~ 105°C
SA283000
SA283000
CONN IC DIP SOCKET 28POS TIN
On Shore Technology Inc.
911
In Stock
1 : £1.09000
Tube
Tube
Active
DIP, 0.3" (7.62mm) Row Spacing
28 (2 x 14)
0.100" (2.54mm)
Tin
Flash
Beryllium Copper
Through Hole
Open Frame
Solder
0.100" (2.54mm)
Tin
200.0µin (5.08µm)
Brass
Thermoplastic, Polyester, Glass Filled
-40°C ~ 105°C
SA286040
SA286040
CONN IC DIP SOCKET 28POS GOLD
On Shore Technology Inc.
488
In Stock
1 : £1.21000
Tube
Tube
Active
DIP, 0.6" (15.24mm) Row Spacing
28 (2 x 14)
0.100" (2.54mm)
Gold
Flash
Beryllium Copper
Through Hole
Open Frame
Solder
0.100" (2.54mm)
Gold
80.0µin (2.03µm)
Brass
Thermoplastic, Polyester, Glass Filled
-40°C ~ 105°C
SA283040
SA283040
CONN IC DIP SOCKET 28POS GOLD
On Shore Technology Inc.
129
In Stock
1 : £1.21000
Tube
Tube
Active
DIP, 0.3" (7.62mm) Row Spacing
28 (2 x 14)
0.100" (2.54mm)
Gold
Flash
Beryllium Copper
Through Hole
Open Frame
Solder
0.100" (2.54mm)
Gold
80.0µin (2.03µm)
Brass
Thermoplastic, Polyester, Glass Filled
-40°C ~ 105°C
SA326000
SA326000
CONN IC DIP SOCKET 32POS GOLD
On Shore Technology Inc.
229
In Stock
1 : £1.23000
Tube
Tube
Active
DIP, 0.6" (15.24mm) Row Spacing
32 (2 x 16)
0.100" (2.54mm)
Gold
Flash
Beryllium Copper
Through Hole
Open Frame
Solder
0.100" (2.54mm)
Tin
200.0µin (5.08µm)
Brass
Thermoplastic, Polyester, Glass Filled
-40°C ~ 105°C
SA286000
SA286000
CONN IC DIP SOCKET 28POS GOLD
On Shore Technology Inc.
586
In Stock
1 : £1.43000
Tube
Tube
Active
DIP, 0.6" (15.24mm) Row Spacing
28 (2 x 14)
0.100" (2.54mm)
Gold
Flash
Beryllium Copper
Through Hole
Open Frame
Solder
0.100" (2.54mm)
Tin
200.0µin (5.08µm)
Brass
Thermoplastic, Polyester, Glass Filled
-40°C ~ 105°C
SA406040
SA406040
CONN IC DIP SOCKET 40POS GOLD
On Shore Technology Inc.
141
In Stock
1 : £1.68000
Tube
Tube
Active
DIP, 0.6" (15.24mm) Row Spacing
40 (2 x 20)
0.100" (2.54mm)
Gold
Flash
Beryllium Copper
Through Hole
Open Frame
Solder
0.100" (2.54mm)
Gold
80.0µin (2.03µm)
Brass
Thermoplastic, Polyester, Glass Filled
-40°C ~ 105°C
SA486040
SA486040
CONN IC DIP SOCKET 48POS GOLD
On Shore Technology Inc.
106
In Stock
1 : £1.99000
Tube
Tube
Active
DIP, 0.6" (15.24mm) Row Spacing
48 (2 x 24)
0.100" (2.54mm)
Gold
Flash
Beryllium Copper
Through Hole
Open Frame
Solder
0.100" (2.54mm)
Tin
80.0µin (2.03µm)
Brass
Thermoplastic, Polyester, Glass Filled
-40°C ~ 105°C
SA243000
SA243000
CONN IC DIP SOCKET 24POS GOLD
On Shore Technology Inc.
143
In Stock
1 : £0.94000
Tube
Tube
Active
DIP, 0.3" (7.62mm) Row Spacing
24 (2 x 12)
0.100" (2.54mm)
Gold
Flash
Beryllium Copper
Through Hole
Open Frame
Solder
0.100" (2.54mm)
Tin
200.0µin (5.08µm)
Brass
Thermoplastic, Polyester, Glass Filled
-40°C ~ 105°C
SA183000
SA183000
CONN IC DIP SOCKET 18POS GOLD
On Shore Technology Inc.
76
In Stock
1 : £0.73000
Tube
Tube
Active
DIP, 0.3" (7.62mm) Row Spacing
18 (2 x 9)
0.100" (2.54mm)
Gold
Flash
Beryllium Copper
Through Hole
Open Frame
Solder
0.100" (2.54mm)
Tin
200.0µin (5.08µm)
Brass
Thermoplastic, Polyester, Glass Filled
-40°C ~ 105°C
SA246040
SA246040
CONN IC DIP SOCKET 24POS GOLD
On Shore Technology Inc.
59
In Stock
1 : £1.06000
Tube
Tube
Active
DIP, 0.6" (15.24mm) Row Spacing
24 (2 x 12)
0.100" (2.54mm)
Gold
Flash
Beryllium Copper
Through Hole
Open Frame
Solder
0.100" (2.54mm)
Gold
80.0µin (2.03µm)
Brass
Thermoplastic, Polyester, Glass Filled
-40°C ~ 105°C
SA486000
SA486000
CONN IC DIP SOCKET 48POS GOLD
On Shore Technology Inc.
33
In Stock
1 : £1.77000
Tube
Tube
Active
DIP, 0.6" (15.24mm) Row Spacing
48 (2 x 24)
0.100" (2.54mm)
Gold
Flash
Beryllium Copper
Through Hole
Open Frame
Solder
0.100" (2.54mm)
Tin
200.0µin (5.08µm)
Brass
Thermoplastic, Polyester, Glass Filled
-40°C ~ 105°C
SA083040
SA083040
CONN IC DIP SOCKET 8POS GOLD
On Shore Technology Inc.
9
In Stock
1 : £0.39000
Tube
Tube
Active
DIP, 0.3" (7.62mm) Row Spacing
8 (2 x 4)
0.100" (2.54mm)
Gold
Flash
Beryllium Copper
Through Hole
Open Frame
Solder
0.100" (2.54mm)
Gold
80.0µin (2.03µm)
Brass
Thermoplastic, Polyester, Glass Filled
-40°C ~ 105°C
SA163040
SA163040
CONN IC DIP SOCKET 16POS GOLD
On Shore Technology Inc.
0
In Stock
Check Lead Time
1 : £0.73000
Tube
Tube
Active
DIP, 0.3" (7.62mm) Row Spacing
16 (2 x 8)
0.100" (2.54mm)
Gold
Flash
Beryllium Copper
Through Hole
Open Frame
Solder
0.100" (2.54mm)
Gold
80.0µin (2.03µm)
Brass
Thermoplastic, Polyester, Glass Filled
-40°C ~ 105°C
SA246000
SA246000
CONN IC DIP SOCKET 24POS GOLD
On Shore Technology Inc.
2
In Stock
1 : £0.94000
Tube
Tube
Active
DIP, 0.6" (15.24mm) Row Spacing
24 (2 x 12)
0.100" (2.54mm)
Gold
Flash
Beryllium Copper
Through Hole
Open Frame
Solder
0.100" (2.54mm)
Tin
200.0µin (5.08µm)
Brass
Thermoplastic, Polyester, Glass Filled
-40°C ~ 105°C
SA243040
SA243040
CONN IC DIP SOCKET 24POS GOLD
On Shore Technology Inc.
0
In Stock
Check Lead Time
1 : £1.06000
Tube
Tube
Active
DIP, 0.3" (7.62mm) Row Spacing
24 (2 x 12)
0.100" (2.54mm)
Gold
Flash
Beryllium Copper
Through Hole
Open Frame
Solder
0.100" (2.54mm)
Gold
80.0µin (2.03µm)
Brass
Thermoplastic, Polyester, Glass Filled
-40°C ~ 105°C
SA326040
SA326040
CONN IC DIP SOCKET 32POS GOLD
On Shore Technology Inc.
0
In Stock
Check Lead Time
1 : £1.37000
Tube
Tube
Active
DIP, 0.6" (15.24mm) Row Spacing
32 (2 x 16)
0.100" (2.54mm)
Gold
Flash
Beryllium Copper
Through Hole
Open Frame
Solder
0.100" (2.54mm)
Gold
80.0µin (2.03µm)
Brass
Thermoplastic, Polyester, Glass Filled
-40°C ~ 105°C
Showing
of 27

IC Sockets


Sockets provide for repeated insertion, removal, substitution and replacement of Integrated Circuits (ICs) and transistors in a circuit. Mounting types include chassis, panel, connector, board surface and through-hole. Socket features include board guides, carriers, flanges, and open and closed framing. They are differentiated by post pitch, contact material and finish, termination style and contact finish.