IC Sockets

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions or Pins (Grid)
Pitch - Mating
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Material - Mating
Mounting Type
Features
Termination
Pitch - Post
Contact Finish - Post
Contact Finish Thickness - Post
Contact Material - Post
Housing Material
Operating Temperature
321
In Stock
1 : £0.91000
Tube
Tube
Active
DIP, 0.3" (7.62mm) Row Spacing
14 (2 x 7)
0.100" (2.54mm)
Tin
100.0µin (2.54µm)
Beryllium Copper
Through Hole
Open Frame
Solder
0.100" (2.54mm)
Tin
200.0µin (5.08µm)
Brass Alloy
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
-55°C ~ 125°C
1,002
In Stock
1 : £1.03000
Tube
Tube
Active
DIP, 0.3" (7.62mm) Row Spacing
16 (2 x 8)
0.100" (2.54mm)
Tin
100.0µin (2.54µm)
Beryllium Copper
Through Hole
Open Frame
Solder
0.100" (2.54mm)
Tin
200.0µin (5.08µm)
Brass Alloy
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
-55°C ~ 125°C
1,053
In Stock
1 : £1.14000
Tube
Tube
Active
DIP, 0.3" (7.62mm) Row Spacing
18 (2 x 9)
0.100" (2.54mm)
Tin
100.0µin (2.54µm)
Beryllium Copper
Through Hole
Open Frame
Solder
0.100" (2.54mm)
Tin
200.0µin (5.08µm)
Brass Alloy
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
-55°C ~ 125°C
Showing
of 3

IC Sockets


Sockets provide for repeated insertion, removal, substitution and replacement of Integrated Circuits (ICs) and transistors in a circuit. Mounting types include chassis, panel, connector, board surface and through-hole. Socket features include board guides, carriers, flanges, and open and closed framing. They are differentiated by post pitch, contact material and finish, termination style and contact finish.